Bus Repeaters

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Bus Compatibility Bi-Directional Level Translation Absolute Propagation Delay Time Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 162-8355
FabrikantnummerTCA9509DGKR
€ 0,346
Each (On a Reel of 2500)
Aantal stuks
TCA9509 Bus Repeater I2C Yes Yes 132.8ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V 2.7 V +85 °C
RS-stocknr. 825-3221
FabrikantnummerPCA9515BDGKR
€ 1,456
Each (In a Pack of 5)
Aantal stuks
PCA9515B Bus Repeater I2C, SMBus Yes - 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C
RS-stocknr. 162-8680
FabrikantnummerPCA9515BDGKR
€ 0,682
Each (On a Reel of 2500)
Aantal stuks
PCA9515B Bus Repeater I2C, SMBus Yes - 100ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V 2.3 V +85 °C
RS-stocknr. 814-3988
FabrikantnummerTCA9509DGKR
€ 0,699
Each (On a Tape of 10)
Aantal stuks
TCA9509 Bus Repeater I2C Yes Yes 132.8ns VSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.5 V 2.7 V +85 °C
RS-stocknr. 709-9215
FabrikantnummerPCA9517DGKR
€ 2,46
Each
Aantal stuks
- - - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C
RS-stocknr. 162-8679
FabrikantnummerPCA9515APW
€ 1,382
Each (In a Tube of 150)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C
RS-stocknr. 162-6379
FabrikantnummerPCA9517DGKR
€ 1,269
Each (On a Reel of 2500)
Aantal stuks
- - - - - - MSOP 3 x 3 x 0.97mm 3mm 3mm 0.97mm - - +85 °C
RS-stocknr. 825-3227
FabrikantnummerPCA9515APW
€ 2,03
Each (In a Pack of 5)
Aantal stuks
PCA9515A Bus Repeater I2C, SMBus Yes - 100ns TSSOP 4.5 x 3.1 x 1.05mm 4.5mm 3.1mm 1.05mm 3.6 V 2.3 V +85 °C