Direct Digital Synthesizers

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Category Conversion Rate Resolution Maximum Output Frequency Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
RS-stocknr. 538-5930
FabrikantnummerAD9954YSVZ
FabrikantAnalog Devices
€ 32,18
Each
Aantal stuks
Digital Synthesizer 400000ksps 14 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 912-7539
FabrikantnummerAD9954YSVZ
FabrikantAnalog Devices
€ 44,273
Each (In a Tray of 250)
Aantal stuks
Digital Synthesizer 400000ksps 14 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 413-011
FabrikantnummerAD9851BRSZ
FabrikantAnalog Devices
€ 25,72
Each
Aantal stuks
Digital Synthesizer 180000ksps 10 bit - SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm - +85 °C - 5.3mm -40 °C
RS-stocknr. 709-4816
FabrikantnummerAD5933YRSZ
FabrikantAnalog Devices
€ 29,61
Each
Aantal stuks
Impedance Converter 1MHz 12 bit - SSOP 16 6.2 x 5.3 x 1.75mm 1.75mm 6.2mm - +125 °C - 5.3mm -40 °C
RS-stocknr. 538-5378
FabrikantnummerAD9859YSVZ
FabrikantAnalog Devices
€ 21,18
Each
Aantal stuks
Digital Synthesizer 400000ksps 10 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 912-7104
FabrikantnummerAD9835BRUZ
FabrikantAnalog Devices
€ 10,19
Each (In a Tube of 96)
Aantal stuks
Digital Synthesizer 50000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 538-5384
FabrikantnummerAD9952YSVZ
FabrikantAnalog Devices
€ 27,75
Each
Aantal stuks
Digital Synthesizer 400000ksps 14 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 523-7869
FabrikantnummerAD9832BRUZ
FabrikantAnalog Devices
€ 10,33
Each
Aantal stuks
Digital Synthesizer 25000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 157-8564
FabrikantnummerAD9830ASTZ
FabrikantAnalog Devices
€ 18,788
Each (In a Tray of 250)
Aantal stuks
Digital Synthesizer 50000ksps 10 bit - LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm - +85 °C - 7mm -40 °C
RS-stocknr. 158-0178
FabrikantnummerAD9952YSVZ
FabrikantAnalog Devices
€ 39,782
Each (In a Tray of 250)
Aantal stuks
Digital Synthesizer 400000ksps 14 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 412-309
FabrikantnummerAD9835BRUZ
FabrikantAnalog Devices
€ 11,88
Each
Aantal stuks
Digital Synthesizer 50000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 912-8217
FabrikantnummerAD9837ACPZ-RL7
FabrikantAnalog Devices
€ 2,097
Each (On a Reel of 1500)
Aantal stuks
Direct Synthesizer 16Msps 10 bit 5MHz LFCSP WD 10 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 5.5 V +125 °C 2.3 V 3.1mm -40 °C
RS-stocknr. 912-7359
FabrikantnummerAD9851BRSZ
FabrikantAnalog Devices
€ 22,655
Each (In a Tube of 47)
Aantal stuks
Digital Synthesizer 180000ksps 10 bit - SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm - +85 °C - 5.3mm -40 °C
RS-stocknr. 912-6586
FabrikantnummerAD5933YRSZ
FabrikantAnalog Devices
€ 26,332
Each (In a Tube of 77)
Aantal stuks
Impedance Converter 1MHz 12 bit - SSOP 16 6.2 x 5.3 x 1.75mm 1.75mm 6.2mm - +125 °C - 5.3mm -40 °C
RS-stocknr. 111-1183
FabrikantnummerAD9832BRUZ
FabrikantAnalog Devices
€ 8,831
Each (In a Tube of 96)
Aantal stuks
Digital Synthesiser 25000ksps 10 bit - TSSOP 16 5 x 4.4 x 1.05mm 1.05mm 5mm - +85 °C - 4.4mm -40 °C
RS-stocknr. 158-0177
FabrikantnummerAD9859YSVZ
FabrikantAnalog Devices
€ 29,134
Each (In a Tray of 250)
Aantal stuks
Digital Synthesizer 400000ksps 10 bit - TQFP 48 7 x 7 x 1mm 1mm 7mm - +105 °C - 7mm -40 °C
RS-stocknr. 759-1506
FabrikantnummerAD9912ABCPZ
FabrikantAnalog Devices
€ 56,59
Each
Aantal stuks
Direct Synthesizer 1Gsps 14 bit - LFCSP VQ 64 9.1 x 9.1 x 0.8mm 1mm 9.1mm 1.89 V dc, 3.465 V dc +85 °C 1.71 V dc, 3.135 V dc 9.1mm -40 °C
RS-stocknr. 807-1592
FabrikantnummerAD9915BCPZ
FabrikantAnalog Devices
€ 148,62
Each
Aantal stuks
Direct Synthesizer 2.5Gsps 12 bit 1250MHz LFCSP VQ 88 12.1 x 12.1 x 0.86mm 0.86mm 12.1mm 3.465 V +85 °C 3.135 V 12.1mm -40 °C
RS-stocknr. 523-8222
FabrikantnummerAD9830ASTZ
FabrikantAnalog Devices
€ 23,61
Each
Aantal stuks
Digital Synthesizer 50000ksps 10 bit - LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm - +85 °C - 7mm -40 °C
RS-stocknr. 809-9705
FabrikantnummerAD9837ACPZ-RL7
FabrikantAnalog Devices
€ 3,77
Each (In a Pack of 2)
Aantal stuks
Direct Synthesizer 16Msps 10 bit 5MHz LFCSP WD 10 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 5.5 V +125 °C 2.3 V 3.1mm -40 °C
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...
A Direct Digital Synthesizer (DDS) is versatile device ...
Description:
A Direct Digital Synthesizer (DDS) is versatile device are used for the creation of arbitrary analogue waveforms from a fixed-frequency reference clock. They can be used in many application areas such as signal generation, communication systems, function generators and sound ...