Phase Detectors

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Frequency Number of Elements per Chip Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Length Minimum Operating Temperature Width
RS-stocknr. 864-7821
FabrikantnummerMC100EP140DG
FabrikantON Semiconductor
€ 8,71
Each
Aantal stuks
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm ±3.6 V +85 °C ±3 V 5mm -40 °C 4mm
RS-stocknr. 463-678
FabrikantnummerMCH12140DG
FabrikantON Semiconductor
€ 9,27
Each
Aantal stuks
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS-stocknr. 162-8943
FabrikantnummerMCK12140DG
FabrikantON Semiconductor
€ 7,752
Each (In a Tube of 98)
Aantal stuks
800MHz 5 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS-stocknr. 162-9975
FabrikantnummerMC100EP140DG
FabrikantON Semiconductor
€ 7,488
Each (In a Tube of 98)
Aantal stuks
2.1GHz 5 93 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm ±3.6 V +85 °C ±3 V 5mm -40 °C 4mm
RS-stocknr. 802-4530
FabrikantnummerMCK12140DG
FabrikantON Semiconductor
€ 8,64
Each
Aantal stuks
800MHz 5 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm
RS-stocknr. 163-2495
FabrikantnummerMCH12140DG
FabrikantON Semiconductor
€ 8,171
Each (In a Tube of 98)
Aantal stuks
800MHz - 58 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm -5.5 V +70 °C -4.2 V 5mm -40 °C 4mm