Real Time Clocks

What is a Real Time Clock?
A Real Time Clock (RTC) is a computer clock which is usually in the form of an integrated circuit. They have been designed to keep track of time, in real time - hence the product name. A Real Time Clock is usually an integral part of the computer motherboard. More often than not, a RTC will also include a calendar and an alarm

How do Real Time Clocks work?
The memory on the clocks system stores system descriptions and set up values such as "Current Time Value". The information that is held in the RTC is read with a microprocessor, commonly over a serial interface which facilitate the performance of the software functions that are time dependant. They are designed to run on an ultra-low power consumption, often run on a lithium battery source or normal power. This power source allows them to continue running and generating real time when a system is down. The newer models of RTC use super-capacitors as a source of power that can be recharged and soldered to the board.
Some Real Time Clocks feature synchronisation to an external signal, such as a compensated power line frequency. It allows the device to provide an accurate result without having an on-board temperature compensation scheme.

RTC Time Values
• Year
• Month
• Date
• Hours
• Minutes
• Seconds

...
Lees meer Lees minder

Filters

1 - 20 van 54 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Functions Date Format Time Format User RAM Bus Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 686-5036
FabrikantnummerM48T58-70PC1
€ 17,29
Each
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 920-9004
FabrikantnummerM48T58-70PC1
€ 15,985
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 624-8466
FabrikantnummerM48T35Y-70PC1
€ 22,48
Each
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 920-9001
FabrikantnummerM48T35Y-70PC1
€ 21,263
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 32768B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 809-1420
FabrikantnummerM41T81M6F
€ 2,252
Each (In a Pack of 5)
Aantal stuks
Alarm Binary HH:MM:SS:hh 20B Serial Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS-stocknr. 102-3553
FabrikantnummerM41T81M6F
€ 1,072
Each (On a Reel of 2500)
Aantal stuks
Alarm Binary HH:MM:SS:hh 20B Serial Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS-stocknr. 920-8991
FabrikantnummerM48T58Y-70PC1
€ 14,43
Each (In a Tube of 12)
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 829-0355
FabrikantnummerM41T81SM6F
€ 2,252
Each (In a Pack of 5)
Aantal stuks
Calendar D:D:M:Y:C HH:MM:SS:HSS 20B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 920-9133
FabrikantnummerM41T81SM6F
€ 1,072
Each (On a Reel of 2500)
Aantal stuks
Calendar D:D:M:Y:C HH:MM:SS:HSS 20B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 686-5030
FabrikantnummerM48T58Y-70PC1
€ 15,26
Each
Aantal stuks
Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection DW:DM:M:Y HH:MM:SS 8192B Parallel Through Hole PCDIP 28 39.88 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 145-9302
FabrikantnummerM41T0M6F
€ 0,813
Each (On a Reel of 2500)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 877-2772
FabrikantnummerM41T0M6F
€ 1,728
Each (In a Pack of 5)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 714-0855
FabrikantnummerM41T00SM6F
€ 2,38
Each
Aantal stuks
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS-stocknr. 168-6813
FabrikantnummerM41T00SM6F
€ 1,121
Each (On a Reel of 2500)
Aantal stuks
- DW:DM:M:Y HH:MM:SS 8B Serial-2 Wire, Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 5.5 V +85 °C
RS-stocknr. 168-8017
FabrikantnummerM48T12-70PC1
€ 13,653
Each (In a Tube of 14)
Aantal stuks
Timekeeper SRAM D:M:Y HH:MM:SS 16kbit - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
RS-stocknr. 920-9124
FabrikantnummerM41T11M6F
€ 1,52
Each (On a Reel of 2500)
Aantal stuks
Calendar D:D:M:Y:C HH:MM:SS 56B Serial-I2C Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 168-8043
FabrikantnummerM41ST87WSS6F
€ 3,33
Each (On a Reel of 1350)
Aantal stuks
Calendar D:D:M:Y:C HH:MM:SS:HSS 128B Serial Surface Mount SSOP 20 7.5 x 5.6 x 1.85mm 7.5mm 5.6mm 1.85mm 3.6 V +85 °C
RS-stocknr. 188-9205
FabrikantnummerM41T80M6F
€ 0,894
Each (On a Reel of 2500)
Aantal stuks
Alarm, Calendar Binary, D:D:M:Y:C - - Serial-2 Wire, Serial-I2C Surface Mount SO 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C
RS-stocknr. 165-5488
FabrikantnummerM41T93RMY6F
€ 1,908
Each (On a Reel of 1000)
Aantal stuks
Real Time Clock DW:DM:M:Y HH:MM:SS:hh 32B Serial-4 Wire, Serial-I2C Surface Mount SOX 18 11.66 x 7.67 x 2.39mm 11.66mm 7.67mm 2.39mm 5.5 V +85 °C
RS-stocknr. 880-5342
FabrikantnummerM41T62LC6F
€ 3,388
Each (In a Pack of 5)
Aantal stuks
Alarm, Calendar, Real Time Clock, Square Wave Output, Watchdog Timer Binary, D:D:M:Y:C Binary, HH:MM:SS 16B Serial Surface Mount CLCC 8 3.3 x 1.6 x 0.8mm 3.3mm 1.6mm 0.8mm 4.4 V +85 °C