RF ICs

RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS Components, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

RF IC Types

  • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
  • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
  • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
  • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

RF IC Applications

RF ICs can be used in a range of different wireless devices and different applications here are just a few:

  • Communications,
  • Remote Controls,
  • Car Alarm Systems,
  • Automation,
  • Security and CCTV,
  • Keyless Entry Systems.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Technology Modulation Technique Package Type Pin Count Dimensions Mounting Type Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Primary Keyword Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage
RS-stocknr. 505-6935
FabrikantnummerRF600D-SO
FabrikantRF Solutions
€ 3,90
Each
Aantal stuks
- - SOIC 18 11.73 x 7.59 x 2.39mm Surface Mount 11.73mm 7.59mm 2.39mm - - RF Decoder IC - 16 V
RS-stocknr. 903-3062
FabrikantnummerZETA-868
FabrikantRF Solutions
€ 8,43
Each
Aantal stuks
Low IF/ISM Transceiver FSK, OOK - - 16.5 x 16 x 1mm Surface Mount 16.5mm 16mm 1mm 850kHz - - - 3.6 V
RS-stocknr. 505-6941
FabrikantnummerRF600T
FabrikantRF Solutions
€ 10,92
Each
Aantal stuks
- - PDIP 18 22.8 x 6.35 x 3.18mm Through Hole 22.8mm 6.35mm 3.18mm - - RF Encoder IC - -
RS-stocknr. 903-9394
FabrikantRF Solutions
€ 3,26
Each (In a Pack of 2)
Aantal stuks
- FM QSOP 24 8.25 x 3.9 x 1.5mm Surface Mount 8.25mm 3.9mm 1.5mm - - - - 3.6 V
RS-stocknr. 903-3068
FabrikantnummerZETA-433
FabrikantRF Solutions
€ 8,53
Each
Aantal stuks
Low IF/ISM Transceiver FSK, OOK - - 16.5 x 16 x 1mm Surface Mount 16.5mm 16mm 1mm 850kHz - - - 3.6 V