Wi-Fi Modules

WiFi modules (wireless fidelity) also known as WLAN modules (wireless local area network) are electronic components used in many products to achieve a wireless connection to the internet. RS Components offer an extensive range of high-quality components from leading brands to suit all your development, design and application needs

What is WIFI?

WIFI is a type of technology that enables devices including computers mobile devices and other equipment to interface with the internet. The connection is made via a wireless router.

What are Wi-Fi Modules used for?

Wireless modules are used in a variety of industrial, scientific, consumer and commercial applications. With Wi-Fi modules, utilities and service providers, as well as their customers, can communicate directly with water heaters, air conditioning systems, thermostats and other electrical products in the home. Typical examples of applications include:

  • Smart meters
  • Home entertainment control
  • Sensor networks
  • Home monitoring and security
  • Real-time location systems
  • Point of Sale (PoS) terminals
  • Location and Asset tracking
  • Toys
  • Home entertainment control
  • Wireless controllers
  • Fitness
  • Remote storage devices
  • IoT

What are the different types of Wi-Fi Modules?

Wi-Fi Modules are typically surface mount devices that can be connected to the host Printed Circuit Board (PCB) using solder. There are many kinds of Wi-Fi Modules and they are usually categorised by parameters including Radio Frequency (RF) band, certification, data range, range and packaging type.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Protocol Supported Security Standards Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 903-4431
FabrikantnummerBP35A7A
FabrikantROHM
€ 4,52
Each
Aantal stuks
802.15.4g/e - UART 2.7 to 3.6V 22 x 33.5 x 4mm 4mm 22mm +80 °C -20 °C 33.5mm
RS-stocknr. 185-6343
FabrikantnummerBP35C0
FabrikantROHM
€ 50,84
Each
Aantal stuks
- - UART 2.6 to 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS-stocknr. 185-1276
FabrikantnummerBP35C0-J11-T01
FabrikantROHM
€ 68,08
Each
Aantal stuks
- - UART 2.6 to 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS-stocknr. 185-1250
FabrikantnummerBP35C0-J11-T01
FabrikantROHM
€ 62,534
Each (In a Box of 5)
Aantal stuks
- - UART 2.6 to 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm
RS-stocknr. 185-6344
FabrikantnummerBP35C0-J11
FabrikantROHM
€ 51,16
Each
Aantal stuks
- - UART 2.6 to 3.6V 19 x 15 x 3mm 3mm 19mm +85 °C -30 °C 15mm