Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Lees meer Lees minder

Filters

281 - 283 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 188-6686
FabrikantnummerAWSCR-10.00CELB-C10-T3
FabrikantAbracon
€ 0,444
Each (In a Pack of 10)
Aantal stuks
10MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +125 °C
RS-stocknr. 167-6707
FabrikantnummerPBRV6.00MR50Y000
FabrikantKYOCERA
€ 0,25
Each (On a Reel of 3000)
Aantal stuks
6MHz ±0.5% - 15pF - - ±0.5% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS-stocknr. 2508167101
FabrikantnummerPBRC-4.00HR
FabrikantAVX
€ 0,32
Each
Aantal stuks
- - - - - - - - - - - - - -
Related Products
The RH range uses high volumetric efficient X7R ...
Description:
The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.The range of components are uncoated and are suitable for input or output filter capacitors inhigh frequency DC-DC convertor, automotive, telecom, industrial and military applications. All ...
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
The FA-20H Series is a low profile, ultra ...
Description:
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU. Nominal frequency range: 12 MHz to 48 MHzExternal dimensions: 2.5 x 2.0 x ...