Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Lees meer Lees minder

Filters

21 - 40 van 283 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 188-6517
FabrikantnummerAWSCR-4.91CRLA-C15-T3
FabrikantAbracon
€ 0,241
Each (On a Reel of 3000)
Aantal stuks
4.91MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.3% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +85 °C
RS-stocknr. 188-6652
FabrikantnummerAWSCR-5.00CPLA-C30-T4
FabrikantAbracon
€ 0,285
Each (In a Pack of 20)
Aantal stuks
5MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 171-2882
FabrikantnummerAWSCR-16.00CV-T
FabrikantAbracon
€ 0,247
Each (In a Pack of 25)
Aantal stuks
16MHz ±0.5% - 22pF - ±0.3 %/yr ±0.3% Surface Mount SMD 3 3.7 x 3.1 x 1mm 1mm 3.7mm +85 °C
RS-stocknr. 166-7593
FabrikantnummerPBRC4.00HR50X000
FabrikantKYOCERA
€ 0,237
Each (On a Reel of 2000)
Aantal stuks
4MHz ±0.5% - 39pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +85 °C
RS-stocknr. 183-7432
FabrikantnummerAE0707D18H18DF
FabrikantKEMET
€ 176,80
Each
Aantal stuks
- - - 3.4µF - - - Surface Mount 0707 - 18 x 7.4 x 7.4mm 7.4mm 18mm +85 °C
RS-stocknr. 188-6526
FabrikantnummerAWSCR-6.00CPLA-C30-T4
FabrikantAbracon
€ 0,202
Each (On a Reel of 4000)
Aantal stuks
6MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 106-2885
FabrikantnummerCSTLS16M0X53-B0
FabrikantMurata
€ 0,304
Each (In a Pack of 10)
Aantal stuks
16MHz ±0.5% 3rd Overtone 15pF - ±0.2 % ±0.2% Through Hole - 3 5.5 x 3.5 x 6.5mm 6.5mm 5.5mm +80 °C
RS-stocknr. 167-6707
FabrikantnummerPBRV6.00MR50Y000
FabrikantKYOCERA
€ 0,20
Each (On a Reel of 3000)
Aantal stuks
6MHz ±0.5% - 15pF - - ±0.5% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS-stocknr. 188-6692
FabrikantnummerAWSCR-3.68CPLA-C33-T4
FabrikantAbracon
€ 0,285
Each (In a Pack of 20)
Aantal stuks
3.68MHz ±0.5% - 33pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 183-7452
FabrikantnummerAE0203D16DF
FabrikantKEMET
€ 65,80
Each
Aantal stuks
- - - 0.35µF - - - Surface Mount 0203 - 20 x 3.4 x 2.4mm 2.4mm 20mm +85 °C
RS-stocknr. 721-4903
FabrikantnummerCSTLS4M00G56-A0
FabrikantMurata
€ 0,196
Each (In a Pack of 10)
Aantal stuks
4MHz ±0.5% Shear 47pF 30Ω ±0.2 %/yr -0.6 %, 0.3 % Through Hole - 3 8 x 3 x 4.8mm 4.8mm 8mm +80 °C
RS-stocknr. 624-0614
FabrikantnummerCSTCR4M00G55Z-R0
FabrikantMurata
€ 0,283
Each (In a Pack of 10)
Aantal stuks
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS-stocknr. 183-7433
FabrikantnummerAE0707D16DF
FabrikantKEMET
€ 176,80
Each
Aantal stuks
- - - 3.4µF - - - Surface Mount 0707 - 20 x 7.4 x 7.4mm 7.4mm 20mm +85 °C
RS-stocknr. 188-6527
FabrikantnummerAWSCR-7.37CPLA-C30-T4
FabrikantAbracon
€ 0,208
Each (On a Reel of 4000)
Aantal stuks
7.37MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 721-4754
FabrikantnummerCSTCC2M00G56-R0
FabrikantMurata
€ 0,466
Each (In a Pack of 10)
Aantal stuks
2MHz ±0.5% Fundamental 47pF 80Ω ±0.3 %/yr ±0.4% Surface Mount Cap Chip 3 7.2 x 3 x 1.75mm 1.75mm 7.2mm +80 °C
RS-stocknr. 183-7420
FabrikantnummerAE0203D08H09DF
FabrikantKEMET
€ 55,66
Each (In a Bag of 10)
Aantal stuks
- - - 0.16µF - - - Surface Mount 0203 - 9 x 3.4 x 2.4mm 2.4mm 9mm +85 °C
RS-stocknr. 166-9532
FabrikantnummerCSTCR5M00G53-R0
FabrikantMurata
€ 0,158
Each (On a Reel of 3000)
Aantal stuks
5MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +80 °C
RS-stocknr. 122-5339
FabrikantnummerCSTLS3M64G53-B0
FabrikantMurata
€ 0,124
Each (On a Reel of 500)
Aantal stuks
3.64MHz ±0.5% Shear 15pF - ±0.2 % ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS-stocknr. 188-6752
FabrikantnummerAWSCR-12.00CELA-C10-T3
FabrikantAbracon
€ 0,325
Each (In a Pack of 20)
Aantal stuks
12MHz ±0.5% - 10pF - ±0.2 (10 year) %/yr ±0.2% Surface Mount SMD 3 3.2 x 1.3 x 1mm 1mm 3.2mm +85 °C
RS-stocknr. 772-8985
FabrikantnummerSR315B
FabrikantSAW Components
€ 2,09
Each
Aantal stuks
315MHz - - 4.5pF 14Ω ±50 ppm/yr - Surface Mount S35 6 3.8 x 3.8 x 1.33mm 1.33mm 3.8mm +125 °C
Related Products
The RH range uses high volumetric efficient X7R ...
Description:
The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.The range of components are uncoated and are suitable for input or output filter capacitors inhigh frequency DC-DC convertor, automotive, telecom, industrial and military applications. All ...
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
The FA-20H Series is a low profile, ultra ...
Description:
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU. Nominal frequency range: 12 MHz to 48 MHzExternal dimensions: 2.5 x 2.0 x ...