Ceramic Resonators

What is a Ceramic Resonator?A Ceramic Resonator is sometimes referred to a dielectic resonator, they are commonly used for timing devices which create a clock signal. This type of signal oscillates between a high and low state using a piece of piezoelectric ceramic, connected to two or more electrodes. A resonator usually has a built in capacitor to help save space on a printed circuit board.How do Ceramic Resonators work?When connected in an electronic oscillating circuit, a ceramic resonator will vibrate, generating an oscillating signal with a specific frequency. Like the similar crystal oscillator, they're used to generate a clock signal to control the timing in oscillating circuits. What are Ceramic Resonators used for?The properties and components of Ceramic Resonators make them particularly useful in a broad range of applications. They are mainly used as a source of a clock signal for microprocessors. Ceramic Resonators are ideal for applications where the precision of the frequency may not be so important, such as microprocessors. They're also commonly used in: Communications equipment Automotive electronics TVs Medical/healthcare equipment Telephones Toys Personal computing VCR Household appliances Radios

...
Lees meer Lees minder

Filters

41 - 60 van 282 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resonance Frequency Frequency Tolerance Mode of Oscillation Load Capacitance Resonance Resistance Frequency Ageing Frequency Stability Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 166-9522
FabrikantnummerCSTCE10M0G55-R0
FabrikantMurata
€ 0,221
Each (On a Reel of 3000)
Aantal stuks
10MHz ±0.5% Fundamental 33pF 33Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +80 °C
RS-stocknr. 183-7426
FabrikantnummerAE0505D08H09DF
FabrikantKEMET
€ 111,33
Each (In a Bag of 10)
Aantal stuks
- - - 0.68µF - - - Surface Mount 0505 - 9 x 5.4 x 5.4mm 5.4mm 9mm +85 °C
RS-stocknr. 188-6656
FabrikantnummerAWSCR-4.00CRLB-C15-T3
FabrikantAbracon
€ 0,365
Each (In a Pack of 20)
Aantal stuks
4MHz ±0.5% - 15pF - ±0.2 (10 year) %/yr ±0.4% Surface Mount SMD 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +125 °C
RS-stocknr. 188-6611
FabrikantnummerAWSCR-8.00CPLB-C30-T4
FabrikantAbracon
€ 0,365
Each (In a Pack of 20)
Aantal stuks
8MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS-stocknr. 721-4802
FabrikantnummerCSTCE10M0G55-R0
FabrikantMurata
€ 0,409
Each (In a Pack of 10)
Aantal stuks
10MHz ±0.5% Fundamental 33pF 33Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 3.2 x 1.3 x 0.7mm 0.7mm 3.2mm +80 °C
RS-stocknr. 839-0862
FabrikantnummerCSTCR4M00G53Z-R0
FabrikantMurata
€ 0,39
Each (In a Bag of 5)
Aantal stuks
4MHz ±0.5% Shear 39pF 60Ω - ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.2mm 1.2mm 4.5mm +80 °C
RS-stocknr. 188-6521
FabrikantnummerAWSCR-5.00CPLB-C30-T4
FabrikantAbracon
€ 0,216
Each (On a Reel of 4000)
Aantal stuks
5MHz ±0.5% - 30pF - ±0.1 % ±0.4% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +125 °C
RS-stocknr. 166-9893
FabrikantnummerCSTCC2M00G56-R0
FabrikantMurata
€ 0,257
Each (On a Reel of 2000)
Aantal stuks
2MHz ±0.5% Fundamental 47pF 80Ω ±0.3 %/yr ±0.4% Surface Mount Cap Chip 3 7.2 x 3 x 1.75mm 1.75mm 7.2mm +80 °C
RS-stocknr. 721-4849
FabrikantnummerCSTCR4M00G55B-R0
FabrikantMurata
€ 0,353
Each (In a Pack of 10)
Aantal stuks
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.15% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS-stocknr. 104-8550
FabrikantnummerCSTLS3M64G53-B0
FabrikantMurata
€ 0,171
Each (In a Pack of 20)
Aantal stuks
3.64MHz ±0.5% Shear 15pF - ±0.2 % ±0.2% Through Hole - 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS-stocknr. 792-6549
FabrikantnummerCSTLS10M0G53-B0
FabrikantMurata
€ 0,218
Each (In a Bag of 5)
Aantal stuks
10MHz ±0.5% Shear 15pF 25Ω - - Through Hole CSTLS 3 8 x 3 x 5.5mm 5.5mm 8mm +80 °C
RS-stocknr. 183-7429
FabrikantnummerAE0505D44H40DF
FabrikantKEMET
€ 226,91
Each (In a Bag of 10)
Aantal stuks
- - - 3.4µF - - - Surface Mount 0505 - 40 x 5.4 x 5.4mm 5.4mm 40mm +85 °C
RS-stocknr. 183-7458
FabrikantnummerAE0505D08DF
FabrikantKEMET
€ 119,90
Each
Aantal stuks
- - - 0.75µF - - - Surface Mount 0505 - 10 x 5.4 x 5.4mm 5.4mm 10mm +85 °C
RS-stocknr. 728-8468
FabrikantnummerZTT6.00MGF
FabrikantInterquip
€ 0,252
Each (In a Bag of 10)
Aantal stuks
6MHz ±0.5% - - - 0.03 %/yr ±0.3% Through Hole - 3 10 x 5 x 8mm 8mm 10mm +85 °C
RS-stocknr. 887-6026
FabrikantnummerPBRC-4.00AR
FabrikantKYOCERA
€ 0,47
Each (In a Pack of 50)
Aantal stuks
4MHz ±5% - - 100Ω - - Surface Mount - - 7.4 x 2.6 x 0.6mm 0.6mm 7.4mm +80 °C
RS-stocknr. 188-6515
FabrikantnummerAWSCR-4.91CPLA-C30-T4
FabrikantAbracon
€ 0,172
Each (On a Reel of 4000)
Aantal stuks
4.91MHz ±0.5% - 30pF - ±0.1 % ±0.3% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
RS-stocknr. 166-9578
FabrikantnummerCSTCR4M00G55Z-R0
FabrikantMurata
€ 0,157
Each (On a Reel of 3000)
Aantal stuks
4MHz ±0.5% Shear 39pF 60Ω ±0.1 %/yr ±0.2% Surface Mount Cap Chip 3 4.5 x 2 x 1.15mm 1.15mm 4.5mm +125 °C
RS-stocknr. 183-7441
FabrikantnummerAE2525D15DF
FabrikantKEMET
€ 1.329,60
Each
Aantal stuks
- - - 30.5µF - - - Surface Mount 2525 - 20 x 25.5 x 25.5mm 25.5mm 20mm +85 °C
RS-stocknr. 702-7318
FabrikantnummerPBRV4.91HR50Y000
FabrikantAVX
€ 0,328
Each (In a Pack of 10)
Aantal stuks
4.91MHz ±0.5% - 30pF - - ±0.5% Surface Mount SMD 3 7.4 x 3.4 x 2mm 2mm 7.4mm +125 °C
RS-stocknr. 188-6725
FabrikantnummerAWSCR-10.00CPLA-C30-T4
FabrikantAbracon
€ 0,39
Each (In a Pack of 20)
Aantal stuks
10MHz ±0.5% - 30pF - ±0.1 % ±0.2% Surface Mount SMD 3 6 x 3 x 1.5mm 1.5mm 6mm +85 °C
Related Products
The RH range uses high volumetric efficient X7R ...
Description:
The RH range uses high volumetric efficient X7R capacitors in a “J” style lead frame.The range of components are uncoated and are suitable for input or output filter capacitors inhigh frequency DC-DC convertor, automotive, telecom, industrial and military applications. All ...
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
Abracon ABM3 series miniature ceramic SMD crystal has ...
Description:
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode. Cellular Telephones Pagers PCMCIA and wireless applications Communication and test equipment.
The FA-20H Series is a low profile, ultra ...
Description:
The FA-20H Series is a low profile, ultra miniature surface mount crystal from EPSON. Applications in Mobile phones, Bluetooth, W-LAN, ISM band radio and Clock for MPU. Nominal frequency range: 12 MHz to 48 MHzExternal dimensions: 2.5 x 2.0 x ...