MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate

Benefits of MEMS

- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost

Applications

Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Lees meer Lees minder

Filters

21 - 40 van 164 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS-stocknr. 145-7221
FabrikantnummerLTC6909CMS#PBF
FabrikantAnalog Devices
€ 3,484
Each (In a Tube of 37)
Aantal stuks
MEMS 6.67MHz - ±10% MSOP 16 4.039 x 3 x 0.9984mm 4.04mm 3mm 0.998mm 5.5 V +70 °C 2.7 V 0 °C
RS-stocknr. 171-2800
FabrikantnummerASDMB-100.000MHZ-LY-T
FabrikantAbracon
€ 2,70
Each (In a Pack of 2)
Aantal stuks
MEMS 100MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS-stocknr. 768-5128
FabrikantnummerDSC8101CI5-XXX.XXXX
FabrikantMicrel
€ 2,73
Each (In a Bag of 5)
Aantal stuks
MEMS - - - PQFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS-stocknr. 162-3727
FabrikantnummerDSC1123DI2-148.5000
FabrikantMicrochip
€ 2,365
Each (In a Pack of 2)
Aantal stuks
MEMS 148.5MHz - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.63 V +85 °C 2.25 V -40 °C
RS-stocknr. 171-2769
FabrikantnummerASDMB-25.000MHZ-LC-T
FabrikantAbracon
€ 1,644
Each (In a Pack of 5)
Aantal stuks
MEMS 25MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS-stocknr. 162-3664
FabrikantnummerDSC1001CI2-024.5760
FabrikantMicrochip
€ 0,718
Each (In a Tube of 110)
Aantal stuks
MEMS 24.576MHz - - CDFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +85 °C 1.7 V -40 °C
RS-stocknr. 760-3384
FabrikantnummerLTC1799IS5#TRMPBF
FabrikantAnalog Devices
€ 4,26
Each
Aantal stuks
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 1mm 2.9mm 1.75mm 1mm 5.5 V +85 °C 2.7 V -40 °C
RS-stocknr. 171-2729
FabrikantnummerASDMB-24.000MHZ-LC-T
FabrikantAbracon
€ 1,644
Each (In a Pack of 5)
Aantal stuks
MEMS 24MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS-stocknr. 151-3102
FabrikantnummerLTC6907CS6#TRMPBF
FabrikantAnalog Devices
€ 2,248
Each (On a Reel of 500)
Aantal stuks
MEMS 4MHz - 0.1% TSOT-23 23 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 3 V +85 °C 3.6 V -40 °C
RS-stocknr. 176-0752
FabrikantnummerDSC1124CL1-100.0000T
FabrikantMicrochip
€ 1,798
Each (In a Pack of 5)
Aantal stuks
MEMS 100MHz - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.6 V +105 °C 2.25 V -40 °C
RS-stocknr. 162-3734
FabrikantnummerDSC1124BI1-100.0000
FabrikantMicrochip
€ 1,60
Each (In a Pack of 5)
Aantal stuks
MEMS 100MHz - - VDFN 6 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 3.6 V +85 °C 2.25 V -40 °C
RS-stocknr. 798-7557
FabrikantnummerDS1086LU+
FabrikantMaxim Integrated
€ 2,55
Each (In a Pack of 5)
Aantal stuks
MEMS 66.6MHz - ±0.5% μMAX 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.6 V +85 °C 2.7 V -40 °C
RS-stocknr. 168-4214
FabrikantnummerLTC1799CS5#TRMPBF
FabrikantAnalog Devices
€ 2,154
Each (On a Reel of 500)
Aantal stuks
MEMS 33MHz - ±2.5% TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 5.5 V +70 °C 2.7 V 0 °C
RS-stocknr. 177-1766
FabrikantnummerDSC1123DI2-050.0000
FabrikantMicrochip
€ 1,984
Each (In a Pack of 5)
Aantal stuks
MEMS 50MHz - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.63 V +85 °C 2.25 V -40 °C
RS-stocknr. 171-2323
FabrikantnummerASDM1-25.000MHZ-LC-T
FabrikantAbracon
€ 0,991
Each (On a Reel of 1000)
Aantal stuks
MEMS 25MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
Nieuw
RS-stocknr. 191-3912
FabrikantnummerDS1085Z-10+
FabrikantMaxim Integrated
€ 5,236
Each (In a Tube of 100)
Aantal stuks
MEMS 133MHz - ±0.75% SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +70 °C 4.75 V 0 °C
RS-stocknr. 177-1743
FabrikantnummerDSC1123AE2-300.0000
FabrikantMicrochip
€ 2,692
Each (In a Pack of 5)
Aantal stuks
MEMS 300MHz - - VDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 3.63 V +70 °C 2.25 V -20 °C
RS-stocknr. 177-1798
FabrikantnummerDSC1001DI1-033.3300
FabrikantMicrochip
€ 0,81
Each (In a Pack of 5)
Aantal stuks
MEMS 150MHz - - CDFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.6 V +85 °C 1.7 V -40 °C
RS-stocknr. 171-2331
FabrikantnummerASDMB-8.000MHZ-LC-T
FabrikantAbracon
€ 1,026
Each (On a Reel of 1000)
Aantal stuks
MEMS 8MHz - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 3.3 V +85 °C 1.8 V -40 °C
RS-stocknr. 162-3347
FabrikantnummerDSC6001CI2A-020.0000
FabrikantMicrochip
€ 0,674
Each (In a Tube of 110)
Aantal stuks
MEMS 20MHz - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 3.63 V +85 °C 1.71 V -40 °C
Related Products
The DSC1101 & DSC1121 series of high performance ...
Description:
The DSC1101 & DSC1121 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...
The DSC1102 & DSC1122 series of high performance ...
Description:
The DSC1102 & DSC1122 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...
The DSC1103 & DSC1123 series of high performance ...
Description:
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...
The DSC1104 & DSC1124 series of high performance ...
Description:
The DSC1104 & DSC1124 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...