Audio ADCs

An audio ADC is a type of analogue to digital converter that converts analogue sounds into digital signals using a mathematical function called quantisation. This conversion occurs periodically instead of continually to minimise noise generation. ADCs sample the input signals at specific points in time which reduces the allowable bandwidth of the input signal for increased efficiency.


What are audio ADCs used for?

ADCs are useful in dynamic range and dynamic specification applications. This is important in applications like vibration, seismic and geographical analysis. Other applications include microphones in radio, TV, electronic consumer and homeware devices. ADCs are also an important feature in telecommunication equipment, which requires analogue to digital conversion in order to produce good quality sound.


Types of audio ADCs

There are many types of audio ADCs. Choosing the right audio ADC depends on the number of channels your device has and the amount of analogue inputs and outputs required. You should also consider the required bit rates and the level of control/audio interface in engineering applications when choosing an Audio ADC.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Architecture Number of ADCs Resolution Sampling Rate Input Signal Type Mounting Type Package Type Pin Count Integral Nonlinearity Error Digital Interface Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions
RS-stocknr. 709-4822
FabrikantnummerAD677JNZ
FabrikantAnalog Devices
€ 61,34
Each
Aantal stuks
SAR 1 16 bit 100ksps Single Ended Through Hole PDIP 16 ±2LSB Serial - - ±12V 20.07 x 6.35 x 3.3mm
RS-stocknr. 158-2571
FabrikantnummerAD677JNZ
FabrikantAnalog Devices
€ 52,883
Each (In a Tube of 25)
Aantal stuks
SAR 1 16 bit 100ksps Single Ended Through Hole PDIP 16 ±2LSB Serial - - ±12V 20.07 x 6.35 x 3.3mm
RS-stocknr. 161-0162
FabrikantnummerAD1871YRSZ
FabrikantAnalog Devices
€ 8,01
Each (In a Tube of 47)
Aantal stuks
Delta Sigma 2 24 bit 96ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.75mm
RS-stocknr. 426-998
FabrikantnummerAD1871YRSZ
FabrikantAnalog Devices
€ 9,92
Each
Aantal stuks
Delta Sigma 2 24 bit 96ksps Differential, Single Ended Surface Mount SSOP 28 - Serial - 5 V - 10.2 x 5.3 x 1.75mm