Audio DACs

An Audio Digital-to-Analogue Converter (DAC) captures and converts high-quality digital audio to direct line level output analogue signal. Selection specification includes the number of DAC channels, resolution in bits, sampling rate in kHz or Samples per a Second (SPS), analogue output in mono, stereo or multi-channel audio. The control interface is managed through the SPI and I2C serial bus or hardware. The sampled analogue signals are digitally represented in the Pulse-Code Modulation (PCM) and I2S bus. Differential outputs offer high precision. On-chip voltage reference is a special feature. The DAC output is perfectly suited for headphone amplifiers and Class-D, Class AB speaker amplifiers. Digital audio converting is found in applications of Digital Audio Broadcasting (DAB), High Definition (HD) Radio, digital media players, automotive audio systems, and audio video receivers.

...
Lees meer Lees minder

Filters

1 - 20 van 66 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Architecture Resolution Conversion Rate Full Scale Error Integral Nonlinearity Error Number of DAC Channels Package Type Pin Count Maximum Settling Time Digital Interface Type Output Polarity Voltage Reference Power Supply Type Dimensions
RS-stocknr. 145-6388
FabrikantnummerPCM1755DBQ
€ 2,717
Each (In a Tube of 75)
Aantal stuks
Delta Sigma 24 bit 192ksps ±6%FSR ±0.5dB 2 SSOP 16 - Serial (SPI) Bipolar - Single 5 x 4 x 1.5mm
RS-stocknr. 662-1710
FabrikantnummerPCM1755DBQ
€ 3,03
Each
Aantal stuks
Delta Sigma 24 bit 192ksps ±6%FSR ±0.5dB 2 SSOP 16 - Serial (SPI) Bipolar - Single 5 x 4 x 1.5mm
RS-stocknr. 121-9395
FabrikantnummerPCM1795DB
€ 5,39
Each (In a Tube of 50)
Aantal stuks
Delta Sigma 32 bit 200ksps - - 2 SSOP 28 - Serial (I2C/SPI) Bipolar - Single 10.5 x 5.6 x 1.95mm
RS-stocknr. 814-3710
FabrikantnummerPCM1795DB
€ 6,44
Each
Aantal stuks
Delta Sigma 32 bit 200ksps - - 2 SSOP 28 - Serial (I2C/SPI) Bipolar - Single 10.5 x 5.6 x 1.95mm
RS-stocknr. 716-5832
FabrikantnummerCS4385-CQZ
FabrikantCirrus Logic
€ 6,59
Each
Aantal stuks
Delta Sigma 24 bit 216ksps - - 8 LQFP 48 - Serial Bipolar Internal Single 9.3 x 7.1 x 1.45mm
RS-stocknr. 169-8390
FabrikantnummerCS4385-CQZ
FabrikantCirrus Logic
€ 4,463
Each (In a Tray of 250)
Aantal stuks
Delta Sigma 24 bit 216ksps - - 8 LQFP 48 - Serial Bipolar Internal Single 9.3 x 7.1 x 1.45mm
RS-stocknr. 145-7145
FabrikantnummerPCM1741E
€ 5,207
Each (In a Tube of 75)
Aantal stuks
Delta Sigma 24 bit 96ksps ±6%FSR ±0.5dB 2 SSOP 16 - Serial (SPI) Bipolar - Single 5 x 4 x 1.5mm
RS-stocknr. 662-1694
FabrikantnummerPCM1741E
€ 5,79
Each
Aantal stuks
Delta Sigma 24 bit 96ksps ±6%FSR ±0.5dB 2 SSOP 16 - Serial (SPI) Bipolar - Single 5 x 4 x 1.5mm
RS-stocknr. 162-9850
FabrikantnummerPCM5242RHBT
€ 5,57
Each (On a Reel of 250)
Aantal stuks
Segmented 32 bit 384kHz - - 2 VQFN 32 - Serial (3 Wire, I2C, SPI) Bipolar Internal Single 5.15 x 5.15 x 0.95mm
RS-stocknr. 914-3018
FabrikantnummerPCM5242RHBT
€ 7,85
Each
Aantal stuks
Segmented 32 bit 384kHz - - 2 VQFN 32 - Serial (3 Wire, I2C, SPI) Bipolar Internal Single 5.15 x 5.15 x 0.95mm
RS-stocknr. 162-7825
FabrikantnummerPCM1690DCA
€ 5,108
Each (In a Tube of 40)
Aantal stuks
Current Segment 24 bit 192ksps ±6%FSR - 8 HTSSOP 48 - Serial (I2C/SPI) Bipolar External Single 12.6 x 6.2 x 1.05mm
RS-stocknr. 145-7210
FabrikantnummerPCM2704CDB
€ 6,306
Each (In a Bag of 50)
Aantal stuks
Delta Sigma 16 bit 48ksps - - 2 SSOP 28 - Serial (I2C) Bipolar - Single 10.5 x 5.6 x 1.95mm
RS-stocknr. 162-8303
FabrikantnummerPCM5122PW
€ 4,451
Each (In a Tube of 50)
Aantal stuks
Delta Sigma 32 bit 384ksps - - 2 TSSOP 28 - Serial (SPI) Bipolar Internal Single 9.8 x 4.5 x 1.05mm
RS-stocknr. 716-5820
FabrikantnummerCS4334-KSZ
FabrikantCirrus Logic
€ 2,62
Each (In a Pack of 2)
Aantal stuks
Delta Sigma 24 bit 96ksps ±5%FSR - 2 SOIC 8 - Serial Bipolar Internal Single 5 x 4 x 1.5mm
RS-stocknr. 700-3501
FabrikantnummerBU9480F-E2
FabrikantROHM
€ 3,04
Each
Aantal stuks
Resistor String 16 bit 200ksps - - 2 SOP 8 0.06µs Serial Bipolar External Single 5 x 4.4 x 1.5mm
RS-stocknr. 922-2644
FabrikantnummerPCM4104PFBT
€ 6,624
Each (On a Reel of 250)
Aantal stuks
Delta Sigma 24 bit 216ksps 0.5%FSR - 4 TQFP 48 - Serial (SPI) Bipolar External Single 7 x 7 x 1mm
RS-stocknr. 814-3732
FabrikantnummerPCM5122PW
€ 5,31
Each
Aantal stuks
Delta Sigma 32 bit 384ksps - - 2 TSSOP 28 - Serial (SPI) Bipolar Internal Single 9.8 x 4.5 x 1.05mm
RS-stocknr. 812-2697
FabrikantnummerPCM1690DCA
€ 5,65
Each
Aantal stuks
Current Segment 24 bit 192ksps ±6%FSR - 8 HTSSOP 48 - Serial (I2C/SPI) Bipolar External Single 12.6 x 6.2 x 1.05mm
RS-stocknr. 169-0513
FabrikantnummerBU9480F-E2
FabrikantROHM
€ 1,535
Each (On a Reel of 2500)
Aantal stuks
Resistor String 16 bit 200ksps - - 2 SOP 8 0.06µs Serial Bipolar External Single 5 x 4.4 x 1.5mm
RS-stocknr. 662-5510
FabrikantnummerPCM2707PJT
€ 11,94
Each
Aantal stuks
Delta Sigma 16 bit 48ksps ±8%FSR - 2 TQFP 32 - Serial Bipolar - Single 7 x 7 x 1mm
Related Products
The ADuCM350 device is a 16-bit precision, low-power ...
Description:
The ADuCM350 device is a 16-bit precision, low-power meter-on-a-chip based on an ARM Cortex-M3 processor core. The ADuCM350 is designed with high-precision current, voltage and impedance measurement capabilities. It can be powered by a single coin-cell making it suitable for ...
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...
ROHM's USB Audio Decoder ICs integrate a USB ...
Description:
ROHM's USB Audio Decoder ICs integrate a USB 2.0 host, SD memory card controller, AAC decoder, WMA decoder, MP3 decoder, Audio DAC amp, and a system controller all on a single chip, allowing easy playback of music stored in USB ...
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz ...
Description:
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz Stereo DAC with 96dB Dynamic Range8kHz to 48kHz Stereo ADC with 82dB Dynamic RangeSupport for Any Master Clock Between 10MHz to 60MHzStereo Microphone Inputs Support Digital MicrophonesStereo Headphone Amplifiers: Differential (30mW), ...