Data Acquisition System ICs

A Data Acquisition System, commonly abbreviated to DAS or DAQ, is a device that measures analogue electrical signals and converts them into digital form. The translation of analogue signals into digital provides data in a binary format that can be stored, read and processed by a computing system.For example, a Data Acquisition System is commonly used to process the signals produced by sensors. A sensor monitors a physical phenomenon, producing an analogue output proportional to the variable being measured. A Data Acquisition System can be used to convert the signal into digital, allowing it to be used by the host system.To provide complete analogue-to-digital conversion functionality a Data Acquisition System IC integrates all the required circuity into one device, marrying an analogue front-end (AFE) signal conditioning circuit to an analogue-to-digital converter in one package.Signal conditioning circuity prepares the analogue input for processing, as often raw input signals are not suitable for processing by the analogue-to-digital converter. Filtering, amplification, isolation and attenuation are some examples of the conditioning circuity that may be integrated into the device.Why use a Digital Acquisition System IC for Signal Conversion? A DAS IC provides a complete signal conversion solution, it minimises the external circuity required. Component count is less compared to utilising standalone analogue to digital converters with separate signal conditioning circuits Product development is simpler as all of the needed conversion functionality is already designed and provided by the device. Can be more space efficient and take up less PCB space

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Number of DACs Data Rate Resolution Signal to Noise Ratio Maximum Settling Time Mounting Type Package Type Pin Count Integral Nonlinearity Error Full Scale Error Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage
RS-stocknr. 159-6632
FabrikantnummerMCP2122-E/SN
FabrikantMicrochip
€ 0,56
Each (In a Tube of 100)
Aantal stuks
- - - - - - Surface Mount SOIC 8 - - Single - -
RS-stocknr. 403-648
FabrikantnummerMCP2120-I/SL
FabrikantMicrochip
€ 0,802
Each (In a Pack of 5)
Aantal stuks
- - - - - - Surface Mount SOIC 14 - - - - -
RS-stocknr. 911-5586
FabrikantnummerMCP2120-I/SL
FabrikantMicrochip
€ 0,795
Each (In a Tube of 57)
Aantal stuks
- - - - - - Surface Mount SOIC 14 - - - - -
RS-stocknr. 681-1118
FabrikantnummerMCP2122-E/SN
FabrikantMicrochip
€ 0,566
Each (In a Pack of 5)
Aantal stuks
- - - - - - Surface Mount SOIC 8 - - Single - -
RS-stocknr. 177-2844
FabrikantnummerMCP2122T-E/SN
FabrikantMicrochip
€ 0,56
Each (On a Reel of 3300)
Aantal stuks
- - 115.2kBd 8 bit, 16 bit - - Surface Mount SOIC 8 - - Single - -
RS-stocknr. 177-3061
FabrikantnummerMCP2122T-E/SN
FabrikantMicrochip
€ 0,674
Each (In a Pack of 20)
Aantal stuks
- - 115.2kBd 8 bit, 16 bit - - Surface Mount SOIC 8 - - Single - -