Video Decoder ICs

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of ADCs Standard Input Type ADC/DAC Resolution Typical Operating Supply Voltage Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Mounting Type
RS-stocknr. 660-0558
FabrikantnummerTVP5146M2PFP
€ 6,48
Each
Aantal stuks
4 CVBS, NTSC, PAL, S-Video, SECAM 11bit 3.3 V PQFP 80 12.2 x 12.2 x 1.05mm 12.2mm 12.20mm 1.05mm +70 °C 0 °C - Surface Mount
RS-stocknr. 162-5334
FabrikantnummerTVP5146M2PFP
€ 6,132
Each (In a Tube of 96)
Aantal stuks
4 CVBS, NTSC, PAL, S-Video, SECAM 11bit 3.3 V PQFP 80 12.2 x 12.2 x 1.05mm 12.2mm 12.20mm 1.05mm +70 °C 0 °C - Surface Mount
RS-stocknr. 162-4933
FabrikantnummerTVP5150AM1PBS
€ 3,737
Each (In a Tray of 250)
Aantal stuks
1 NTSC, PAL, SECAM 9bit 3.3 V TQFP 32 5 x 5 x 1mm 5mm 5mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 517-0491
FabrikantnummerTVP5150AM1PBS
€ 3,14
Each
Aantal stuks
1 NTSC, PAL, SECAM 9bit 3.3 V TQFP 32 5 x 5 x 1mm 5mm 5mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 662-5400
FabrikantnummerTFP401PZP
€ 7,63
Each
Aantal stuks
- - - 3.3 V HTQFP 100 14 x 14 x 1mm 14mm 14mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 121-9211
FabrikantnummerTFP401PZP
€ 6,365
Each (In a Tray of 90)
Aantal stuks
- - - 3.3 V HTQFP 100 14 x 14 x 1mm 14mm 14mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 662-5419
FabrikantnummerTFP403PZP
€ 10,03
Each
Aantal stuks
- - - 3.3 V HTQFP 100 14 x 14 x 1mm 14mm 14mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 922-2789
FabrikantnummerTFP403PZP
€ 8,915
Each (In a Tray of 90)
Aantal stuks
- - - 3.3 V HTQFP 100 14 x 14 x 1mm 14mm 14mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 662-5406
FabrikantnummerTFP401APZP
€ 8,20
Each
Aantal stuks
- - - 3.3 V HTQFP 100 14 x 14 x 1mm 14mm 14mm 1mm +70 °C 0 °C - Surface Mount
RS-stocknr. 922-2785
FabrikantnummerTFP401APZP
€ 6,615
Each (In a Tray of 90)
Aantal stuks
- - - 3.3 V HTQFP 100 14 x 14 x 1mm 14mm 14mm 1mm +70 °C 0 °C - Surface Mount