Darlington Pairs

What are Darlington Pairs?Darlington pairs, also called Darlington transistors, are a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or micro controller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch.Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.How do they work?The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor.Why should you use a Darlington pair?Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a board.What applications do you use them in?With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.Different typesDarlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK).

...
Lees meer Lees minder

Filters

1 - 20 van 124 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS-stocknr. 686-8209
FabrikantnummerULN2003A
€ 0,463
Each (In a Pack of 20)
Aantal stuks
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS-stocknr. 168-6450
FabrikantnummerULN2003A
€ 0,421
Each (In a Tube of 25)
Aantal stuks
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V
RS-stocknr. 485-9660
FabrikantnummerTIP121
€ 0,74
Each (In a Pack of 5)
Aantal stuks
NPN 5 A 80 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 80 V 4 V
RS-stocknr. 102-4100
FabrikantnummerTIP121
€ 0,614
Each (In a Tube of 50)
Aantal stuks
NPN 5 A 80 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 80 V 4 V
RS-stocknr. 168-6833
FabrikantnummerULN2803A
€ 0,895
Each (In a Tube of 20)
Aantal stuks
NPN 500 mA 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.1 V
RS-stocknr. 714-1167
FabrikantnummerULN2803A
€ 1,038
Each (In a Pack of 5)
Aantal stuks
NPN 500 mA 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.1 V
RS-stocknr. 102-4091
FabrikantnummerTIP142
€ 1,427
Each (In a Tube of 30)
Aantal stuks
NPN 10 A 100 V 5 V TO-247 Through Hole 3 - Single 1 500 - 100 V 3 V
RS-stocknr. 486-0294
FabrikantnummerTIP142
€ 1,662
Each (In a Pack of 5)
Aantal stuks
NPN 10 A 100 V 5 V TO-247 Through Hole 3 - Single 1 500 - 100 V 3 V
RS-stocknr. 919-6472
FabrikantnummerULN2003D1013TR
€ 0,151
Each (On a Reel of 2500)
Aantal stuks
NPN 500 mA 50 V - SOIC Surface Mount 16 - Common Emitter 7 1000 - - 1.6 V
RS-stocknr. 426-229
FabrikantnummerULN2003D1013TR
€ 0,366
Each (In a Pack of 10)
Aantal stuks
NPN 500 mA 50 V - SOIC Surface Mount 16 - Common Emitter 7 1000 - - 1.6 V
RS-stocknr. 313-3197
FabrikantnummerBU931P
€ 2,73
Each
Aantal stuks
NPN 15 A 400 V 5 V TO-247 Through Hole 3 - Single 1 300 2.5 V - 1.8 V
RS-stocknr. 102-4097
FabrikantnummerBU931P
€ 2,323
Each (In a Tube of 30)
Aantal stuks
NPN 15 A 400 V 5 V TO-247 Through Hole 3 - Single 1 300 2.5 V - 1.8 V
RS-stocknr. 168-6084
FabrikantnummerBU941ZPFI
€ 2,891
Each (In a Tube of 30)
Aantal stuks
NPN 15 A 350 V 5 V TO-3PF Through Hole 3 - Single 1 300 2.7 V - 2 V
RS-stocknr. 102-4104
FabrikantnummerTIP147
€ 1,595
Each (In a Tube of 30)
Aantal stuks
PNP 10 A 100 V 5 V TO-247 Through Hole 3 - Single 1 500 - 100 V 3 V
RS-stocknr. 313-3204
FabrikantnummerBD681
€ 2,22
Each
Aantal stuks
NPN 4 A 100 V 5 V SOT-32 Through Hole 3 - Single 1 750 - 100 V 2.5 V
RS-stocknr. 102-4093
FabrikantnummerBD681
€ 0,647
Each (In a Tube of 50)
Aantal stuks
NPN 4 A 100 V 5 V SOT-32 Through Hole 3 - Single 1 750 - 100 V 2.5 V
RS-stocknr. 486-0301
FabrikantnummerTIP147
€ 2,22
Each
Aantal stuks
PNP 10 A 100 V 5 V TO-247 Through Hole 3 - Single 1 500 - 100 V 3 V
RS-stocknr. 103-1078
FabrikantnummerTIP122
€ 0,464
Each (In a Tube of 50)
Aantal stuks
NPN 8 A 100 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 100 V 4 V
RS-stocknr. 419-1144
FabrikantnummerBU941ZPFI
€ 3,45
Each
Aantal stuks
NPN 15 A 350 V 5 V TO-3PF Through Hole 3 - Single 1 300 2.7 V - 2 V
RS-stocknr. 485-9058
FabrikantnummerBDW94C
€ 0,776
Each (In a Pack of 5)
Aantal stuks
PNP 12 A 100 V - TO-220 Through Hole 3 - Single 1 100 4 V 100 V 3 V