Darlington Pairs

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS Components offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and Nexperia.

How do they work?

The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or microcontroller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch. Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

Why should you use a Darlington pair?

Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a (PCB) printed circuit board.

What applications would you use them in?

With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

What are the different types?

Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.

Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK)


...
Lees meer Lees minder

Filters

1 - 20 van 188 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS-stocknr. 163-2366
FabrikantnummerBDW42G
FabrikantON Semiconductor
€ 0,58
Each (In a Tube of 50)
Aantal stuks
NPN 15 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 250 - 100 V 3 V
RS-stocknr. 545-2513
FabrikantnummerBDW42G
FabrikantON Semiconductor
€ 0,704
Each (In a Pack of 5)
Aantal stuks
NPN 15 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 250 - 100 V 3 V
RS-stocknr. 544-9882
FabrikantnummerBDX54CG
FabrikantON Semiconductor
€ 0,568
Each (In a Tube of 50)
Aantal stuks
PNP 8 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 750 2.5 V 100 V 2 V
RS-stocknr. 103-5146
FabrikantnummerTIP120G
FabrikantON Semiconductor
€ 0,415
Each (In a Tube of 50)
Aantal stuks
NPN 8 A 60 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 60 V 4 V
RS-stocknr. 774-3653
FabrikantnummerTIP120G
FabrikantON Semiconductor
€ 0,442
Each (In a Pack of 10)
Aantal stuks
NPN 8 A 60 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 60 V 4 V
RS-stocknr. 122-0071
FabrikantnummerMJ11016G
FabrikantON Semiconductor
€ 4,101
Each (In a Tray of 100)
Aantal stuks
NPN 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS-stocknr. 463-000
FabrikantnummerMJ11016G
FabrikantON Semiconductor
€ 6,115
Each (In a Pack of 2)
Aantal stuks
NPN 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS-stocknr. 100-7565
FabrikantnummerMJ11016G
FabrikantON Semiconductor
€ 4,101
Each (In a Tray of 100)
Aantal stuks
NPN 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS-stocknr. 122-0139
FabrikantnummerMJ11033G
FabrikantON Semiconductor
€ 9,641
Each (In a Tray of 100)
Aantal stuks
PNP 50 A 120 V 5 V TO-204 Through Hole 2 - Single 1 400 4.5 V 120 V 3.5 V
RS-stocknr. 688-1502
FabrikantnummerMJ11015G
FabrikantON Semiconductor
€ 6,285
Each (In a Pack of 2)
Aantal stuks
PNP 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS-stocknr. 103-5055
FabrikantnummerMJ11015G
FabrikantON Semiconductor
€ 4,216
Each (In a Tray of 100)
Aantal stuks
PNP 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V
RS-stocknr. 163-1230
FabrikantnummerTIP122G
FabrikantON Semiconductor
€ 0,416
Each (In a Tube of 50)
Aantal stuks
NPN 8 A 100 V 5 V TO-220 Through Hole 3 - Single 1 1000 - 100 V 4 V
RS-stocknr. 774-3202
FabrikantnummerMJ11033G
FabrikantON Semiconductor
€ 13,46
Each
Aantal stuks
PNP 50 A 120 V 5 V TO-204 Through Hole 2 - Single 1 400 4.5 V 120 V 3.5 V
RS-stocknr. 121-9878
FabrikantnummerMJH6284G
FabrikantON Semiconductor
€ 2,588
Each (In a Tube of 30)
Aantal stuks
NPN 20 A 100 V 5 V TO-247 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS-stocknr. 790-5407
FabrikantnummerMJH6284G
FabrikantON Semiconductor
€ 3,24
Each (In a Pack of 2)
Aantal stuks
NPN 20 A 100 V 5 V TO-247 Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS-stocknr. 103-2945
FabrikantnummerBU323ZG
FabrikantON Semiconductor
€ 1,989
Each (In a Tube of 30)
Aantal stuks
NPN 10 A 350 V 6 V TO-247 Through Hole 3 - Single 1 150 2.2 V - 1.6 V
RS-stocknr. 545-0157
FabrikantnummerBU323ZG
FabrikantON Semiconductor
€ 2,39
Each
Aantal stuks
NPN 10 A 350 V 6 V SOT-93 Through Hole 3 - Single 1 150 2.2 V - 1.6 V
RS-stocknr. 163-2498
FabrikantnummerMJD31CT4G
FabrikantON Semiconductor
€ 0,134
Each (On a Reel of 2500)
Aantal stuks
NPN - 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 - - 100 V -
RS-stocknr. 169-8764
FabrikantnummerTIP121TU
FabrikantON Semiconductor
€ 0,459
Each (In a Tube of 50)
Aantal stuks
NPN 8 A 80 V 5 V TO-220 Through Hole 3 - Single 2 1000 - 80 V 4 V
RS-stocknr. 464-136
FabrikantnummerMJD31CT4G
FabrikantON Semiconductor
€ 0,316
Each (In a Pack of 20)
Aantal stuks
NPN - 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 - - 100 V -