Digital Transistors

Digital transistors are discrete semiconductors that are used to amplify electronic signals and electrical power. They take in a tiny electric current at one end of your circuit (an input current) and produce a much bigger electric current at the other end (an output current). In other words, they're a kind of current booster.

How do digital transistors work?

Digital transistors are made of a semiconductor material, usually silicon, which conducts the current (or electricity) with little resistance. They also tend to have at least three terminals for easy connection to an external circuit.

They can also work asswitches.A tiny electric current flowing through one part of a transistor can make a much bigger current flow through another part of it. In other words, the small current can switch on the larger one.

The benefits of using a digital transistor include:

  • a reduction in system cost
  • simplifies your circuit design
  • reduces circuit board space
  • reduces component count

Applications for digital transistors

Digital transistors can be used in several applications including:

  • Control of IC inputs
  • Automotive applications
  • Switching loads
  • Inverter circuits
  • Interface circuits
  • Driver circuits

...
Lees meer Lees minder

Filters

1 - 20 van 84 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Transistor Type Number of Elements per Chip Maximum Continuous Collector Current Maximum Collector Emitter Voltage Typical Input Resistor Base-Emitter Resistor Mounting Type Package Type Pin Count Minimum DC Current Gain Maximum Power Dissipation Transistor Configuration Maximum Collector Emitter Saturation Voltage Maximum Emitter Base Voltage
RS-stocknr. 857-8362
FabrikantnummerBCR573E6327HTSA1
FabrikantInfineon
€ 0,048
Each (On a Reel of 3000)
Aantal stuks
PNP 1 - 50 V 1 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.0003 V 5 V
RS-stocknr. 857-8371
FabrikantnummerBCR573E6433HTMA1
FabrikantInfineon
€ 0,044
Each (On a Reel of 10000)
Aantal stuks
PNP 1 - 50 V 1 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.0003 V 5 V
RS-stocknr. 178-7394
FabrikantnummerBCR141E6327HTSA1
FabrikantInfineon
€ 0,028
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 22 kΩ - Surface Mount SOT-23 3 50 250 mW Single 0.3 V 10 V
RS-stocknr. 165-7540
FabrikantnummerBCR562E6327HTSA1
FabrikantInfineon
€ 0,031
Each (On a Reel of 3000)
Aantal stuks
PNP 1 500 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 60 330 mW Single 0.3 V -
RS-stocknr. 752-7990
FabrikantnummerBCR116WH6327XTSA1
FabrikantInfineon
€ 0,028
Each (In a Pack of 100)
Aantal stuks
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-323 (SC-70) 3 70 250 mW Single 0.3 V -
RS-stocknr. 165-7537
FabrikantnummerBCR503E6327HTSA1
FabrikantInfineon
€ 0,054
Each (On a Reel of 3000)
Aantal stuks
NPN 1 500 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 40 330 mW Single 0.3 V -
RS-stocknr. 752-8050
FabrikantnummerBCR503E6327HTSA1
FabrikantInfineon
€ 0,13
Each (In a Pack of 50)
Aantal stuks
NPN 1 500 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 40 330 mW Single 0.3 V -
RS-stocknr. 145-8797
FabrikantnummerBCR583E6327HTSA1
FabrikantInfineon
€ 0,033
Each (On a Reel of 3000)
Aantal stuks
PNP 1 500 mA 50 V 10 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.3 V -
RS-stocknr. 752-8019
FabrikantnummerBCR183SH6327XTSA1
FabrikantInfineon
€ 0,037
Each (On a Tape of 50)
Aantal stuks
PNP 2 100 mA 50 V 10 kΩ - Surface Mount SOT-363 (SC-88) 6 30 250 mW Isolated 0.3 V -
RS-stocknr. 752-8069
FabrikantnummerBCR583E6327HTSA1
FabrikantInfineon
€ 0,07
Each (In a Pack of 50)
Aantal stuks
PNP 1 500 mA 50 V 10 kΩ - Surface Mount SOT-23 3 70 330 mW Single 0.3 V -
RS-stocknr. 145-8796
FabrikantnummerBCR116WH6327XTSA1
FabrikantInfineon
€ 0,021
Each (On a Reel of 3000)
Aantal stuks
NPN 1 100 mA 50 V 4.7 kΩ - Surface Mount SOT-323 (SC-70) 3 70 250 mW Single 0.3 V -
RS-stocknr. 753-2769
FabrikantnummerBCR562E6327HTSA1
FabrikantInfineon
€ 0,075
Each (In a Pack of 50)
Aantal stuks
PNP 1 500 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 60 330 mW Single 0.3 V -
RS-stocknr. 752-7975
FabrikantnummerBCR08PNH6327XTSA1
FabrikantInfineon
€ 0,024
Each (In a Pack of 50)
Aantal stuks
NPN + PNP 2 100 mA 50 V 2.2 kΩ - Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V -
RS-stocknr. 825-9308
FabrikantnummerBCR141E6327HTSA1
FabrikantInfineon
€ 0,056
Each (In a Pack of 200)
Aantal stuks
NPN 1 100 mA 50 V 22 kΩ - Surface Mount SOT-23 3 50 250 mW Single 0.3 V 10 V
RS-stocknr. 857-8312
FabrikantnummerBCR185E6433HTMA1
FabrikantInfineon
€ 0,038
Each (On a Reel of 10000)
Aantal stuks
PNP 1 - 50 V 10 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V 6 V
RS-stocknr. 165-7549
FabrikantnummerBCR158E6327HTSA1
FabrikantInfineon
€ 0,017
Each (On a Reel of 3000)
Aantal stuks
PNP 1 100 mA 50 V 2.2 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V -
RS-stocknr. 145-8800
FabrikantnummerBCR512E6327HTSA1
FabrikantInfineon
€ 0,045
Each (On a Reel of 3000)
Aantal stuks
NPN 1 500 mA 50 V 4.7 kΩ - Surface Mount SOT-23 3 60 330 mW Single 0.3 V -
RS-stocknr. 753-2759
FabrikantnummerBCR35PNH6327XTSA1
FabrikantInfineon
€ 0,234
Each (In a Pack of 50)
Aantal stuks
NPN + PNP 2 100 mA 50 V 10 kΩ - Surface Mount SOT-363 (SC-88) 6 70 250 mW Isolated 0.3 V -
RS-stocknr. 110-7442
FabrikantnummerBCR142WH6327XTSA1
FabrikantInfineon
€ 0,058
Each (In a Pack of 600)
Aantal stuks
NPN 1 100 mA 50 V 22 kΩ - Surface Mount SOT-323 (SC-70) 3 70 250 mW Single 0.3 V 10 V
RS-stocknr. 110-7759
FabrikantnummerBCR198E6327HTSA1
FabrikantInfineon
€ 0,046
Each (On a Tape of 500)
Aantal stuks
PNP 1 100 mA 50 V 47 kΩ - Surface Mount SOT-23 3 70 200 mW Single 0.3 V 10 V