PIN Diodes

PIN diodes are a type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike Zener diodes, which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use within high-frequency or high-voltage applications.

How do Pin diodes work?

A PIN diode works using what is known as a high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This, in turn, speeds up the diode's performances. A pin diode also features a low capacitance when reverse-biased.

What are Pin diodes used for?

PIN diodes are often used in RF protection circuits, attenuators, fast switches, photodetectors and high-voltage electronics applications.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Mounting Type Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height
RS-stocknr. 166-0396
FabrikantnummerBAP65-03,115
FabrikantNXP
€ 0,112
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator, Switch 1 100mA 30V 0.17µs 1.1V Surface Mount UMD 2 0.8pF 0.9 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 626-1807
FabrikantnummerBAP65-03,115
FabrikantNXP
€ 0,264
Each (In a Pack of 20)
Aantal stuks
Single Attenuator, Switch 1 100mA 30V 0.17µs 1.1V Surface Mount UMD 2 0.8pF 0.9 Ω@ 10 mA 1.8 x 1.35 x 1.05mm 1.05mm
RS-stocknr. 165-7529
FabrikantnummerBAR6403WE6327HTSA1
FabrikantInfineon
€ 0,086
Each (On a Reel of 3000)
Aantal stuks
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SOD-323 2 0.35pF 1.35 Ω@ 100 mA 1.7 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 752-7795
FabrikantnummerBAR6403WE6327HTSA1
FabrikantInfineon
€ 0,308
Each (In a Pack of 25)
Aantal stuks
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SOD-323 2 0.35pF 1.35 Ω@ 100 mA 1.7 x 1.25 x 0.9mm 0.9mm
RS-stocknr. 165-7530
FabrikantnummerBAR6302VH6327XTSA1
FabrikantInfineon
€ 0,049
Each (On a Reel of 3000)
Aantal stuks
Single - 1 100mA 50V 75ns 1.2V Surface Mount SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 626-1762
FabrikantnummerBAP64-05W,115
FabrikantNXP
€ 0,098
Each (In a Pack of 10)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 166-0528
FabrikantnummerBAP64-05W,115
FabrikantNXP
€ 0,113
Each (On a Reel of 3000)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V Surface Mount UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 752-7798
FabrikantnummerBAR6302VH6327XTSA1
FabrikantInfineon
€ 0,043
Each (In a Pack of 25)
Aantal stuks
Single - 1 100mA 50V 75ns 1.2V Surface Mount SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 165-7527
FabrikantnummerBAR6402VH6327XTSA1
FabrikantInfineon
€ 0,024
Each (On a Reel of 3000)
Aantal stuks
Single - 1 100mA 150V 1550ns 1.1V Surface Mount SC-79 2 0.35pF 1.35 Ω@ 100 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 626-1813
FabrikantnummerBAP70-02,115
FabrikantNXP
€ 0,226
Each (In a Pack of 20)
Aantal stuks
Single Attenuator 1 100mA 50V 1.25µs 1.1V Surface Mount SOD-523 2 0.25pF 1.9 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 826-9248
FabrikantnummerBAR6502VH6327XTSA1
FabrikantInfineon
€ 0,139
Each (In a Pack of 200)
Aantal stuks
Single Band Switching 1 100mA 30V 80ns 1V Surface Mount SC-79 2 0.9pF 0.95 Ω@ 5 mA 1.2 x 0.8 x 0.55mm 0.55mm
RS-stocknr. 626-1740
FabrikantnummerBAP64-05,215
FabrikantNXP
€ 0,407
Each (In a Pack of 10)
Aantal stuks
Common Cathode Attenuator, Switch 2 100mA 175V 1.55µs 1.1V Surface Mount SOT-23 (TO-236AB) 3 0.35pF 1.35 Ω@ 100 mA 3 x 1.4 x 1mm 1mm
RS-stocknr. 180-7431
FabrikantnummerTEMD1020
FabrikantVishay
€ 0,319
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 626-1677
FabrikantnummerBAP51-06W,115
FabrikantNXP
€ 0,093
Each (In a Pack of 10)
Aantal stuks
Common Anode - 2 50mA 50V 0.55µs 1.1V Surface Mount UMT 3 0.35pF 2.5 Ω@ 10 mA 2.2 x 1.35 x 1mm 1mm
RS-stocknr. 169-0458
FabrikantnummerRN731VTE-17
FabrikantROHM
€ 0,094
Each (On a Reel of 3000)
Aantal stuks
Single Attenuator 1 50mA 50V - 1V Surface Mount UMD 2 0.4pF 7 Ω@ 10 mA 1.7 x 1.25 x 0.7mm 0.7mm
RS-stocknr. 215-9907
FabrikantnummerRN731VTE-17
FabrikantROHM
€ 0,094
Each (On a Reel of 3000)
Aantal stuks
- - - 50mA 50V - - - SOD-323FL 2 - - - -
RS-stocknr. 792-5265
FabrikantnummerCPH5512-TL-E
Fabrikantonsemi
€ 0,20
Each (In a Pack of 20)
Aantal stuks
Isolated AGC 2 50mA 50V - 950mV Surface Mount CPH 5 0.23pF 5 Ω @ 10 mA 2.9 x 1.6 x 0.9mm 0.9mm
RS-stocknr. 110-7177
FabrikantnummerBAR6305E6327HTSA1
FabrikantInfineon
€ 0,238
Each (In a Pack of 100)
Aantal stuks
Common Cathode Switch 2 100mA 50V 75ns 1.2V Surface Mount SOT-23 3 0.3pF 1 Ω @ 10 mA 2.9 x 1.3 x 0.9mm 0.9mm
RS-stocknr. 626-1576
FabrikantnummerBAP51-02,115
FabrikantNXP
€ 0,327
Each (In a Pack of 20)
Aantal stuks
Single - 1 50mA 60V - 1.1V Surface Mount SOD-523 2 0.35pF 2.5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm
RS-stocknr. 626-1548
FabrikantnummerBAP50-02,115
FabrikantNXP
€ 0,033
Each (In a Pack of 20)
Aantal stuks
Single - 1 50mA 50V 1.05µs 1.1V Surface Mount SOD-523 2 0.35pF 5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm