Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Lees meer Lees minder

Filters

1 - 20 van 1989 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
RS-stocknr. 865-1877
Fabrikantnummer1N5408-E3/54
FabrikantVishay
€ 0,142
Each (On a Reel of 1400)
Aantal stuks
Through Hole DO-201AD 3A 1000V Single - Silicon Junction 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 628-9502
Fabrikantnummer1N5408-E3/54
FabrikantVishay
€ 0,345
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 1000V Single - - 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 165-2614
FabrikantnummerVS-25F120
FabrikantVishay
€ 4,714
Each (In a Bag of 100)
Aantal stuks
Thread Mount DO-4 25A 1200V Stud Cathode Switching Silicon Junction 2 1.3V 1 Silicon Junction - - -
RS-stocknr. 227-9371
FabrikantnummerVS-25F120
FabrikantVishay
€ 6,70
Each
Aantal stuks
Thread Mount DO-4 25A 1200V Stud Cathode Switching Silicon Junction 2 1.3V 1 Silicon Junction - - -
RS-stocknr. 628-9029
Fabrikantnummer1N4004-E3/54
FabrikantVishay
€ 0,22
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 400V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 865-1861
Fabrikantnummer1N4004-E3/54
FabrikantVishay
€ 0,027
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 400V Single - Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 628-9473
Fabrikantnummer1N5404-E3/54
FabrikantVishay
€ 0,301
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-201AD 3A 400V Single - - 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 165-2353
Fabrikantnummer1N5404-E3/54
FabrikantVishay
€ 0,14
Each (On a Reel of 1400)
Aantal stuks
Through Hole DO-201AD 3A 400V Single - - 2 1.2V 1 Silicon Junction - 5.3mm -
RS-stocknr. 918-9430
FabrikantnummerP600M-E3
FabrikantVishay
€ 0,36
Each (On a Reel of 800)
Aantal stuks
Through Hole P600 6A 1000V Single Switching Silicon Junction 2 1.4V 1 Silicon Junction 2.5µs 9.1mm -
RS-stocknr. 639-1790
FabrikantnummerP600M-E3/54
FabrikantVishay
€ 0,582
Each (In a Pack of 5)
Aantal stuks
Through Hole P600 6A 1000V Single Switching Silicon Junction 2 1.4V 1 Silicon Junction 2.5µs 9.1mm -
RS-stocknr. 865-1870
Fabrikantnummer1N4001-E3/54
FabrikantVishay
€ 0,032
Each (On a Reel of 5500)
Aantal stuks
Through Hole DO-204AL 1A 50V Single - Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 628-8931
Fabrikantnummer1N4001-E3/54
FabrikantVishay
€ 0,22
Each (In a Pack of 10)
Aantal stuks
Through Hole DO-204AL 1A 50V Single - - 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 917-5386
Fabrikantnummer1N4007-E3/54
FabrikantVishay
€ 0,097
Each (In a Pack of 220)
Aantal stuks
Through Hole DO-204AL 1A 1000V Single - Silicon Junction 2 1.1V 1 Silicon Junction - 2.7mm -
RS-stocknr. 165-2283
FabrikantnummerVS-30BQ100-M3/9AT
FabrikantVishay
€ 0,367
Each (On a Reel of 3500)
Aantal stuks
Surface Mount DO-214AB (SMC) 3A 100V Single - Schottky 2 790mV 1 Schottky - - -
RS-stocknr. 543-1588
FabrikantnummerVS-30BQ100-M3/9AT
FabrikantVishay
€ 0,732
Each (In a Pack of 5)
Aantal stuks
Surface Mount DO-214AB (SMC) 3A 100V Single - Schottky 2 790mV 1 Schottky - - -
RS-stocknr. 165-2986
FabrikantnummerVS-VSKD91/08
FabrikantVishay
€ 31,068
Each (In a Box of 10)
Aantal stuks
Panel Mount TO-240AA 100A 800V Series - Silicon Junction 3 1.55V 2 Silicon Junction - - -
RS-stocknr. 700-5005
FabrikantnummerVS-VSKD91/08
FabrikantVishay
€ 36,46
Each
Aantal stuks
Panel Mount TO-240AA 100A 800V Series - Silicon Junction 3 1.55V 2 Silicon Junction - - -
RS-stocknr. 165-2982
FabrikantnummerVS-VSKC91/04
FabrikantVishay
€ 31,446
Each (In a Box of 10)
Aantal stuks
Panel Mount TO-240AA 100A 400V Common Cathode - Silicon Junction 3 1.55V 2 Silicon Junction - - -
RS-stocknr. 918-9433
FabrikantnummerP600D-E3
FabrikantVishay
€ 0,271
Each (On a Reel of 800)
Aantal stuks
Through Hole P600 6A 200V Single Switching Silicon Junction 2 1.3V 1 Silicon Junction 2.5µs 9.1mm -
RS-stocknr. 700-4977
FabrikantnummerVS-VSKC91/04
FabrikantVishay
€ 36,16
Each
Aantal stuks
Panel Mount TO-240AA 100A 400V Common Cathode - Silicon Junction 3 1.55V 2 Silicon Junction - - -