Thyristor Modules

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Thyristor Type Maximum Gate Trigger Voltage Maximum Gate Trigger Current Maximum Holding Current Rated Average On-State Current Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Package Type Pin Count Peak On-State Voltage Repetitive Peak Forward Blocking Voltage Repetitive Peak Off-State Current Dimensions
RS-stocknr. 165-2947
FabrikantnummerVS-P135
FabrikantVishay
€ 32,467
Each (In a Box of 10)
Aantal stuks
SCR Module 2V 60mA 130mA 25A 1200V 0.375kA Screw Mount PACE-PAK 8 1.35V 1200V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 700-5617
FabrikantnummerVS-P135
FabrikantVishay
€ 38,20
Each
Aantal stuks
SCR Module 2V 60mA 130mA 25A 1200V 0.375kA Screw Mount PACE-PAK 8 1.35V 1200V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 169-5784
FabrikantnummerVSKH142/12PBF
FabrikantVishay
€ 61,091
Each (In a Box of 15)
Aantal stuks
SCR 4V 270mA 200mA 140A 1200V 4712A Panel Mount IPAK (TO-251) 5 1.55V 1200V 50mA 94 x 35 x 30mm
RS-stocknr. 301-300
FabrikantnummerVS-VSKH142/12PBF
FabrikantVishay
€ 70,86
Each
Aantal stuks
SCR 4V 270mA 200mA 140A 1200V 4712A Panel Mount IPAK (TO-251) 5 1.55V 1200V 50mA 94 x 35 x 30mm
RS-stocknr. 700-5611
FabrikantnummerVS-P402W
FabrikantVishay
€ 40,65
Each
Aantal stuks
SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 165-2948
FabrikantnummerVS-P405W
FabrikantVishay
€ 34,701
Each (In a Box of 10)
Aantal stuks
SCR Module 2V 60mA 130mA 40A 1200V 0.4kA Screw Mount PACE-PAK 6 1.4V 1200V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 877-6376
FabrikantnummerVS-VSKT56/12
FabrikantVishay
€ 39,58
Each
Aantal stuks
SCR, SCR Module 4V 270mA 200mA 60A 1200V 1200 A @ 50 Hz, 1256 A @ 60 Hz Panel Mount TO-240AA 7 1.7V 1200V 15mA 92 x 22.6 x 30mm
RS-stocknr. 165-6349
FabrikantnummerVS-VSKT56/12
FabrikantVishay
€ 32,093
Each (In a Box of 10)
Aantal stuks
SCR, SCR Module 4V 270mA 200mA 60A 1200V 1200 A @ 50 Hz, 1256 A @ 60 Hz Panel Mount TO-240AA 7 1.7V 1200V 15mA 92 x 22.6 x 30mm
RS-stocknr. 395-8362
FabrikantnummerVS-VSKT136/12PBF
FabrikantVishay
€ 66,24
Each
Aantal stuks
IGBT 4V 270mA 200mA 135A 1200V 3.36kA Panel Mount INT-A-PAK 7 1.57V 1200V 50mA 94 x 35 x 30mm
RS-stocknr. 169-5949
FabrikantnummerVS-VSKT136/12PBF
FabrikantVishay
€ 54,04
Each (In a Box of 15)
Aantal stuks
IGBT 4V 270mA 200mA 135A 1200V 3.36kA Panel Mount INT-A-PAK 7 1.57V 1200V 50mA 94 x 35 x 30mm
RS-stocknr. 700-5620
FabrikantnummerVS-P405W
FabrikantVishay
€ 40,10
Each
Aantal stuks
SCR Module 2V 60mA 130mA 40A 1200V 0.4kA Screw Mount PACE-PAK 6 1.4V 1200V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 159-6487
FabrikantnummerVS-P402W
FabrikantVishay
€ 33,342
Each (In a Box of 10)
Aantal stuks
SCR Module 2V 60mA 130mA 40A 600V 0.4kA Screw Mount PACE-PAK 6 1.4V 600V 0.1mA 63.5 x 32.5 x 15.5mm
RS-stocknr. 877-6392
FabrikantnummerVS-VSKT320-16PBF
FabrikantVishay
€ 210,17
Each
Aantal stuks
SCR, SCR Module 4V 350mA 500mA 320A 1600V 9000 A @ 50 Hz, 9420 A @ 60 Hz Panel Mount MAGN-A-PAK 7 1.4V 1600V 50mA 115 x 50 x 52mm
RS-stocknr. 145-2758
FabrikantnummerVS-VSKT56/16
FabrikantVishay
€ 33,342
Each (In a Box of 10)
Aantal stuks
SCR, SCR Module 4V 270mA 200mA 60A 1600V 1200 A @ 50 Hz, 1256 A @ 60 Hz Panel Mount TO-240AA 7 1.7V 1600V 15mA 92 x 22.6 x 30mm
RS-stocknr. 165-2784
FabrikantnummerVS-VSKT162/16PBF
FabrikantVishay
€ 65,287
Each (In a Tray of 15)
Aantal stuks
IGBT 4V 270mA 200mA 160A 1600V 5.1kA Panel Mount INT-A-PAK 7 1.54V 1600V 50mA 94 x 35 x 30mm
RS-stocknr. 395-2437
FabrikantnummerVS-113MT160KPBF
FabrikantVishay
€ 94,82
Each
Aantal stuks
SCR Module 2.5V 150mA 200mA 110A 1600V 1.18kA Panel Mount INT-A-PAK 6 1.57V 1600V 20mA 94 x 35 x 30mm
RS-stocknr. 700-5068
FabrikantnummerVS-VSKT162/16PBF
FabrikantVishay
€ 73,35
Each
Aantal stuks
SCR 4V 270mA 200mA 160A 1600V 5.1kA Panel Mount INT-A-PAK 7 1.54V 1600V 50mA 94 x 35 x 30mm
RS-stocknr. 169-5844
FabrikantnummerVSKT250-16PBF
FabrikantVishay
€ 181,30
Each (In a Box of 2)
Aantal stuks
SCR 4V 350mA 500mA 250A 1600V 8.9kA Panel Mount MAGN-A-PAK 7 1.44V 1600V 60mA 115 x 50 x 52mm
RS-stocknr. 165-6351
FabrikantnummerVS-VSKT91/12
FabrikantVishay
€ 37,26
Each (In a Box of 10)
Aantal stuks
SCR, SCR Module 4V 270mA 250mA 95A 1200V 2000 A @ 50 Hz, 2094 A @ 60 Hz Panel Mount TO-240AA 7 1.73V 1200V 15mA 92 x 22.6 x 30mm
RS-stocknr. 877-6395
FabrikantnummerVS-VSKT105/16
FabrikantVishay
€ 43,53
Each
Aantal stuks
SCR, SCR Module 4V 270mA 250mA 105A 1600V 2000 A @ 50 Hz, 2094 A @ 60 Hz Panel Mount TO-240AA 7 1.8V 1600V 20mA 92 x 22.6 x 30mm