LCD Display Controllers

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Internal Memory Maximum Resolution Display Support CPU Interface Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 727-6119
Fabrikantnummer416100520-3
FabrikantDigital View
€ 32,92
Each
Aantal stuks
- 1920 x 1200, 1920 x 1080, 1680 x 1050, 1600 x 1200, 1440 x 900, 1366 x 768, 1280 x 1024, 1024 x 768, 800 x 600, 640 x 480pixels 8 Bit Monochrome - - - - 12/24 V dc 145.5 x 14.6 x 30mm 145.5mm 14.6mm 30mm +60 °C 0 °C
RS-stocknr. 177-5937
FabrikantnummerFT813Q-T
FabrikantBridgetek
€ 4,909
Each (In a Tray of 348)
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
RS-stocknr. 901-4998
FabrikantnummerFT813Q-T
FabrikantBridgetek
€ 5,04
Each
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
RS-stocknr. 177-5930
FabrikantnummerFT811Q-T
FabrikantBridgetek
€ 4,633
Each (In a Tray of 260)
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
RS-stocknr. 177-5929
FabrikantnummerFT810Q-T
FabrikantBridgetek
€ 4,633
Each (In a Tray of 260)
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
RS-stocknr. 901-4982
FabrikantnummerFT810Q-T
FabrikantBridgetek
€ 4,82
Each
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
RS-stocknr. 901-4991
FabrikantnummerFT811Q-T
FabrikantBridgetek
€ 4,83
Each
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 48 1.8 → 3.3 V 7 x 7 x 0.85mm 7mm 7mm 0.85mm +85 °C -40 °C
RS-stocknr. 177-5936
FabrikantnummerFT812Q-T
FabrikantBridgetek
€ 8,615
Each (In a Tray of 348)
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
RS-stocknr. 172-7828
FabrikantnummerDLPA3005DPFD
€ 7,349
Each (In a Tube of 90)
Aantal stuks
- 1080pixels RGB Interface - Surface Mount HTQFP 100 12 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +70 °C 0 °C
RS-stocknr. 865-9893
FabrikantnummerFT801Q-R
FabrikantBridgetek
€ 4,26
Each
Aantal stuks
- 512 x 512pixel LCD I2C Bus, SPI Buss Surface Mount VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C -40 °C
RS-stocknr. 923-1635
FabrikantnummerFT801Q-R
FabrikantFTDI Chip
€ 4,264
Each (On a Reel of 2500)
Aantal stuks
- 512 x 512pixel LCD I2C Bus, SPI Buss Surface Mount VQFN 48 3.3 V 7 x 7 x 0.9mm 7mm 7mm 0.9mm +85 °C -40 °C
RS-stocknr. 787-7668
FabrikantnummerFT800Q-R
FabrikantBridgetek
€ 3,64
Each
Aantal stuks
256kB - RGB Interface - Surface Mount QFN 48 - - - - - - -
Nieuw
RS-stocknr. 204-4328
FabrikantnummerMAX25220ATJ/V+
FabrikantMaxim Integrated
€ 1,523
Each (In a Tray of 490)
Aantal stuks
- - LCD - - TQFN 32 2.65 → 5.5 V - - - - - -
RS-stocknr. 133-0161
FabrikantnummerDLPA3005DPFD
€ 7,56
Each
Aantal stuks
- 1080pixels RGB Interface - Surface Mount HTQFP 100 12 V 14.2 x 14.2 x 1.05mm 14.2mm 14.2mm 1.05mm +70 °C 0 °C
RS-stocknr. 901-4994
FabrikantnummerFT812Q-T
FabrikantBridgetek
€ 5,32
Each
Aantal stuks
- 800 x 600pixels 8 bit Mono Audio Format, SVGA SPI Surface Mount VQFN 56 1.8 → 3.3 V 8 x 8 x 0.85mm 8mm 8mm 0.85mm +85 °C -40 °C
Nieuw
RS-stocknr. 204-4331
FabrikantnummerMAX25221ATJ/V+
FabrikantMaxim Integrated
€ 2,578
Each (In a Pack of 5)
Aantal stuks
- - LCD - - TQFN 32 2.65 → 5.5 V - - - - - -
RS-stocknr. 923-1626
FabrikantnummerFT800Q-R
FabrikantFTDI Chip
€ 5,904
Each (On a Reel of 2500)
Aantal stuks
256kB - RGB Interface - Surface Mount QFN 48 - - - - - - -
Nieuw
RS-stocknr. 204-4329
FabrikantnummerMAX25220ATJ/V+
FabrikantMaxim Integrated
€ 2,402
Each (In a Pack of 5)
Aantal stuks
- - LCD - - TQFN 32 2.65 → 5.5 V - - - - - -
Nieuw
RS-stocknr. 204-4330
FabrikantnummerMAX25221ATJ/V+
FabrikantMaxim Integrated
€ 1,621
Each (In a Tray of 490)
Aantal stuks
- - LCD - - TQFN 32 2.65 → 5.5 V - - - - - -
Related Products
Improved 2nd Source! Directly Drives Four Digit, 7 ...
Description:
Improved 2nd Source! Directly Drives Four Digit, 7 Segment DisplaysICM7211 - Non-multiplexed Liquid Crystal Display (LCD)ICM7212 - Non-mulitplexed Common Anode LEDMulitplexed BCD Interface and μP Interface Versions No external components neededLow Power CMOS - 25μW typ. (display blanked) ApplicationsDigital Panel ...
+2.0V to +6.0V Input Voltage RangeFlexible Control of ...
Description:
+2.0V to +6.0V Input Voltage RangeFlexible Control of Output Voltage:Digital ControlPotentiometer AdjustmentPWM Control Output Voltage Range Set by One ResistorLow, 60μA Max Quiescent Current15μA Max Shutdown ModeSmall Size - 8-Pin SO and Plastic DIP Packages ApplicationsCommunication SystemsLaptop ...
High Speed Up Counter: 25MHz Typ.Leading Zero BlankingCan ...
Description:
High Speed Up Counter: 25MHz Typ.Leading Zero BlankingCan Be Cascaded for 8 or More DigitsSTORE and RESET Inputs for Frequency Counter ApplicationsOn-Board Oscillator to Provide Backplane Frequency (ICM7224}Brightness Control Input (ICM7225)Low Power CMOSApplicationsUnit CounterFrequency CounterJachometerHour ...
Adjustable Output Voltage up to 28V20mA at 20V ...
Description:
Adjustable Output Voltage up to 28V20mA at 20V from a Single Li+ BatteryTrue Shutdown (Output Disconnected from Input)Output Short-Circuit Protection88% EfficiencyUp to 500kHz Switching FrequencySelectable Inductor Current Limit (125mA, 250mA, or 500mA)0.1μA Shutdown Current8-Pin μMAX Package ApplicationsCell ...