LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 709-9170
FabrikantnummerTLC5925IDWR
€ 1,248
Each (In a Pack of 5)
Aantal stuks
16 - - - 13 mA Surface Mount SOIC 24 3.3 V, 5 V 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm +85 °C -40 °C
RS-stocknr. 162-6432
FabrikantnummerTLC5925IDWR
€ 0,528
Each (On a Reel of 2000)
Aantal stuks
16 - - - 13 mA Surface Mount SOIC 24 3.3 V, 5 V 15.4 x 7.52 x 2.35mm 2.35mm 15.4mm +85 °C -40 °C
RS-stocknr. 121-9378
FabrikantnummerTLC5916IN
€ 1,024
Each (In a Tube of 25)
Aantal stuks
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 to 5.5 V - - - +125 °C -40 °C
RS-stocknr. 812-3978
FabrikantnummerTLC5916IN
€ 1,186
Each (In a Pack of 5)
Aantal stuks
- 8 ±3% ±6% 24 mA Through Hole PDIP 16 3 → 5.5 V - - - +125 °C -40 °C
RS-stocknr. 825-3599
FabrikantnummerTLC5940PWPR
€ 2,415
Each (In a Pack of 2)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 389-344
FabrikantnummerTLC5940PWP
€ 2,94
Each
Aantal stuks
- 16 - - 60 mA Surface Mount HTSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS-stocknr. 121-8296
FabrikantnummerTLC5940PWP
€ 2,641
Each (In a Tube of 50)
Aantal stuks
- 16 - - 60 mA Surface Mount HTSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS-stocknr. 168-4368
FabrikantnummerTLC5940PWPR
€ 1,269
Each (On a Reel of 2000)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 921-5141
FabrikantnummerTLC59116IPWR
€ 1,046
Each (On a Reel of 2000)
Aantal stuks
16 16 - - 3.7 mA Surface Mount TSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS-stocknr. 709-9161
FabrikantnummerTLC59116IPWR
€ 2,29
Each
Aantal stuks
16 16 - - 3.7 mA Surface Mount TSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS-stocknr. 709-9173
FabrikantnummerTLC5926IPWPR
€ 1,368
Each (In a Pack of 5)
Aantal stuks
16 16 - - 20 mA Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm +85 °C -40 °C
RS-stocknr. 921-5153
FabrikantnummerTLC5926IPWPR
€ 0,65
Each (On a Reel of 2000)
Aantal stuks
16 16 - - 20 mA Surface Mount HTSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1.15mm 1.15mm 7.8mm +85 °C -40 °C
RS-stocknr. 709-2643
FabrikantnummerTPS61500PWP
€ 2,43
Each
Aantal stuks
- 4 - - - Surface Mount HTSSOP 14 3.3 V, 5 V, 9 V, 12 V, 15 V 5 x 4.4 x 1.15mm 1.15mm 5mm +85 °C -40 °C
RS-stocknr. 709-3298
FabrikantnummerTLC5917ID
€ 0,70
Each
Aantal stuks
- 8 - - 22 mA Surface Mount SOIC 16 3.3 V, 5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +125 °C -40 °C
RS-stocknr. 162-8718
FabrikantnummerTLC59401PWPR
€ 1,769
Each (On a Reel of 2000)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 825-3580
FabrikantnummerTLC59401PWPR
€ 2,485
Each (In a Pack of 2)
Aantal stuks
- - - - 60 mA Surface Mount HTSSOP 28 3 → 5.5 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +85 °C -40 °C
RS-stocknr. 162-7542
FabrikantnummerTLC5917ID
€ 0,685
Each (In a Tube of 40)
Aantal stuks
- 8 - - 22 mA Surface Mount SOIC 16 3.3 V, 5 V 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm +125 °C -40 °C
RS-stocknr. 162-7574
FabrikantnummerTPS61500PWP
€ 2,061
Each (In a Tube of 90)
Aantal stuks
- 4 - - - Surface Mount HTSSOP 14 3.3 V, 5 V, 9 V, 12 V, 15 V 5 x 4.4 x 1.15mm 1.15mm 5mm +85 °C -40 °C
RS-stocknr. 813-8706
FabrikantnummerLM3414HVMR/NOPB
€ 1,896
Each (In a Pack of 5)
Aantal stuks
36 18 ±3% - 1.05 A Surface Mount SO PowerPAD 8 4.5 → 65 V 4.9 x 3.9 x 1.47mm 1.47mm 4.9mm +125 °C -40 °C
RS-stocknr. 817-5515
FabrikantnummerTPS92075D/NOPB
€ 1,364
Each (In a Pack of 5)
Aantal stuks
2 4 - - 1.3 → 2.5 mA Surface Mount SOIC 8 11 → 18 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C