LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 686-8326
FabrikantnummerSTP16CP05MTR
€ 1,50
Each (In a Pack of 2)
Aantal stuks
16 16 - - 11.7 mA Surface Mount SOIC 24 3.3 V, 5 V 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm +125 °C -40 °C
RS-stocknr. 168-6460
FabrikantnummerSTP16CP05MTR
€ 0,663
Each (On a Reel of 1000)
Aantal stuks
16 16 - - 11.7 mA Surface Mount SOIC 24 3.3 V, 5 V 15.6 x 7.6 x 2.45mm 2.45mm 15.6mm +125 °C -40 °C
RS-stocknr. 714-7692
FabrikantnummerSTP16CP05XTTR
€ 1,42
Each (In a Pack of 2)
Aantal stuks
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
RS-stocknr. 920-6345
FabrikantnummerSTP16CP05XTTR
€ 0,645
Each (On a Reel of 2500)
Aantal stuks
16 16 - - 11.7 mA Surface Mount TSSOP 24 3.3 V, 5 V 7.8 x 4.4 x 1mm 1mm 7.8mm +125 °C -40 °C
RS-stocknr. 880-5421
FabrikantnummerSTP16CPC26TTR
€ 0,696
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 165-5579
FabrikantnummerSTP16CPC26TTR
€ 0,411
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 829-6943
FabrikantnummerLED2472GQTR
€ 2,314
Each (In a Pack of 5)
Aantal stuks
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
RS-stocknr. 165-6512
FabrikantnummerLED1642GWPTR
€ 0,783
Each (On a Reel of 2500)
Aantal stuks
- - ±3 %, ±4 % - 10 mA Surface Mount QSOP 24 3.3 V 8.76 x 4.01 x 1.48mm 1.48mm 8.76mm +125 °C -40 °C
RS-stocknr. 168-8714
FabrikantnummerLED6001
€ 1,688
Each (In a Tube of 96)
Aantal stuks
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS-stocknr. 829-6940
FabrikantnummerLED2472GBTR
€ 2,428
Each (In a Pack of 5)
Aantal stuks
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount TQFP 48 3 → 5.5 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +125 °C -40 °C
RS-stocknr. 791-9169
FabrikantnummerLED1642GWPTR
€ 1,362
Each (In a Pack of 10)
Aantal stuks
- - ±3 %, ±4 % - 10 mA Surface Mount QSOP 24 3.3 V 8.76 x 4.01 x 1.48mm 1.48mm 8.76mm +125 °C -40 °C
RS-stocknr. 178-5193
FabrikantnummerSTP16DP05XTTR
€ 1,437
Each (On a Reel of 2500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 829-6947
FabrikantnummerLED6001
€ 2,314
Each (In a Pack of 5)
Aantal stuks
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS-stocknr. 877-2952
FabrikantnummerSTP16DP05XTTR
€ 1,61
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 168-8713
FabrikantnummerLED2472GQTR
€ 0,974
Each (On a Reel of 3000)
Aantal stuks
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount MLPQ40-EP 40 3 → 5.5 V 5 x 5 x 0.95mm 0.95mm 5mm +125 °C -40 °C
RS-stocknr. 178-7453
FabrikantnummerLED2472GBTR
€ 2,009
Each (On a Reel of 2400)
Aantal stuks
- 24 ±4% - 15 mA, 16 mA, 500 μA Surface Mount TQFP 48 3 → 5.5 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +125 °C -40 °C
Nieuw
RS-stocknr. 188-9388
FabrikantnummerSTCS05ADR
€ 11,20
Each
Aantal stuks
- - - - - Surface Mount SO 8 4.5 → 40 V 5 x 4 x 1.65mm 1.65mm 5mm +150 °C -40 °C
Nieuw
RS-stocknr. 188-9360
FabrikantnummerSTP08DP05XTTR
€ 9,70
Each
Aantal stuks
- - ±1.5 (Bits) %, ±5 (ICs) % - On) mA, 13.5 (Off Surface Mount TSSOP 16 3 → 5.5 V 5.4 x 4.5 x 1.05mm 1.05mm 5.4mm +125 °C -40 °C
RS-stocknr. 165-6511
FabrikantnummerLED1642GWTTR
€ 0,839
Each (On a Reel of 2500)
Aantal stuks
- - ±3 %, ±4 % - 10 mA Surface Mount TSSOP 24 3.3 V 7.9 x 4.5 x 0.95mm 0.95mm 7.9mm +125 °C -40 °C
Nieuw
RS-stocknr. 188-9226
FabrikantnummerSTP16CPC26MTR
€ 0,65
Each (On a Reel of 1000)
Aantal stuks
- - ±3 (Channel to Channel) %, ±6 (Device to Device) % - 13.5 (Off) mA, 15 (On) mA Surface Mount SO 24 3 → 5.5 V 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm +150 °C -40 °C