Active Filters

An active filter is a type of analog circuit that implements an electronic filter to a signal using active components such as an amplifier. When an amplifier is included in a filter design or application, it can improve the predictability and performance of the filter.

Types of Active Filters

  • Brand Pass Filters
  • Brand Reject Filter
  • High Pass Filter
  • Low pass Filter
  • Quad Filters and Universal Filters are devices that can be programmed to perform one of the other types of active filters
  • Notch Filter

...
Lees meer Lees minder

Filters

1 - 20 van 91 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type Maximum Order Architecture Cut-off Frequency Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Number of Circuits Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 761-9080
FabrikantnummerLTC1563-2CGN#PBF
FabrikantAnalog Devices
€ 4,05
Each
Aantal stuks
Low Pass Filter 4th - 256kHz Single 2.7 to 11 V - - Surface Mount SSOP 16 4.978 x 3.988 x 1.5mm 1.5mm 4.98mm
RS-stocknr. 761-9092
FabrikantnummerLTC1569CS8-7#PBF
FabrikantAnalog Devices
€ 11,43
Each
Aantal stuks
Low Pass Filter 10th - 300kHz Dual, Single 3.7 to 4.6 V ±5V - Surface Mount SOIC 8 5.004 x 3.988 x 1.5mm 1.5mm 5mm
RS-stocknr. 545-6054
FabrikantnummerLTC1064-2CN#PBF
FabrikantAnalog Devices
€ 20,75
Each
Aantal stuks
Low Pass Filter 8th - 140kHz Dual, Single 5 V, 9 V, 12 V, 15 V ±3 V, ±5 V 1 Through Hole PDIP 14 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
RS-stocknr. 822-6774
FabrikantnummerLTC1563-2IGN#PBF
FabrikantAnalog Devices
€ 4,375
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 4th Proprietary 360kHz Dual, Single 3 V ±5V 1 Surface Mount SSOP 16 4.978 x 3.988 x 1.501mm 1.501mm 4.98mm
RS-stocknr. 884-6889
FabrikantnummerLTC1067CS#PBF
FabrikantAnalog Devices
€ 6,925
Each (In a Pack of 2)
Aantal stuks
Universal Filter 2nd, 4th Switched Capacitor 20kHz Dual, Single 3 V ±5V 2 Surface Mount SOIC 16 10.008 x 3.988 x 1.5mm 1.5mm 10.01mm
RS-stocknr. 189-8463
FabrikantnummerMAX7401ESA+
FabrikantMaxim Integrated
€ 11,095
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 5kHz Single 4.5 → 5.5 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 191-4788
FabrikantnummerMAX7426EUA+
FabrikantMaxim Integrated
€ 4,302
Each (In a Pack of 5)
Aantal stuks
Low Pass Filter 5th Switched Capacitor 12kHz Dual, Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm
RS-stocknr. 192-3079
FabrikantnummerMAX275ACPP+
FabrikantMaxim Integrated
€ 9,804
Each (In a Tube of 18)
Aantal stuks
Band Pass Filter, Low Pass Filter 4th Continuous Time 300kHz Dual, Single 5 V ±5V 2 Through Hole PDIP 20 26.54 x 7.87 x 4.45mm 4.45mm 26.54mm
RS-stocknr. 192-3345
FabrikantnummerMAX292CPA+
FabrikantMaxim Integrated
€ 7,40
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Through Hole PDIP 8 9.91 x 7.87 x 4.45mm 4.45mm 9.91mm
RS-stocknr. 545-5433
FabrikantnummerLTC1062CSW#PBF
FabrikantAnalog Devices
€ 3,71
Each
Aantal stuks
Low Pass Filter 5th Switched Capacitor 20kHz Dual, Single 12 V, 15 V, 9 V ±3 V, ±5 V 1 Surface Mount SOIC W 16 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
RS-stocknr. 191-6903
FabrikantnummerMAX275BCWP+
FabrikantMaxim Integrated
€ 8,525
Each (In a Pack of 2)
Aantal stuks
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 535-149
FabrikantnummerNJM2760V
FabrikantNew Japan Radio
€ 0,598
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - Surface Mount SSOP 20 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS-stocknr. 203-3415
FabrikantnummerMLPF-WB55-02E3
€ 0,133
Each (On a Reel of 5000)
Aantal stuks
Low Pass Filter - - 2400 MHz, 2500 MHz - - - 1 - CSP 6 - - -
RS-stocknr. 761-9099
FabrikantnummerLTC1564IG#PBF
FabrikantAnalog Devices
€ 20,83
Each
Aantal stuks
Low Pass Filter 8th Continuous Time 150kHz Dual, Single 2.7 → 10.5 V ±2.375 → ±5V - Surface Mount SSOP 16 6.5 x 5.6 x 1.95mm 1.95mm 6.5mm
RS-stocknr. 189-8693
FabrikantnummerMAX291ESA+
FabrikantMaxim Integrated
€ 7,33
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 25kHz Dual, Single 5 V ±5V 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 191-5267
FabrikantnummerMAX275BCWP+
FabrikantMaxim Integrated
€ 7,34
Each (In a Tube of 36)
Aantal stuks
Band Pass Filter, Low Pass Filter - Continuous Time 300kHz Dual, Single 5 V ±5V 1 Surface Mount SO 20 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 191-4998
FabrikantnummerMAX7407ESA+
FabrikantMaxim Integrated
€ 7,915
Each (In a Pack of 2)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 1 Hz → 10 kHz Single 3 V - 1 Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 191-5299
FabrikantnummerMAX7404CSA+
FabrikantMaxim Integrated
€ 4,20
Each (In a Tube of 100)
Aantal stuks
Low Pass Filter 8th Switched Capacitor 10kHz Single 3 V - 1 Surface Mount SO 8 5 x 4 x 1.5mm 1.5mm 5mm
RS-stocknr. 203-3416
FabrikantnummerMLPF-WB55-02E3
€ 0,309
Each (In a Pack of 50)
Aantal stuks
Low Pass Filter - - 2400 MHz, 2500 MHz - - - 1 - CSP 6 - - -
RS-stocknr. 191-4302
FabrikantnummerMAX7426EUA+
FabrikantMaxim Integrated
€ 3,651
Each (In a Tube of 50)
Aantal stuks
Low Pass Filter 5th Switched Capacitor 12kHz Dual, Single 5 V - 1 Surface Mount μMAX 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm