CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS-stocknr. 121-6467
FabrikantnummerAMIS42770ICAW1G
FabrikantON Semiconductor
€ 4,391
Each (In a Tube of 38)
Aantal stuks
1Mbps 1 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS-stocknr. 800-9462
FabrikantnummerAMIS42770ICAW1G
FabrikantON Semiconductor
€ 5,555
Each (In a Pack of 2)
Aantal stuks
1Mbps 1 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
Nieuw
RS-stocknr. 195-2447
FabrikantnummerNCV7357MW3R2G
FabrikantON Semiconductor
€ 0,475
Each (In a Pack of 50)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS-stocknr. 821-2983
FabrikantnummerAMIS30600LINI1RG
FabrikantON Semiconductor
€ 0,744
Each (In a Pack of 20)
Aantal stuks
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
RS-stocknr. 189-0243
FabrikantnummerNCV7344AMW0R2G
FabrikantON Semiconductor
€ 0,329
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - Shutdown 70 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS-stocknr. 163-2036
FabrikantnummerAMIS42670ICAH2RG
FabrikantON Semiconductor
€ 0,466
Each (On a Reel of 3000)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 4.98 x 1.55 x 4mm 4.98mm 1.55mm 4mm 5.25 V +125 °C
Nieuw
RS-stocknr. 195-2444
FabrikantnummerNCV7357MW0R2G
FabrikantON Semiconductor
€ 0,33
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS-stocknr. 163-2244
FabrikantnummerNCV7351D1ER2G
FabrikantON Semiconductor
€ 0,322
Each (On a Reel of 3000)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS-stocknr. 189-0242
FabrikantnummerNCV7344AD10R2G
FabrikantON Semiconductor
€ 0,257
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - Shutdown 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS-stocknr. 791-6028
FabrikantnummerAMIS30660CANH2RG
FabrikantON Semiconductor
€ 0,782
Each (On a Tape of 5)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS-stocknr. 796-1299
FabrikantnummerNCV7424DB0R2G
FabrikantON Semiconductor
€ 1,93
Each (On a Tape of 2)
Aantal stuks
20kbps 1 SAE J2602 Standby 30 μA Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 27 V +125 °C
Nieuw
RS-stocknr. 195-2453
FabrikantnummerNCV7327D10R2G
FabrikantON Semiconductor
€ 0,316
Each (In a Pack of 50)
Aantal stuks
20kbit/s 1 - Standby 6.5 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 18 V +150 °C
RS-stocknr. 163-0421
FabrikantnummerAMIS30600LINI1RG
FabrikantON Semiconductor
€ 0,356
Each (On a Reel of 3000)
Aantal stuks
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
RS-stocknr. 185-8107
FabrikantnummerNCV7329D10R2G
FabrikantON Semiconductor
€ 0,222
Each (On a Reel of 3000)
Aantal stuks
20kbit/s 1 LIN Normal, Sleep, Standby - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C
Nieuw
RS-stocknr. 195-2448
FabrikantnummerNCV7357D10R2G
FabrikantON Semiconductor
€ 0,267
Each (On a Reel of 3000)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS-stocknr. 185-8917
FabrikantnummerNCV7450DB0R2G
FabrikantON Semiconductor
€ 1,92
Each (In a Pack of 4)
Aantal stuks
- 1 CAN Shutdown - Surface Mount TSSOP-EP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 28 V +150 °C
Nieuw
RS-stocknr. 195-2449
FabrikantnummerNCV7357D10R2G
FabrikantON Semiconductor
€ 0,384
Each (In a Pack of 50)
Aantal stuks
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS-stocknr. 800-9446
FabrikantnummerAMIS42665TJAA1RG
FabrikantON Semiconductor
€ 0,915
Each (On a Tape of 10)
Aantal stuks
1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C
RS-stocknr. 124-9949
FabrikantnummerAMIS30660CANH2RG
FabrikantON Semiconductor
€ 0,323
Each (On a Reel of 3000)
Aantal stuks
1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS-stocknr. 808-4031
FabrikantnummerNCV7356D1R2G
FabrikantON Semiconductor
€ 1,205
Each (On a Tape of 10)
Aantal stuks
100kbps 1 CAN 2.0 Shutdown, Sleep, Standby 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 27 V +150 °C