Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.ApplicationsModern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS-stocknr. 889-5294
FabrikantnummerENC28J60-I/ML
FabrikantMicrochip
€ 2,336
Each (In a Tube of 61)
Aantal stuks
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN EP 28 - Yes 3.3 V 6 x 6 x 0.88mm
RS-stocknr. 666-5710
FabrikantnummerENC28J60-I/ML
FabrikantMicrochip
€ 2,68
Each
Aantal stuks
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps - IEEE 802.3 Surface Mount QFN 28 - Yes 3.3 V 6 x 6 x 0.88mm
RS-stocknr. 698-8987
FabrikantnummerENC28J60-I/SO
FabrikantMicrochip
€ 2,63
Each
Aantal stuks
10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 - Yes 3.3 V 17.9 x 7.5 x 2.05mm
RS-stocknr. 178-4863
FabrikantnummerENC28J60-I/SO
FabrikantMicrochip
€ 2,331
Each (In a Tube of 27)
Aantal stuks
10BaseT Serial-SPI SPI Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Surface Mount SOIC 28 - Yes 3.3 V 17.9 x 7.5 x 2.05mm
RS-stocknr. 716-0449
FabrikantnummerLAN9512-JZX
FabrikantMicrochip
€ 3,99
Each
Aantal stuks
10BaseT, 100BaseTX - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9 x 9 x 3.3mm
RS-stocknr. 889-5446
FabrikantnummerENC424J600-I/PT
FabrikantMicrochip
€ 2,958
Each (In a Tray of 160)
Aantal stuks
10BaseT, 100BaseTX Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 44 Yes Yes 3.3 V 10 x 10 x 1mm
RS-stocknr. 178-5244
FabrikantnummerLAN9512-JZX
FabrikantMicrochip
€ 3,35
Each (In a Tray of 260)
Aantal stuks
10BaseT, 100BaseTX - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps - IEEE 802.3u Surface Mount QFN 64 Yes - 3.3 V 9 x 9 x 3.3mm
RS-stocknr. 823-3450
FabrikantnummerLAN9512I-JZX
FabrikantMicrochip
€ 5,32
Each
Aantal stuks
10BaseT, 100BaseTX - - Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3, IEEE 802.3u Surface Mount QFN 64 Yes - 1.8 V, 3.3 V 9.1 x 9.1 x 0.95mm
RS-stocknr. 666-5741
FabrikantnummerENC424J600-I/PT
FabrikantMicrochip
€ 3,21
Each
Aantal stuks
10BaseT, 100BaseTX Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount TQFP 44 Yes Yes 3.3 V 10 x 10 x 1mm
RS-stocknr. 770-7755
FabrikantnummerENC28J60-I/SS
FabrikantMicrochip
€ 2,425
Each (In a Pack of 2)
Aantal stuks
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 - Yes 3.3 V 10.5 x 5.6 x 1.85mm
RS-stocknr. 178-5008
FabrikantnummerLAN91C111I-NU
FabrikantMicrochip
€ 18,804
Each (In a Tray of 90)
Aantal stuks
10BaseT, 100BaseT, 100BaseT4, 100BaseTX EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 14 x 14 x 1mm
RS-stocknr. 889-5421
FabrikantnummerLAN91C111I-NS
FabrikantMicrochip
€ 14,675
Each (In a Tray of 66)
Aantal stuks
10BaseT, 100BaseTX ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount QFP 128 Yes Yes 3.3 V 14.2 x 14.2 x 1.05mm
RS-stocknr. 912-2941
FabrikantnummerENC28J60-I/SS
FabrikantMicrochip
€ 2,297
Each (In a Tube of 47)
Aantal stuks
10BaseT Serial-SPI MII, MIIM Full Duplex, Half Duplex 10Mbps Internal IEEE 802.3 Surface Mount SSOP 28 - Yes 3.3 V 10.5 x 5.6 x 1.85mm
RS-stocknr. 672-6828
FabrikantnummerLAN91C111I-NU
FabrikantMicrochip
€ 20,10
Each
Aantal stuks
10BaseT, 100BaseT, 100BaseT4, 100BaseTX EISA, ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 128 Yes Yes 3.3 V 14 x 14 x 1mm
RS-stocknr. 178-4846
FabrikantnummerENC28J60-I/SP
FabrikantMicrochip
€ 2,59
Each (In a Tube of 15)
Aantal stuks
10BaseT Serial-SPI - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Through Hole SPDIP 28 - Yes 3.3 V 35.56 x 8.51 x 3.81mm
RS-stocknr. 698-8981
FabrikantnummerENC28J60-I/SP
FabrikantMicrochip
€ 2,82
Each
Aantal stuks
10BaseT Serial-SPI - Full Duplex, Half Duplex 10 Mbps, 100 Mbps, 1000 Mbps - IEEE 802.3 Through Hole SPDIP 28 - Yes 3.3 V 35.56 x 8.51 x 3.81mm
RS-stocknr. 772-9420
FabrikantnummerLAN91C111I-NS
FabrikantMicrochip
€ 19,22
Each
Aantal stuks
10BaseT, 100BaseTX ISA MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount QFP 128 Yes Yes 3.3 V 14.2 x 14.2 x 1.05mm
RS-stocknr. 177-3997
FabrikantnummerKSZ8851-16MLLI
FabrikantMicrochip
€ 3,51
Each (In a Pack of 2)
Aantal stuks
10BaseT, 100BaseTX - 10BaseT, 100BaseTX Full Duplex, Half Duplex 100Mbit/s Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 48 Yes Yes 3.3 V 7.1 x 7.1 x 1.45mm
RS-stocknr. 687-8749
FabrikantnummerENC424J600-I/ML
FabrikantMicrochip
€ 3,50
Each
Aantal stuks
10BaseT, 100BaseTX Serial-SPI MII, MIIM Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3 Surface Mount QFN 44 Yes Yes 3.3 V 8 x 8 x 0.88mm
RS-stocknr. 178-5006
FabrikantnummerLAN9115-MT
FabrikantMicrochip
€ 6,317
Each (In a Tray of 90)
Aantal stuks
10BaseT, 100BaseTX - MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u Surface Mount TQFP 100 Yes Yes 3.3 V 14 x 14 x 1.4mm