Ethernet Switch ICs

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

How do Ethernet switch ICs work?

An Ethernet switch IC provides the mechanism for software on a processor to search, learn or delete an entry in a Media Access Control (MAC) address table. They use memory optimisation to enable high speed switching.

Most Ethernet switch ICs have advanced power management features that enable them to power down at the software, hardware, port or even transceiver level. Some will even have a bypass mode that enables them to shut down the processor connected to the switch without impacting the normal switch operation.

What are Ethernet switch ICs used for?

Applications of ethernet switch ICs range from Internet of Things (IoT) consumer electronics and gaming to industrial factory automation and computing.


...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs PHY/Transceiver Interface Typical Data Rate Number of Ports VLAN Support Fibre Support Integrated LED Drivers Power Supply Type Typical Operating Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length
RS-stocknr. 911-3310
FabrikantnummerKSZ8895MQXIA
FabrikantMicrochip
€ 5,06
Each
Aantal stuks
MII 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.9mm 2.9mm 20mm
RS-stocknr. 178-4988
FabrikantnummerKSZ8995MAI
FabrikantMicrochip
€ 7,644
Each (In a Tray of 66)
Aantal stuks
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS-stocknr. 910-1622
FabrikantnummerKSZ8995MAI
FabrikantMicrochip
€ 8,58
Each
Aantal stuks
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS-stocknr. 111-5724
FabrikantnummerLAN9355I/PT
FabrikantMicrochip
€ 6,47
Each
Aantal stuks
MDI, MDIX, MII, MIIM, RMII, Turbo MII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.2 (Digital) V, 3.3 (Analogue) V Surface Mount TQFP-EP 80 12 x 12 x 1.05mm 1.05mm 12mm
RS-stocknr. 910-1907
FabrikantnummerKSZ8993M
FabrikantMicrochip
€ 5,00
Each
Aantal stuks
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS-stocknr. 178-4991
FabrikantnummerKSZ8993M
FabrikantMicrochip
€ 5,301
Each (In a Tray of 66)
Aantal stuks
MII/MIIM/SNI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm
RS-stocknr. 178-4852
FabrikantnummerKSZ8999I
FabrikantMicrochip
€ 23,212
Each (In a Tray of 24)
Aantal stuks
MII/SNI 10 Mbps, 100 Mbps 9 Yes Yes Yes Single 2.1 V, 3.3 V Surface Mount PQFP 208 28 x 28 x 3.32mm 3.32mm 28mm
RS-stocknr. 177-3545
FabrikantnummerKSZ8895RQXCA
FabrikantMicrochip
€ 4,385
Each (In a Tray of 66)
Aantal stuks
RMII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS-stocknr. 177-4010
FabrikantnummerKSZ8895MQXI
FabrikantMicrochip
€ 4,795
Each (In a Pack of 2)
Aantal stuks
MII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS-stocknr. 911-2865
FabrikantnummerKSZ8863MLLI
FabrikantMicrochip
€ 3,75
Each
Aantal stuks
MII/MIIM/SMI 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7.1 x 7.1 x 1.3mm 1.3mm 7.1mm
RS-stocknr. 177-3546
FabrikantnummerKSZ8999
FabrikantMicrochip
€ 15,927
Each (In a Tray of 24)
Aantal stuks
MII 10/100Mbit/s 9 Yes Yes - Single 3.3 V Surface Mount PQFP 208 3.35 x 28 x 28mm 3.35mm 28mm
RS-stocknr. 177-3946
FabrikantnummerKSZ8794CNXCC
FabrikantMicrochip
€ 3,74
Each (In a Pack of 2)
Aantal stuks
- 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
RS-stocknr. 177-3543
FabrikantnummerKSZ8895MQXCA
FabrikantMicrochip
€ 4,385
Each (In a Tray of 66)
Aantal stuks
MII 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm
RS-stocknr. 177-3530
FabrikantnummerKSZ8794CNXCC
FabrikantMicrochip
€ 4,176
Each (In a Tray of 260)
Aantal stuks
- 10/100Mbit/s 4 Yes - - Single 3.3 V Surface Mount QFN 64 0.85 x 8 x 8mm 0.85mm 8mm
RS-stocknr. 177-4028
FabrikantnummerKSZ8999
FabrikantMicrochip
€ 14,99
Each
Aantal stuks
MII 10/100Mbit/s 9 Yes Yes - Single 3.3 V Surface Mount PQFP 208 3.35 x 28 x 28mm 3.35mm 28mm
RS-stocknr. 177-3538
FabrikantnummerKSZ8873MLLI
FabrikantMicrochip
€ 4,536
Each (In a Tray of 160)
Aantal stuks
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V Surface Mount LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm
RS-stocknr. 910-1666
FabrikantnummerKSZ8863MLL
FabrikantMicrochip
€ 3,36
Each
Aantal stuks
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 893-8265
FabrikantnummerLAN9303I-ABZJ
FabrikantMicrochip
€ 5,77
Each
Aantal stuks
MII/RMII/Turbo MII 200Mbps 3 Yes - - Single 3.3 V Surface Mount QFN 56 7.95 x 7.95 x 0.9mm 0.9mm 7.95mm
RS-stocknr. 178-5234
FabrikantnummerKSZ8863RLL
FabrikantMicrochip
€ 2,993
Each (In a Tray of 250)
Aantal stuks
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm
RS-stocknr. 177-3533
FabrikantnummerKSZ8795CLXIC
FabrikantMicrochip
€ 4,814
Each (In a Tray of 160)
Aantal stuks
- 10/100Mbit/s 5 Yes - - Single 3.3 V Surface Mount LQFP 80 1.45 x 10.1 x 10.1mm 1.45mm 10.1mm