Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 921-2952
FabrikantnummerTLK110PT
€ 4,689
Each (On a Reel of 250)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount LQFP 48 3.3 V 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm +85 °C -40 °C 7.2mm
RS-stocknr. 817-6622
FabrikantnummerTLK110PT
€ 6,76
Each (In a Pack of 2)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount LQFP 48 3.3 V 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm +85 °C -40 °C 7.2mm
RS-stocknr. 162-8149
FabrikantnummerDP83620SQE/NOPB
€ 2,531
Each (On a Reel of 250)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS-stocknr. 817-6470
FabrikantnummerDP83630SQE/NOPB
€ 9,97
Each
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS-stocknr. 817-6461
FabrikantnummerDP83620SQE/NOPB
€ 3,666
Each (In a Pack of 5)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS-stocknr. 709-4005
FabrikantnummerTLK2501IRCP
€ 24,13
Each
Aantal stuks
IEEE 802.3z 1 2.5Gbit/s 145 mA Surface Mount HVQFP 64 2.5 V 10 x 10 x 0.8mm 0.8mm 10mm +85 °C -40 °C 10mm
RS-stocknr. 162-8150
FabrikantnummerDP83630SQE/NOPB
€ 7,956
Each (On a Reel of 250)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS-stocknr. 817-6613
FabrikantnummerTLK100PHP
€ 8,44
Each
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount HTQFP 48 3.3 V 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +85 °C -40 °C 7.2mm