Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-stocknr. 165-5148
FabrikantnummerLAN8720AI-CP-TR
FabrikantMicrochip
€ 1,087
Each (On a Reel of 5000)
Aantal stuks
IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
RS-stocknr. 165-6456
FabrikantnummerLAN8720AI-CP-TR
FabrikantMicrochip
€ 1,228
Each (In a Pack of 5)
Aantal stuks
IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
RS-stocknr. 911-5665
FabrikantnummerLAN8720AI-CP
FabrikantMicrochip
€ 1,087
Each (In a Tray of 490)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS-stocknr. 772-9534
FabrikantnummerLAN8720AI-CP
FabrikantMicrochip
€ 1,088
Each (In a Pack of 5)
Aantal stuks
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS-stocknr. 122-4832
FabrikantnummerKSZ8061RNBW
FabrikantMicrochip
€ 1,61
Each (In a Pack of 4)
Aantal stuks
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 32 3.3 V 5 x 5 x 0.95mm 0.95mm 5mm +105 °C -40 °C 5mm
RS-stocknr. 803-2241
FabrikantnummerLAN8740A-EN
FabrikantMicrochip
€ 1,102
Each (In a Pack of 5)
Aantal stuks
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
RS-stocknr. 178-5259
FabrikantnummerLAN8740A-EN
FabrikantMicrochip
€ 0,98
Each (In a Tray of 490)
Aantal stuks
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
RS-stocknr. 799-0171
FabrikantnummerLAN8741AI-EN
FabrikantMicrochip
€ 1,33
Each (In a Pack of 5)
Aantal stuks
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
RS-stocknr. 911-2717
FabrikantnummerKSZ9021RLI
FabrikantMicrochip
€ 4,92
Each
Aantal stuks
IEEE 802.3, 10BASE-T, 100BASE-TX, 1000BASE-T 1 1000Mbit/s 563 mA Surface Mount LQFP 64 1.2 V 10 x 10 x 1mm 1mm 10mm +85 °C -40 °C 10mm
RS-stocknr. 178-5256
FabrikantnummerLAN8741AI-EN
FabrikantMicrochip
€ 1,172
Each (In a Tray of 490)
Aantal stuks
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
RS-stocknr. 177-2822
FabrikantnummerLAN8720A-CP-TR
FabrikantMicrochip
€ 0,876
Each (On a Reel of 5000)
Aantal stuks
- 1 100Mbit/s - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C 0 °C 4.1mm
RS-stocknr. 177-3207
FabrikantnummerLAN8720A-CP-TR
FabrikantMicrochip
€ 0,938
Each (In a Pack of 10)
Aantal stuks
- 1 100Mbit/s - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C 0 °C 4.1mm
RS-stocknr. 178-4882
FabrikantnummerKSZ8721SL
FabrikantMicrochip
€ 3,26
Each (In a Tube of 30)
Aantal stuks
IEEE 802.3u 1 100Mbps 151 mA Surface Mount SSOP 48 3.3 V 16.002 x 7.595 x 2.388mm 2.388mm 16mm +70 °C 0 °C 7.595mm
RS-stocknr. 911-2935
FabrikantnummerKSZ8721SL
FabrikantMicrochip
€ 3,07
Each
Aantal stuks
IEEE 802.3u 1 100Mbps 151 mA Surface Mount SSOP 48 3.3 V 16.002 x 7.595 x 2.388mm 2.388mm 16mm +70 °C 0 °C 7.595mm
RS-stocknr. 825-1039
FabrikantnummerLAN8187I-JT
FabrikantMicrochip
€ 1,98
Each (In a Pack of 5)
Aantal stuks
IEEE 802.3-2005, IEEE 802.3ab 2 10 Mbps, 100 Mbps 79 mA Surface Mount TQFP 64 1.6 → 3.6 V 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +85 °C -40 °C 10.2mm
RS-stocknr. 178-5258
FabrikantnummerLAN8742AI-CZ
FabrikantMicrochip
€ 1,117
Each (In a Tray of 490)
Aantal stuks
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS-stocknr. 823-3447
FabrikantnummerLAN8740AI-EN
FabrikantMicrochip
€ 1,38
Each (In a Pack of 5)
Aantal stuks
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
RS-stocknr. 861-0567
FabrikantnummerLAN8710A-EZC-TR
FabrikantMicrochip
€ 1,05
Each (In a Pack of 5)
Aantal stuks
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 100Mbps - Surface Mount QFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C 0 °C 5.1mm
RS-stocknr. 178-5253
FabrikantnummerLAN8700C-AEZG
FabrikantMicrochip
€ 0,934
Each (In a Tray of 490)
Aantal stuks
IEEE 802.3ab - - - Surface Mount QFN 36 3.3 V 6 x 6 x 0.95mm 0.95mm 6mm +85 °C -40 °C 6mm
RS-stocknr. 122-4833
FabrikantnummerKSZ8061RNDW
FabrikantMicrochip
€ 1,713
Each (In a Pack of 4)
Aantal stuks
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 32 3.3 V 5 x 5 x 0.95mm 0.95mm 5mm +105 °C -40 °C 5mm