Framer & Line Interface ICs

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Framing Format Number of Transceivers Maximum Data Rate Power Supply Type Typical Operating Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 189-9420
FabrikantnummerDS21348TN+
FabrikantMaxim Integrated
€ 17,27
Each
Aantal stuks
E1, J1, T1 1 - - 3.3 V Surface Mount TQFP 44 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C -40 °C
RS-stocknr. 170-0792
FabrikantnummerAS2533
Fabrikantams
€ 4,187
Each (In a Tube of 27)
Aantal stuks
- - - Single 5 V Surface Mount SOIC 28 - 18.1mm 7.6mm - +70 °C -25 °C
RS-stocknr. 669-1508
FabrikantnummerAS2533
Fabrikantams
€ 4,38
Each
Aantal stuks
- - - Single 5 V Surface Mount SOIC 28 - 18.1mm 7.6mm - +70 °C -25 °C
RS-stocknr. 189-7553
FabrikantnummerDS21348TN+
FabrikantMaxim Integrated
€ 13,059
Each (In a Tray of 160)
Aantal stuks
E1, J1, T1 1 - - 3.3 V Surface Mount TQFP 44 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C -40 °C
RS-stocknr. 686-6112
FabrikantnummerXRT86VL34IB-F
FabrikantMaxLinear
€ 38,12
Each
Aantal stuks
DS1, E1, J1, T1 4 16384kbps Single 1.8 V, 3.3 V Surface Mount BGA 225 19.2 x 19.2 x 1.85mm 19.2mm 19.2mm 1.85mm +85 °C -40 °C
RS-stocknr. 170-4463
FabrikantnummerXRT86VL34IB-F
FabrikantEXAR
€ 32,334
Each (In a Tray of 84)
Aantal stuks
DS1, E1, J1, T1 4 16384kbps Single 1.8 V, 3.3 V Surface Mount BGA 225 19.2 x 19.2 x 1.85mm 19.2mm 19.2mm 1.85mm +85 °C -40 °C
RS-stocknr. 204-3421
FabrikantnummerMAX14819AATM+
FabrikantMaxim Integrated
€ 7,544
Each (In a Tray of 260)
Aantal stuks
- 1 0.225Mbps Dual 4.5 V, 5.5 V - TQFN-EP* 48 - - - - - -
RS-stocknr. 192-2201
FabrikantnummerMAX14819ATM+
FabrikantMaxim Integrated
€ 7,99
Each
Aantal stuks
- 1 - - 5 V Surface Mount TQFN-EP 48 7.1 x 7.1 x 0.75mm 7.1mm 7.1mm 0.75mm +125 °C -40 °C
RS-stocknr. 204-3422
FabrikantnummerMAX14819AATM+
FabrikantMaxim Integrated
€ 8,30
Each
Aantal stuks
- 1 0.225Mbps Dual 4.5 V, 5.5 V - TQFN-EP* 48 - - - - - -