Line Interface ICs

Line interface ICs (integrated circuits) are semiconductor devices that have been manufactured to manage communications going in and out of a computer system. These types of interface ICs are widely utilised within communication circuits of computer system units such as ethernet ports.

Types of line interface ICs

There are a wide range of these semiconductor interface ICs that have varied operating functions such as;

Differential line drivers - Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up. Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own. The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

Line drivers - The main operating function for these types of ICs are for driving a load such as a transmission line. Output impedance can be matched to that of -the transmission line. Drivers ICs are used within digital systems for communicating digital signals across cables.

Differential line receivers - Differential line receivers are ICs that can interpret differential voltage signals into standard logic signals. They are often combined with differential voltage drivers to form transceivers.

Line Transceivers - Transceivers are ICs that are used in electronic equipment to enable the ability to send signals from a transmitter, through a channel interconnect, and then into a receiver on the opposite end of the line.

Line transmitters - Transmitters ICs are designed for multipoint data transmission used for Signal Processing and Industrial applications.

Applications of line interface ICs

These types of interface ICs are used in a wide array of applications such as;

  • LED displays
  • Network switches
  • Telecom infrastructure
  • Signal processing
  • Dynamic range processors
  • Digital effects processors

...
Lees meer Lees minder

Filters

1 - 20 van 2962 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function IC Type Number of Channels per Chip Input Type Output Type Polarity Mounting Type Number of Transmitters Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS-stocknr. 922-3369
FabrikantnummerSN65HVD1781D
€ 4,882
Each (In a Tube of 75)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 661-3485
FabrikantnummerSN65HVD1781D
€ 5,67
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 285-8003
FabrikantnummerINA134PA
€ 3,21
Each
Aantal stuks
- - Differential Line Receiver 1 - - - Through Hole - PDIP 8 - - -
RS-stocknr. 100-3798
FabrikantnummerINA134PA
€ 2,695
Each (In a Tube of 50)
Aantal stuks
- - Differential Line Receiver 1 - - - Through Hole - PDIP 8 - - -
RS-stocknr. 709-5181
FabrikantnummerADM2485BRWZ
FabrikantAnalog Devices
€ 8,36
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC W 16 - - -
RS-stocknr. 306-336
FabrikantnummerSN7407N
€ 0,99
Each
Aantal stuks
74 Buffer, Driver Buffer & Line Driver 6 Single Ended Open Collector Non-Inverting Through Hole - PDIP 14 -0.25mA 40mA 26 ns @ 5 V
RS-stocknr. 923-2310
FabrikantnummerSN7407N
€ 0,84
Each (In a Tube of 25)
Aantal stuks
74 Buffer, Driver Buffer & Line Driver 6 Single Ended Open Collector Non-Inverting Through Hole - PDIP 14 -0.25mA 40mA 26 ns @ 5 V
RS-stocknr. 920-3472
FabrikantnummerSN75176BD
€ 1,166
Each (In a Tube of 75)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 517-2346
FabrikantnummerSN75176BD
€ 2,212
Each (In a Pack of 10)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 121-8342
FabrikantnummerSN75176BDR
€ 0,536
Each (On a Reel of 2500)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 709-7919
FabrikantnummerADM2491EBRWZ
FabrikantAnalog Devices
€ 6,30
Each
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC W 16 - - -
RS-stocknr. 526-391
FabrikantnummerSN75176BDR
€ 0,959
Each (In a Pack of 25)
Aantal stuks
- - Line Transceiver - Differential - - Surface Mount 1 SOIC 8 - - -
RS-stocknr. 166-2015
Fabrikantnummer74LCX16244MTDX
Fabrikantonsemi
€ 0,721
Each (On a Reel of 1000)
Aantal stuks
LCX Buffer, Line Driver Buffer & Line Driver 16 - 3 State Non-Inverting Surface Mount - TSSOP 48 -24mA 24mA 5.2ns
RS-stocknr. 809-5992
FabrikantnummerSN74LVC1G240DBVR
€ 0,317
Each (In a Pack of 20)
Aantal stuks
LVC Buffer, Driver Buffer & Line Driver 1 Single Ended 3 State Inverting Surface Mount - SOT-23 5 -32mA 32mA 9.6 ns@ 50 pF
RS-stocknr. 761-3925
Fabrikantnummer74LCX16244MTDX
Fabrikantonsemi
€ 1,57
Each (In a Pack of 5)
Aantal stuks
LCX Buffer, Line Driver Buffer & Line Driver 16 - 3 State Non-Inverting Surface Mount - TSSOP 48 -24mA 24mA 5.2ns
RS-stocknr. 528-258
FabrikantnummerMAX3232CD
€ 1,648
Each (In a Pack of 5)
Aantal stuks
- - Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -
RS-stocknr. 660-8215
FabrikantnummerMAX3232CDR
€ 1,648
Each (In a Pack of 5)
Aantal stuks
- - Dual Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -
RS-stocknr. 660-8521
FabrikantnummerAM26C31CN
€ 1,462
Each (In a Pack of 5)
Aantal stuks
- - Line Transmitter - - - - Through Hole 4 (RS-422) PDIP 16 - - -
RS-stocknr. 121-8440
FabrikantnummerMAX3232CD
€ 1,395
Each (In a Tube of 40)
Aantal stuks
- - Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -
RS-stocknr. 923-3868
FabrikantnummerMAX3232CDR
€ 2,00
Each (On a Reel of 2500)
Aantal stuks
- - Dual Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -