Line Transmitters

Filters

41 - 60 van 153 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transmitters Number of Drivers per Line Data Rate Transmitter Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Height Length
RS-stocknr. 660-9183
FabrikantnummerSN75158D
€ 2,59
Each
Aantal stuks
2 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 8 EIA/TIA-422-B, ITU-V.11, RS-422 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-stocknr. 121-8864
FabrikantnummerDS26LS31CM/NOPB
€ 1,318
Each (In a Tube of 48)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 16 RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-stocknr. 630-932
FabrikantnummerSN75178BP
€ 3,41
Each
Aantal stuks
- 10 (RS-422), 32 (RS-485) - - - - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS-stocknr. 540-3072
FabrikantnummerMAX1488ECSD+
FabrikantMaxim
€ 1,62
Each
Aantal stuks
4 (RS-232), 4 (RS-562) 1 (RS-232) 120kbps Single Ended Dual - ±12 V, ±5 V, ±9 V Surface Mount SOIC 14 EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232 8.75 x 4 x 1.5mm 1.5mm 8.75mm
RS-stocknr. 168-4871
FabrikantnummerSN75178BP
€ 3,062
Each (In a Tube of 50)
Aantal stuks
- 10 (RS-422), 32 (RS-485) - - - - - Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 4.57mm 9.81mm
RS-stocknr. 103-9944
FabrikantnummerMAX3045BESE+
FabrikantMaxim
€ 3,04
Each (In a Tube of 50)
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS-stocknr. 660-9209
FabrikantnummerSN75172DW
€ 2,588
Each (In a Pack of 5)
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Surface Mount SOIC 20 EIA/TIA-422-B/ EIA/TIA-485/ ITU-V.11/ RS-422/ RS-485 12.8 x 7.52 x 2.35mm 2.35mm 12.8mm
RS-stocknr. 660-7581
FabrikantnummerAM26C31IPW
€ 1,142
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount TSSOP 16 EIA/TIA-422-B, ITU-V.11, RS-422 5 x 4.4 x 1.15mm 1.15mm 5mm
RS-stocknr. 660-9344
FabrikantnummerSN75LBC174A16DW
€ 5,72
Each
Aantal stuks
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 30Mbps Differential Single 5 V - Surface Mount SOIC 16 ISO 8482 10.28 x 7.52 x 2.35mm 2.35mm 10.28mm
RS-stocknr. 102-5617
FabrikantnummerDS26LV31TM/NOPB
€ 1,525
Each (In a Tube of 48)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-stocknr. 527-902
FabrikantnummerAM26LV31CD
€ 1,06
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-stocknr. 660-9460
FabrikantnummerUA9636ACD
€ 1,04
Each (In a Pack of 5)
Aantal stuks
2 (RS-232), 2 (RS-423) 1 (RS-232) - Single Ended Dual - ±12V Surface Mount SOIC 8 EIA/TIA-232-E/ EIA/TIA-423-B/ ITU-V.10/ ITU-V.28/ RS-232/ RS-423 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS-stocknr. 660-8183
FabrikantnummerAM26LV31CDR
€ 1,20
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS-stocknr. 460-645
FabrikantnummerDS34LV87TM/NOPB
€ 2,274
Each (In a Pack of 5)
Aantal stuks
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS-stocknr. 121-8481
FabrikantnummerSN75188N
€ 0,528
Each (In a Tube of 25)
Aantal stuks
4 (RS-232) 1 (RS-232) 120kbps Single Ended Dual - ±9V Through Hole PDIP 14 EIA/TIA-232, ITU-V.28, RS-232 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS-stocknr. 162-7005
FabrikantnummerDIT4192IPW
€ 4,959
Each (In a Tube of 50)
Aantal stuks
- - - - Single - - Surface Mount TSSOP 28 - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm
Nieuw
RS-stocknr. 189-8024
FabrikantnummerMAX3295AUT+T
FabrikantMaxim
€ 1,38
Each (On a Reel of 2500)
Aantal stuks
1 (RS-422), 1 (RS-485) 10 (RS-422), 32 (RS-485) 20Mbps Differential Single 3.3 V - Surface Mount SOT-23 6 RS-422, RS-485 3 x 1.75 x 1.3mm 1.3mm 3mm
RS-stocknr. 545-5900
FabrikantnummerLTC486CN#PBF
€ 7,54
Each
Aantal stuks
4 (RS-485) 10 (RS-422), 32 (RS-485) - Differential Single 5 V - Through Hole PDIP 16 RS-485 19.56 x 6.48 x 3.3mm 3.3mm 19.56mm
Nieuw
RS-stocknr. 188-8272
FabrikantnummerL6374FP013TR
€ 4,421
Each (On a Reel of 1000)
Aantal stuks
4 1 - Single Ended Single 10.8 → 35 V - Surface Mount SO 20 - 13 x 7.6 x 2.35mm 2.35mm 13mm
RS-stocknr. 145-7013
FabrikantnummerDRV603PW
€ 1,994
Each (In a Tube of 90)
Aantal stuks
- - - Differential Single 3.3 V - Surface Mount TSSOP 14 - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Intelligent high-side switches provide one or more channel ...
Description:
Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads. Multipower BCD technology0.5A four independent outputs9.5 to 35V supply voltage rangeInternal current limitNon-dissipative over-current protectionThermal shutdownUnder voltage ...