LVDS Receivers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 802-3802
FabrikantnummerADN4668ARZ
FabrikantAnalog Devices
€ 2,57
Each (In a Pack of 2)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V
RS-stocknr. 160-0673
FabrikantnummerADN4668ARZ
FabrikantAnalog Devices
€ 2,057
Each (In a Tube of 48)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 Surface Mount SOIC 16 0mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V
RS-stocknr. 168-4190
FabrikantnummerADN4664BRZ
FabrikantAnalog Devices
€ 1,618
Each (In a Tube of 98)
Aantal stuks
2 LVDS CMOS, LVTTL 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 168-4257
FabrikantnummerADN4666ARZ
FabrikantAnalog Devices
€ 2,124
Each (In a Tube of 48)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V
RS-stocknr. 802-3795
FabrikantnummerADN4666ARUZ
FabrikantAnalog Devices
€ 2,57
Each (In a Pack of 2)
Aantal stuks
4 LVDS Single Ended 400Mbps 4 Surface Mount TSSOP 16 - -20mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS-stocknr. 168-4191
FabrikantnummerADN4667ARZ
FabrikantAnalog Devices
€ 2,294
Each (In a Tube of 48)
Aantal stuks
4 CMOS, LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS-stocknr. 759-1783
FabrikantnummerADN4668ARUZ
FabrikantAnalog Devices
€ 2,56
Each
Aantal stuks
4 LVDS CMOS, LVTTL 400Mbps 4 Surface Mount TSSOP 16 -35mV -100mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS-stocknr. 759-1770
FabrikantnummerADN4664BRZ
FabrikantAnalog Devices
€ 2,01
Each
Aantal stuks
2 LVDS CMOS, LVTTL 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 168-4256
FabrikantnummerADN4666ARUZ
FabrikantAnalog Devices
€ 1,97
Each (In a Tube of 96)
Aantal stuks
4 LVDS Single Ended 400Mbps 4 Surface Mount TSSOP 16 20mV -20mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS-stocknr. 759-1774
FabrikantnummerADN4667ARZ
FabrikantAnalog Devices
€ 2,70
Each
Aantal stuks
4 CMOS, LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS-stocknr. 802-3799
FabrikantnummerADN4666ARZ
FabrikantAnalog Devices
€ 2,57
Each (In a Pack of 2)
Aantal stuks
4 LVDS CMOS, TTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V
RS-stocknr. 159-7696
FabrikantnummerADN4668ARUZ
FabrikantAnalog Devices
€ 1,963
Each (In a Tube of 96)
Aantal stuks
4 LVDS CMOS, LVTTL 400Mbps 4 Surface Mount TSSOP 16 -35mV -100mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V