LVDS Repeaters

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 807-0820
FabrikantnummerFIN1101K8X
FabrikantON Semiconductor
€ 1,618
Each (In a Pack of 5)
Aantal stuks
1 HSTL, LVPECL LVDS 1600Mbps 1 Surface Mount US 8 - -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V
RS-stocknr. 166-3491
FabrikantnummerFIN1101K8X
FabrikantON Semiconductor
€ 0,744
Each (On a Reel of 3000)
Aantal stuks
1 HSTL, LVPECL LVDS 1600Mbps 1 Surface Mount US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V
RS-stocknr. 671-1292
FabrikantnummerFIN1104MTC
FabrikantON Semiconductor
€ 2,08
Each
Aantal stuks
4 LVDS LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V
RS-stocknr. 124-1397
FabrikantnummerFIN1108MTDX
FabrikantON Semiconductor
€ 1,655
Each (On a Reel of 1000)
Aantal stuks
8 HSTL, LVPECL LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 169-8545
FabrikantnummerFIN1104MTC
FabrikantON Semiconductor
€ 1,768
Each (In a Tube of 61)
Aantal stuks
4 LVDS LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V
RS-stocknr. 864-8928
FabrikantnummerFIN1104MTCX
FabrikantON Semiconductor
€ 1,955
Each (In a Pack of 2)
Aantal stuks
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 Surface Mount TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V
RS-stocknr. 146-2165
FabrikantnummerFIN1104MTCX
FabrikantON Semiconductor
€ 0,895
Each (On a Reel of 2500)
Aantal stuks
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 Surface Mount TSSOP 24 100mV -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V
RS-stocknr. 807-0833
FabrikantnummerFIN1108MTDX
FabrikantON Semiconductor
€ 3,145
Each (In a Pack of 2)
Aantal stuks
8 HSTL, LVPECL LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V