LVDS Transmitters

Filters

41 - 60 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS-stocknr. 145-1168
FabrikantnummerDS90LV031ATMTC/NOPB
€ 1,259
Each (In a Tube of 92)
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 807-0814
FabrikantnummerFIN1047MTCX
FabrikantON Semiconductor
€ 1,336
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS-stocknr. 807-0802
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
€ 1,336
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 807-0818
FabrikantnummerFIN1047MX
FabrikantON Semiconductor
€ 0,518
Each (In a Pack of 5)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 197-7515
FabrikantnummerSN65LVDS31D
€ 3,03
Each (In a Pack of 2)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 - SOIC 16 - - - - - -
RS-stocknr. 660-9072
FabrikantnummerSN65LVDS391PW
€ 2,884
Each (In a Pack of 5)
Aantal stuks
4 - - 630Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS-stocknr. 533-9000
FabrikantnummerDS90CR285MTD/NOPB
€ 7,20
Each
Aantal stuks
4 LVCMOS, LVTTL - 1848Mbps 4 Surface Mount TSSOP 56 0.1V -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS-stocknr. 162-6159
FabrikantnummerDS90C387AVJD/NOPB
€ 5,337
Each (In a Tray of 90)
Aantal stuks
8 CMOS, TTL LVDS 672Mbps - Surface Mount TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm 3.6 V
RS-stocknr. 162-6162
FabrikantnummerDS91M047TMA/NOPB
€ 4,38
Each (In a Tube of 48)
Aantal stuks
4 LVCMOS, LVTTL LVDS 250Mbps - Surface Mount SOIC 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 864-8912
FabrikantnummerFIN1027MX
FabrikantON Semiconductor
€ 0,968
Each (In a Pack of 5)
Aantal stuks
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS-stocknr. 121-9092
FabrikantnummerSN65LVDS387DGG
€ 8,37
Each (In a Tube of 25)
Aantal stuks
16 - - 630Mbps - Surface Mount TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm 3.6 V
RS-stocknr. 141-2011
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
€ 0,598
Each (On a Reel of 3000)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 162-5256
FabrikantnummerSN65LVDS389DBT
€ 4,819
Each (In a Tube of 50)
Aantal stuks
8 - - 630Mbps - Surface Mount TSSOP 38 - - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm 3.6 V
RS-stocknr. 141-3575
FabrikantnummerNBA3N011SSNT1G
FabrikantON Semiconductor
€ 0,616
Each (In a Pack of 5)
Aantal stuks
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS-stocknr. 166-3441
FabrikantnummerFIN1031MX
FabrikantON Semiconductor
€ 0,924
Each (On a Reel of 2500)
Aantal stuks
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 3.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS-stocknr. 533-8962
FabrikantnummerDS90CR215MTD/NOPB
€ 5,88
Each
Aantal stuks
3 CMOS, TTL - 1386Mbps 3 Surface Mount TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 802-3809
FabrikantnummerADN4667ARUZ
FabrikantAnalog Devices
€ 2,61
Each (In a Pack of 2)
Aantal stuks
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS-stocknr. 145-7100
FabrikantnummerDS90CR215MTD/NOPB
€ 5,011
Each (In a Tube of 38)
Aantal stuks
3 CMOS, TTL - 1386Mbps 3 Surface Mount TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS-stocknr. 331-2097
FabrikantnummerSN65LVDS9638D
€ 2,40
Each
Aantal stuks
2 LVTTL LVDS 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS-stocknr. 121-8701
FabrikantnummerDS90C031TM/NOPB
€ 2,853
Each (In a Tube of 48)
Aantal stuks
4 CMOS, TTL LVDS 155Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 5.5 V
Related Products
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.