USB Controllers

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 162-8456
FabrikantnummerTUSB9261PVP
€ 4,599
Each (In a Tray of 250)
Aantal stuks
1 1.5/3Gbit/s USB 3.0 to SATA Bridge Single Yes - 3.3 V Surface Mount HTQFP 64 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 817-5622
FabrikantnummerTUSB9261PVP
€ 5,60
Each
Aantal stuks
1 1.5/3Gbit/s USB 3.0 to SATA Bridge Single Yes - 3.3 V Surface Mount HTQFP 64 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 774-1307
FabrikantnummerTPS2543RTET
€ 1,83
Each (On a Tape of 2)
Aantal stuks
- - USB 2.0 Single Yes - 4.5 → 5.5 V Surface Mount QFN 16 3.15 x 3.15 x 0.72mm 0.72mm 3.15mm +125 °C
RS-stocknr. 899-8618
FabrikantnummerTUSB320IRWBR
€ 2,004
Each (In a Pack of 5)
Aantal stuks
- - USB C Single Yes - 2.7 → 5 V Surface Mount X2QFN 12 1.65 x 1.65 x 0.4mm 0.4mm 1.65mm +85 °C
RS-stocknr. 121-9317
FabrikantnummerTPS2543RTET
€ 1,25
Each (On a Reel of 250)
Aantal stuks
- - USB 2.0 Single Yes - 4.5 to 5.5 V Surface Mount QFN 16 3.15 x 3.15 x 0.72mm 0.72mm 3.15mm +125 °C
RS-stocknr. 162-9917
FabrikantnummerTUSB320IRWBR
€ 1,126
Each (On a Reel of 3000)
Aantal stuks
- - USB C Single Yes - 2.7 → 5 V Surface Mount X2QFN 12 1.65 x 1.65 x 0.4mm 0.4mm 1.65mm +85 °C
RS-stocknr. 121-9276
FabrikantnummerTPD4EUSB30DQAR
€ 0,28
Each (On a Reel of 3000)
Aantal stuks
- 6Gbit/s USB 3.0 - Yes - - Surface Mount SON 10 2.6 x 1.1 x 0.5mm 0.5mm 2.6mm +85 °C
RS-stocknr. 162-4931
FabrikantnummerTUSB2077APT
€ 3,87
Each (On a Reel of 250)
Aantal stuks
7 - USB 2.0 Single - - 3.3 V Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-stocknr. 179-7039
FabrikantnummerTUSB1044RNQT
€ 5,811
Each (On a Reel of 250)
Aantal stuks
2 8.1Gbit/s - Single Yes - 3.3 V Surface Mount WQFN 40 6.1 x 4.1 x 0.75mm 0.75mm 6.1mm +70 °C
RS-stocknr. 162-6443
FabrikantnummerTPD4S014DSQR
€ 0,622
Each (On a Reel of 3000)
Aantal stuks
1 480Mbps USB 2.0 - Yes - - Surface Mount SON 10 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm +150 °C
RS-stocknr. 742-2968
FabrikantnummerTPD4S014DSQR
€ 1,372
Each (In a Pack of 5)
Aantal stuks
1 480Mbps USB 2.0 - Yes - - Surface Mount SON 10 2.1 x 2.1 x 0.75mm 0.75mm 2.1mm +150 °C
RS-stocknr. 661-3403
FabrikantnummerTUSB2036VFR
€ 2,84
Each
Aantal stuks
4 - USB 1.1 Single - - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS-stocknr. 162-4932
FabrikantnummerTUSB3410IVF
€ 5,132
Each (In a Tray of 250)
Aantal stuks
1 12Mbps USB 2.0 Single - - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +85 °C
RS-stocknr. 730-0650
FabrikantnummerTPD4EUSB30DQAR
€ 0,69
Each (In a Pack of 5)
Aantal stuks
- 6Gbit/s USB 3.0 - Yes - - Surface Mount SON 10 2.6 x 1.1 x 0.5mm 0.5mm 2.6mm +85 °C
RS-stocknr. 162-9919
FabrikantnummerTUSB8020BPHP
€ 4,183
Each (In a Tube of 250)
Aantal stuks
1 - USB 3.0 Single Yes - 1.1 V, 3.3 V Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C
RS-stocknr. 168-5063
FabrikantnummerTPS25810RVCT
€ 1,00
Each (On a Reel of 250)
Aantal stuks
1 - USB 1.1 Dual Yes 5.5 (Max.) V, 6.5 (Max.) V - Surface Mount WQFN 20 4.1 x 3.1 x 0.75mm 0.75mm 4.1mm -40 → +125 °C
RS-stocknr. 179-7059
FabrikantnummerTUSB1044RNQT
€ 8,20
Each
Aantal stuks
2 8.1Gbit/s - Single Yes - 3.3 V Surface Mount WQFN 40 6.1 x 4.1 x 0.75mm 0.75mm 6.1mm +70 °C
RS-stocknr. 133-0169
FabrikantnummerHD3SS3220IRNHT
€ 3,975
Each (In a Pack of 2)
Aantal stuks
1 10000Mbit/s USB 3.1 Dual Yes 3.6 (Max.) V, 5.5 (Max.) V - Surface Mount WQFN 30 - - - -40 → +85 °C
RS-stocknr. 133-0736
FabrikantnummerTPS25810RVCT
€ 1,40
Each (In a Pack of 2)
Aantal stuks
1 - USB 1.1 Dual Yes 5.5 (Max.) V, 6.5 (Max.) V - Surface Mount WQFN 20 4.1 x 3.1 x 0.75mm 0.75mm 4.1mm -40 → +125 °C
RS-stocknr. 914-3131
FabrikantnummerTUSB8020BPHP
€ 5,87
Each
Aantal stuks
1 - USB 3.0 Single Yes - 1.1 V, 3.3 V Surface Mount HTQFP 48 7.2 x 7.2 x 1.05mm 1.05mm 7.2mm +70 °C