USB Controllers

Filters

1 - 20 van 111 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS-stocknr. 819-5569
FabrikantnummerMCP2200T-I/MQ
FabrikantMicrochip
€ 1,427
Each (On a Reel of 3300)
Aantal stuks
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount QFN 20 5 x 5 x 0.9mm 0.9mm 5mm +85 °C
RS-stocknr. 698-8990
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
€ 1,77
Each
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm +85 °C
RS-stocknr. 178-4998
FabrikantnummerMCP2200-I/MQ
FabrikantMicrochip
€ 1,578
Each (In a Tube of 73)
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount QFN 20 5 x 5 x 0.88mm 0.88mm 5mm +85 °C
RS-stocknr. 178-4994
FabrikantnummerMCP2200-I/SS
FabrikantMicrochip
€ 1,462
Each (In a Tube of 67)
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SSOP 20 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm +85 °C
RS-stocknr. 698-8997
FabrikantnummerMCP2200-I/SS
FabrikantMicrochip
€ 1,64
Each
Aantal stuks
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SSOP 20 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm +85 °C
RS-stocknr. 819-5572
FabrikantnummerMCP2200T-I/SS
FabrikantMicrochip
€ 1,322
Each (On a Reel of 1600)
Aantal stuks
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount SSOP 20 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm +85 °C
RS-stocknr. 772-9464
FabrikantnummerUSB2514B-AEZC
FabrikantMicrochip
€ 1,92
Each (In a Pack of 2)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 672-6903
FabrikantnummerUSB2507-ADT
FabrikantMicrochip
€ 4,73
Each
Aantal stuks
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount TQFP 80 12 x 12 x 1.4mm 1.4mm 12mm +70 °C
RS-stocknr. 887-7158
FabrikantnummerUSB2507-ADT
FabrikantMicrochip
€ 4,176
Each (In a Tray of 119)
Aantal stuks
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount TQFP 80 12 x 12 x 1.4mm 1.4mm 12mm +70 °C
RS-stocknr. 810-4030
FabrikantnummerUSB2422-I/MJ
FabrikantMicrochip
€ 1,638
Each (In a Pack of 5)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C
RS-stocknr. 887-7338
FabrikantnummerUSB2514B-AEZC
FabrikantMicrochip
€ 1,821
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 165-2143
FabrikantnummerUSB2422-I/MJ
FabrikantMicrochip
€ 1,752
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 24 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C
RS-stocknr. 889-5193
FabrikantnummerUSB2514BI-AEZG
FabrikantMicrochip
€ 2,448
Each (In a Tray of 490)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm 85 °C
RS-stocknr. 912-5268
FabrikantnummerUTC2000/MG
FabrikantMicrochip
€ 0,768
Each (In a Pack of 10)
Aantal stuks
1 - USB C Single Yes - 4.5 → 5.5 V Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm +70 °C
RS-stocknr. 772-9468
FabrikantnummerUSB2514BI-AEZG
FabrikantMicrochip
€ 2,76
Each
Aantal stuks
1 480Mbps USB 2.0 Single Yes - 3.3 V Surface Mount QFN 36 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +85 °C
RS-stocknr. 159-7567
FabrikantnummerUTC2000/MG
FabrikantMicrochip
€ 0,862
Each (In a Tube of 120)
Aantal stuks
1 - USB C Single Yes - 4.5 → 5.5 V Surface Mount QFN 16 3 x 3 x 0.9mm 0.9mm 3mm +70 °C
RS-stocknr. 772-9483
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
€ 3,69
Each
Aantal stuks
7 480Mbps USB 2.0 Single Yes - 1.8 and 3.3 V Surface Mount QFN 64 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +70 °C
RS-stocknr. 111-5583
FabrikantnummerUSB2513B-I/M2
FabrikantMicrochip
€ 2,305
Each (In a Pack of 2)
Aantal stuks
3 - USB 2.0 Single Yes - 3.3 V Surface Mount SQFN 36 6.1 x 6.1 x 0.95mm 0.95mm 6.1mm +85 °C
RS-stocknr. 866-8130
FabrikantnummerUSB2517-JZX
FabrikantMicrochip
€ 3,283
Each (In a Tray of 260)
Aantal stuks
1 480Mbps USB 2.0 Single Yes - - Surface Mount QFN 64 8.85 x 8.85 x 0.8mm 0.8mm 8.85mm +70 °C
RS-stocknr. 819-5563
FabrikantnummerMCP2200T-I/SO
FabrikantMicrochip
€ 1,322
Each (On a Reel of 1600)
Aantal stuks
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount SOIC 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C