Omschrijving | Prijs | Number of Transceivers | Data Rate | Protocols Supported | Power Supply Type | ESD Protection | Typical Dual Supply Voltage | Typical Single Supply Voltage | Mounting Type | Package Type | Pin Count | Dimensions | Height | Length | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
732-7775
FabrikantnummerMAX3421EEHJ+
FabrikantMaxim Integrated
|
€ 8,48
Each
Aantal stuks
|
1 | 12Mbps | USB 2.0 | Single | Yes | - | 3.3 V | Surface Mount | TQFP | 32 | 5.2 x 5.2 x 1.05mm | 1.05mm | 5.2mm | +85 °C | |
RS-stocknr.
169-0164
FabrikantnummerCP2112-F02-GM
FabrikantSilicon Labs
|
€ 1,32
Each (In a Tube of 91)
Aantal stuks
|
- | - | - | - | - | - | - | Surface Mount | QFN | 24 | 4 x 4 x 0.75mm | 0.75mm | 4mm | +85 °C | |
RS-stocknr.
181-8276
FabrikantnummerCYUSB3011-BZXC
FabrikantCypress Semiconductor
|
€ 14,413
Each (In a Tray of 168)
Aantal stuks
|
1 | 5Gbit/s | USB 2.0, USB 3.1 | Single | Yes | - | 1.2 V | Surface Mount | BGA | 121 | 10 x 10 x 1.05mm | 1.05mm | 10mm | +70 °C | |
RS-stocknr.
196-6430
FabrikantnummerFT4222HQ-D-T
FabrikantFTDI Chip
|
€ 6,41
Each
Aantal stuks
|
1 | 3.4Mbit/s | - | Single | Yes | - | 5 V | Surface Mount | VQFN | 32 | 5 x 5 x 0.83mm | 0.83mm | 5mm | +85 °C | |
RS-stocknr.
181-8245
FabrikantnummerCYUSB3012-BZXC
FabrikantCypress Semiconductor
|
€ 16,133
Each (In a Tray of 168)
Aantal stuks
|
1 | 5Gbit/s | I2C, SPI, UART, USB | Single | Yes | - | 1.15 → 1.25 V | Surface Mount | BGA | 121 | 10 x 10 x 1.2mm | 1.2mm | 10mm | +70 °C | |
RS-stocknr.
177-9852
FabrikantnummerUSB2642-I/ML
FabrikantMicrochip
|
€ 4,02
Each (In a Pack of 2)
Aantal stuks
|
- | 35Mbit/s | I2C, USB 2.0 | Single | - | - | 3.3 V | Surface Mount | QFN | 48 | 7.15 x 7.15 x 0.95mm | 0.95mm | 7.15mm | +85 °C | |
RS-stocknr.
181-8309
FabrikantnummerCYUSB3012-BZXC
FabrikantCypress Semiconductor
|
€ 20,81
Each
Aantal stuks
|
1 | 5Gbit/s | I2C, SPI, UART, USB | Single | Yes | - | 1.15 → 1.25 V | Surface Mount | BGA | 121 | 10 x 10 x 1.2mm | 1.2mm | 10mm | +70 °C | |
RS-stocknr.
177-9700
FabrikantnummerUSB2514BI-AEZG-TR
FabrikantMicrochip
|
€ 2,133
Each (On a Reel of 3000)
Aantal stuks
|
1 | - | I2C, USB 2.0 | Single | Yes | - | 3.3 V | Surface Mount | QFN | 36 | 6.15 x 6.15 x 0.95mm | 0.95mm | 6.15mm | +85 °C | |
RS-stocknr.
146-4432
FabrikantnummerFUSB3301MPX
FabrikantON Semiconductor
|
€ 0,335
Each (On a Reel of 3000)
Aantal stuks
|
- | - | USB | Single | Yes | - | 5 V | Surface Mount | WDFN | 10 | 3 x 3 x 0.75mm | 0.75mm | 3mm | +85 °C | |
RS-stocknr.
188-5391
FabrikantnummerCYUSB3304-68LTXC
FabrikantCypress Semiconductor
|
€ 2,298
Each (In a Tray of 260)
Aantal stuks
|
4 | - | USB 3.0 | Single | Yes | - | 3.3 V | Surface Mount | QFN | 68 | 8 x 8 x 0.95mm | 0.95mm | 8mm | +70 °C | |
RS-stocknr.
825-1127
FabrikantnummerUSB2512BI-AEZG
FabrikantMicrochip
|
€ 2,076
Each (In a Pack of 5)
Aantal stuks
|
1 | 480Mbps | USB 2.0 | Single | Yes | - | 3.3 V | Surface Mount | QFN | 36 | 6.15 x 6.15 x 0.95mm | 0.95mm | 6.15mm | +85 °C | |
RS-stocknr.
133-0782
FabrikantnummerTUSB4020BIPHP
FabrikantTexas Instruments
|
€ 4,185
Each (In a Pack of 2)
Aantal stuks
|
2 | 480Mbit/s | USB 2.0 | Dual | Yes | 1.1 V, 3.3 V | - | Surface Mount | HTQFP | 48 | 7.2 x 7.2 x 1.05mm | 1.05mm | 7.2mm | -40 → +85 °C | |
RS-stocknr.
146-4422
FabrikantnummerFUSB301TMX
FabrikantON Semiconductor
|
€ 0,22
Each (On a Reel of 5000)
Aantal stuks
|
- | - | USB | Single | Yes | - | 3.3 V | Surface Mount | TMLP | 10 | 1.6 x 1.2 x 0.365mm | 0.37mm | 1.6mm | +85 °C | |
RS-stocknr.
203-3486
FabrikantnummerSTUSB4500BJR
FabrikantSTMicroelectronics
|
€ 0,798
Each (On a Reel of 2500)
Aantal stuks
|
- | - | - | Dual | Yes | - | 3 V, 5 V, 5 V | - | QFN | 24 | - | - | - | - | |
RS-stocknr.
823-4260
FabrikantnummerUSB3503/ML
FabrikantMicrochip
|
€ 2,098
Each (In a Pack of 5)
Aantal stuks
|
3 | - | USB 2.0 | Single | Yes | - | 3.3 V | Surface Mount | SQFN | 32 | 5.1 x 5.1 x 0.95mm | 0.95mm | 5.1mm | +70 °C | |
RS-stocknr.
888-8782
FabrikantnummerFT-MOD-4232HUB
FabrikantFTDI Chip
|
€ 32,91
Each
Aantal stuks
|
1 | 480Mbps | USB 2.0 | Single | - | - | 5 V | Through Hole | Module | 18 | 75.04 x 23.37 x 1.58mm | 1.58mm | 75.04mm | - | |
RS-stocknr.
146-4426
FabrikantnummerFUSB302BMPX
FabrikantON Semiconductor
|
€ 0,37
Each (On a Reel of 3000)
Aantal stuks
|
- | 5Gbit/s | USB | Dual | - | 3.3 V, 5 V | - | Surface Mount | MLP | 14 | 2.5 x 2.5 x 0.725mm | 0.73mm | 2.5mm | +85 °C | |
RS-stocknr.
177-9697
FabrikantnummerUSB2422/MJ
FabrikantMicrochip
|
€ 1,099
Each (In a Tray of 490)
Aantal stuks
|
- | - | USB 2.0 | Single | Yes | - | 3.3 V | Surface Mount | SQFN | 24 | 4.1 x 4.1 x 0.95mm | 0.95mm | 4.1mm | +70 °C | |
RS-stocknr.
193-8474
FabrikantnummerCY7C65213-28PVXIT
FabrikantCypress Semiconductor
|
€ 1,172
Each (On a Reel of 1000)
Aantal stuks
|
1 | 3Mbit/s | USB to UART | Single | Yes | - | 3.3 V, 5 V | Surface Mount | SSOP | 28 | 10.4 x 5.6 x 1.85mm | 1.85mm | 10.4mm | +85 °C | |
RS-stocknr.
178-5230
FabrikantnummerUSB2502-HT
FabrikantMicrochip
|
€ 1,798
Each (In a Tray of 250)
Aantal stuks
|
3 | 480Mbps | USB 2.0 | Dual | - | 1.8 V, 3.3 V | - | Surface Mount | TQFP | 48 | 7 x 7 x 1.4mm | 1.4mm | 7mm | +70 °C |