Bounce Eliminator ICs

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Number of Channels Propagation Delay Time Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type
RS-stocknr. 189-7452
FabrikantnummerMAX6816EUS+T
FabrikantMaxim Integrated
€ 1,698
Each (On a Reel of 2500)
Aantal stuks
CMOS 1 100ns SOT-23 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-7453
FabrikantnummerMAX6817EUT+T
FabrikantMaxim Integrated
€ 2,591
Each (On a Reel of 2500)
Aantal stuks
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-9271
FabrikantnummerMAX6817EUT+T
FabrikantMaxim Integrated
€ 4,02
Each (In a Pack of 2)
Aantal stuks
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 102-1390
FabrikantnummerMC14490DWG
Fabrikantonsemi
€ 4,928
Each (In a Tube of 47)
Aantal stuks
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS-stocknr. 189-7454
FabrikantnummerMAX6818EAP+
FabrikantMaxim Integrated
€ 6,727
Each (In a Tube of 66)
Aantal stuks
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-9248
FabrikantnummerMAX6816EUS+T
FabrikantMaxim Integrated
€ 2,602
Each (In a Pack of 5)
Aantal stuks
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 732-6845
FabrikantnummerMAX6818EAP+
FabrikantMaxim Integrated
€ 6,46
Each
Aantal stuks
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 189-9290
FabrikantnummerMAX6818EAP+
FabrikantMaxim Integrated
€ 7,81
Each
Aantal stuks
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS-stocknr. 463-739
FabrikantnummerMC14490DWG
Fabrikantonsemi
€ 5,72
Each
Aantal stuks
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount