Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Lees meer Lees minder

Filters

1 - 20 van 323 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS-stocknr. 124-4525
FabrikantnummerSN75176BP
€ 1,189
Each (In a Pack of 10)
Aantal stuks
- - - - - Through Hole PDIP 8 - - - - - -
RS-stocknr. 100-0738
FabrikantnummerSN75176BP
€ 1,122
Each (In a Tube of 50)
Aantal stuks
- - - - - Through Hole PDIP 8 - - - - - -
RS-stocknr. 660-6764
FabrikantnummerSN74AVC1T45DBVT
€ 0,592
Each (In a Pack of 5)
Aantal stuks
AVC Bus Transceiver 1 1 Non-Inverting Surface Mount SOT-23 6 CMOS CMOS -12mA 12mA 5.6 ns @ 1.5 V -
RS-stocknr. 162-5273
FabrikantnummerSN74AVC1T45DBVT
€ 0,368
Each (On a Reel of 250)
Aantal stuks
AVC Bus Transceiver 1 1 Non-Inverting Surface Mount SOT-23 6 CMOS CMOS -12mA 12mA 5.6 ns @ 1.5 V -
RS-stocknr. 162-8335
FabrikantnummerSN74AVC4T774RSVR
€ 0,511
Each (On a Reel of 3000)
Aantal stuks
AVC Bus Transceiver 2 4 Non-Inverting Surface Mount UQFN 16 CMOS 3-State -12mA 12mA 8.2ns -
RS-stocknr. 814-3899
FabrikantnummerSN74AVC4T774RSVR
€ 1,05
Each (In a Pack of 10)
Aantal stuks
AVC Bus Transceiver 2 4 Non-Inverting Surface Mount UQFN 16 CMOS 3-State -12mA 12mA 8.2ns -
RS-stocknr. 662-6374
Fabrikantnummer74ALVC164245DGGT
€ 2,364
Each (In a Pack of 5)
Aantal stuks
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns@ 5 V -
RS-stocknr. 663-2868
FabrikantnummerSN74LVC245AN
€ 0,578
Each (In a Pack of 5)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 162-6686
FabrikantnummerSN74LS642DW
€ 3,189
Each (In a Tube of 25)
Aantal stuks
LS Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 TTL TTL 0.1mA 24mA 25 ns @ 45 pF -
RS-stocknr. 308-348
FabrikantnummerSN74LS245N
€ 0,80
Each
Aantal stuks
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 12 ns @ 5 V -
RS-stocknr. 145-0186
FabrikantnummerSN74LVC245AN
€ 0,493
Each (In a Tube of 20)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 637-961
FabrikantnummerSN74LS645N
€ 2,12
Each
Aantal stuks
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 15 ns @ 5 V -
RS-stocknr. 145-0392
FabrikantnummerSN74LS645N
€ 1,544
Each (In a Tube of 20)
Aantal stuks
LS Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 TTL TTL -15mA 24mA 15 ns @ 5 V -
RS-stocknr. 121-9212
Fabrikantnummer74ALVC164245DGGT
€ 1,279
Each (On a Reel of 250)
Aantal stuks
ALVC Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL LVTTL -24mA 24mA 5.8 ns @ 5 V -
RS-stocknr. 526-230
FabrikantnummerSN74BCT245DW
€ 1,95
Each
Aantal stuks
BCT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -15mA 64mA 6.6 ns @ 5 V -
RS-stocknr. 663-2864
FabrikantnummerSN74LVC245ADW
€ 0,693
Each (In a Pack of 10)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 662-8162
FabrikantnummerSN74HC245DWR
€ 0,54
Each (In a Pack of 5)
Aantal stuks
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V -
RS-stocknr. 145-7725
FabrikantnummerSN74BCT245DW
€ 1,858
Each (In a Tube of 25)
Aantal stuks
BCT Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -15mA 64mA 6.6 ns @ 5 V -
RS-stocknr. 162-7486
FabrikantnummerSN74LVC245ADW
€ 0,514
Each (In a Tube of 25)
Aantal stuks
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS-stocknr. 178-5535
FabrikantnummerSN74HC245DWR
€ 0,459
Each (In a Tube of 25)
Aantal stuks
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 135 ns @ 2 V -