Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS-stocknr. 671-1636
Fabrikantnummer74LVX3245MTC
FabrikantON Semiconductor
€ 0,882
Each (In a Pack of 5)
Aantal stuks
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8 ns@ 5 V -
RS-stocknr. 805-6430
FabrikantnummerMC74VHCT245ADWG
FabrikantON Semiconductor
€ 0,156
Each (In a Pack of 38)
Aantal stuks
MC74 Bus Transceiver 1 1 Non-Inverting Surface Mount SOIC 20 TTL CMOS -8mA 8mA 9.5 ns@ 50 pF -
RS-stocknr. 166-2725
Fabrikantnummer74LVTH245MTC
FabrikantON Semiconductor
€ 0,611
Each (In a Tube of 73)
Aantal stuks
LVT Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL LVTTL -32mA 64mA 4 ns @ 2.7 V -
RS-stocknr. 145-4501
Fabrikantnummer74LCX245MTC
FabrikantON Semiconductor
€ 0,415
Each (In a Tube of 73)
Aantal stuks
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS-stocknr. 806-3832
FabrikantnummerMC74LVX4245DWG
FabrikantON Semiconductor
€ 0,552
Each (In a Pack of 5)
Aantal stuks
LVX Bus Transceiver 2 8 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 10 ns @ 50 pF -
RS-stocknr. 806-3854
FabrikantnummerMC74LVXC3245DTG
FabrikantON Semiconductor
€ 1,132
Each (In a Pack of 10)
Aantal stuks
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS-stocknr. 166-2749
Fabrikantnummer74LCX245WMX
FabrikantON Semiconductor
€ 0,26
Each (On a Reel of 1000)
Aantal stuks
LCX Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 LVTTL, TTL LVCMOS -24mA 24mA 8 ns @ 2.7 V -
RS-stocknr. 689-8721
FabrikantnummerMC74LCX16245DTG
FabrikantON Semiconductor
€ 0,704
Each (In a Pack of 5)
Aantal stuks
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 LVTTL, TTL LVCMOS -24mA 24mA 5.2 ns @ 2.7 V -
RS-stocknr. 145-4502
Fabrikantnummer74LVX4245MTC
FabrikantON Semiconductor
€ 0,605
Each (In a Tube of 61)
Aantal stuks
LVX Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 8.5 ns @ 5 V -
RS-stocknr. 739-0142
Fabrikantnummer74LVX4245MTCX
FabrikantON Semiconductor
€ 0,704
Each (In a Pack of 5)
Aantal stuks
74LVX Translating Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 10ns -
RS-stocknr. 671-1769
FabrikantnummerMM74HC245AWM
FabrikantON Semiconductor
€ 0,738
Each (In a Pack of 5)
Aantal stuks
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC W 20 CMOS CMOS -7.8mA 7.8mA 96 ns @ 2 V -
RS-stocknr. 166-2850
Fabrikantnummer74LCX245BQX
FabrikantON Semiconductor
€ 0,292
Each (On a Reel of 3000)
Aantal stuks
LCX Transceiver 1 8 Non-Inverting Surface Mount DQFN 20 CMOS 3-State -24mA 24mA 8.4 ns @ 30 pF -
RS-stocknr. 808-3946
FabrikantnummerM74LCX16245DTR2G
FabrikantON Semiconductor
€ 0,253
Each (On a Tape of 25)
Aantal stuks
LCX Transceiver 2 16 Non-Inverting Surface Mount TSSOP 48 CMOS 3-State -24mA 24mA 5.2 ns@ 50 pF -
RS-stocknr. 166-2454
Fabrikantnummer74LVX4245MTCX
FabrikantON Semiconductor
€ 0,293
Each (On a Reel of 2500)
Aantal stuks
74LVX Translating Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 CMOS CMOS -24mA 24mA 10ns -
RS-stocknr. 761-4518
FabrikantnummerMM74HCT245WMX
FabrikantON Semiconductor
€ 0,47
Each (In a Pack of 10)
Aantal stuks
74HCT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL CMOS -35mA 35mA 45ns -
RS-stocknr. 166-2478
Fabrikantnummer74LVXC3245MTCX
FabrikantON Semiconductor
€ 0,307
Each (On a Reel of 2500)
Aantal stuks
74LVXC Voltage Interface Transceiver 18 8 Non-Inverting Surface Mount TSSOP 24 TTL TTL -24mA 24mA 9ns -
RS-stocknr. 166-1944
Fabrikantnummer74ACT245SCX
FabrikantON Semiconductor
€ 0,247
Each (On a Reel of 1000)
Aantal stuks
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS-stocknr. 806-3863
FabrikantnummerMC74LVXC3245DWRG
FabrikantON Semiconductor
€ 0,958
Each (In a Pack of 10)
Aantal stuks
LVX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 24 TTL 3-State -24mA 24mA 9 ns@ 50 pF -
RS-stocknr. 761-3495
Fabrikantnummer74ACT245SCX
FabrikantON Semiconductor
€ 0,477
Each (In a Pack of 10)
Aantal stuks
74ACT Bus Transceiver 18 8 Non-Inverting Surface Mount SOIC 20 TTL TTL -75mA 75mA 9ns -
RS-stocknr. 806-3778
FabrikantnummerMC74LCX245DWG
FabrikantON Semiconductor
€ 0,512
Each (In a Pack of 38)
Aantal stuks
LCX Bus Transceiver 2 16 Non-Inverting Surface Mount SOIC 20 TTL LVCMOS -24mA 24mA 8.4 ns @ 30 pF -