Inverters ICs

Inverter ICs (integrated circuits) are semiconductor circuit devices that produce logic functions and are the primary component of integrated circuits. CMOS inverters are found in most electronic devices and are responsible for producing data within small circuits.

How do inverter ICs work?

Inverter ICs work similarly to most other types of field-effect transistors but depend on a layer of oxygen to separate electrons in the gate and semiconductor. They constructed of a power supply, voltage input terminal, gate, drain, voltage, and PMOS and NMOS that are connected to both the gate and the drain. As low voltage is applied to the voltage input, the PMOS is turned on while the NMOS remains off, allowing electrons to flow through the gate and causing the voltage output to produce a high logic. As high voltage is applied to the voltage input, both the PMOS and NMOS are turned on, preventing electrons from reaching the voltage output and causing the voltage to produce a low logic.

Types of Inverter ICs

There are various types of inverter ICs such as;

Hex Inverters - A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines. Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analogue amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.

Schmitt trigger inverters - Schmitt trigger inverters are a type of active circuit that converts an analogue input signal to a digital output signal.

Applications of inverter ICs

Inverter ICs have a wide range of application such as;

  • Digital cameras
  • Mobile devices
  • Home computers
  • Network servers
  • Routers
  • Modems
  • Electronic devices that require logic functions

...
Lees meer Lees minder

Filters

1 - 20 van 619 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS-stocknr. 526-543
FabrikantnummerCD4050BE
€ 0,459
Each (In a Tube of 25)
Aantal stuks
Non-Inverting - CMOS 6 - 140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V -5.2mA 26mA Through Hole PDIP 16 4000 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 307-503
FabrikantnummerSN74LS04N
€ 0,77
Each
Aantal stuks
Inverter - - 6 No 15 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 442-943
FabrikantnummerSN74HC14N
€ 0,69
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 103-8155
FabrikantnummerHEF40106BT
FabrikantNexperia
€ 0,349
Each (In a Tube of 57)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 180 ns @ 5 V, 60 ns @ 15 V, 70 ns @ 10 V -3.6mA 3.6mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 333-2776
FabrikantnummerSN74HC04N
€ 0,565
Each (In a Tube of 25)
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 217-5550
FabrikantnummerSN74HC04N
€ 0,64
Each
Aantal stuks
Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 739-5162
FabrikantnummerNC7SZ04P5X
Fabrikantonsemi
€ 0,236
Each (In a Pack of 10)
Aantal stuks
Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS-stocknr. 178-7605
FabrikantnummerNC7SZ04P5X
Fabrikantonsemi
€ 0,057
Each (On a Reel of 3000)
Aantal stuks
Inverter - - 1 No 5.2ns -32mA 32mA Surface Mount SC-70 5 LVCMOS 2 x 1.25 x 1mm 1mm
RS-stocknr. 307-547
FabrikantnummerSN74LS14N
€ 0,69
Each
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 526-385
FabrikantnummerSN74LVC1G14DBVR
€ 0,264
Each (In a Pack of 25)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 121-8341
FabrikantnummerSN74LVC1G14DBVR
€ 0,065
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 923-2332
FabrikantnummerSN74LS14N
€ 0,598
Each (In a Tube of 25)
Aantal stuks
Inverter Schmitt Trigger - 6 Yes 22 ns @ 5 V -0.4mA 8mA Through Hole PDIP 14 LS 19.3 x 6.35 x 4.57mm 4.57mm
RS-stocknr. 146-2081
Fabrikantnummer74AC04SCX
Fabrikantonsemi
€ 0,231
Each (On a Reel of 2500)
Aantal stuks
Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm
RS-stocknr. 178-6986
Fabrikantnummer74HCT04D,652
FabrikantNexperia
€ 0,264
Each (In a Tube of 57)
Aantal stuks
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 121-8340
FabrikantnummerSN74AHC1G14DBVR
€ 0,049
Each (On a Reel of 3000)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 10.6 ns @ 5 V, 16.3 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 AHC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 112-9988
Fabrikantnummer74HCT04D,652
FabrikantNexperia
€ 0,36
Each
Aantal stuks
Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 761-3489
Fabrikantnummer74AC04SCX
Fabrikantonsemi
€ 0,506
Each (On a Tape of 25)
Aantal stuks
Inverter - - 6 No 8.5ns -24mA 24mA Surface Mount SOIC 14 AC 8.6 x 3.9 x 1.45mm 1.45mm
RS-stocknr. 170-8010
Fabrikantnummer74HCT04D,653
FabrikantNexperia
€ 0,102
Each (On a Reel of 2500)
Aantal stuks
- TTL Single Ended 6 - 29 ns @ 50 pF -4mA 5.2mA Surface Mount SO 14 74HCT 8.75 x 4 x 1.45mm 1.45mm
RS-stocknr. 662-8733
FabrikantnummerSN74LVC1G14DBVT
€ 0,742
Each (In a Pack of 5)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm
RS-stocknr. 162-7466
FabrikantnummerSN74LVC1G14DBVT
€ 0,462
Each (On a Reel of 250)
Aantal stuks
Inverter Schmitt Trigger - 1 Yes 5 ns @ 5 V, 5.5 ns @ 3.3 V -32mA 32mA Surface Mount SOT-23 5 LVC 2.9 x 1.6 x 1.15mm 1.15mm