Translator ICs

Translator ICs (integrated circuits) also known as level shifters, are semiconductor devices on a circuit that provide the translation of electrical signals from one voltage or one logic level to another. This allows for compatibility with other ICs that have different voltage requirements such as TTL and CMOS. Without these ICs, signals that cross voltage levels would be sampled incorrectly.

How do translator ICs work?

Translator ICs provide an interface between components that operate at different voltage levels. They can shift from low to high voltage and vice versa. Either up or down logic level translation is accomplished through the selection of power supply levels VDD (Voltage Drain Drain) and VCC (Voltage Common Collector). The VCC level sets the input signal levels while VDD selects the output voltage levels.

Types of translators IC's

IC translators are offered with a variety of a different number of pins, translation methods, package types such as SOIC SOT-23, VSSOP and different levels of logic.

Another type of translator that is available is I2C (Inter-Integrated Circuit) translators. These are a multi-master to multi-slave two-wire serial bus standard that enables serial communications at a number of bit rates. I2C translators signalling is made up of an individual signal of data that carries logic levels that get validated by a clock signal. Both signals that are transmitted are bi-directional.

Applications of translator ICs

Translator ICs are used in a wide range of applications such as

  • SD cards
  • SIM cards
  • CF cards
  • Audio codecs
  • UART(Universal asynchronous receiver-transmitter)

    • ...
      Lees meer Lees minder

      Filters

      1 - 20 van 200 producten worden weergegeven
      Resultaten per pagina
      Omschrijving Prijs Logic Family Absolute Propagation Delay Time Bus Compatibility Mounting Type Number of Elements per Chip Package Type Output Type Pin Count Dimensions Logic Function Bi-Directional Maximum Low Level Output Current Maximum High Level Output Current Translation
      RS-stocknr. 761-3622
      FabrikantnummerFXMA2102L8X
      FabrikantON Semiconductor
      € 0,428
      Each (In a Pack of 10)
      Aantal stuks
      FXMA - - Surface Mount - MicroPak Open Drain 8 1.6 x 1.6 x 0.5mm Voltage Level Translator - - - -
      RS-stocknr. 124-1355
      FabrikantnummerFXMA2102L8X
      FabrikantON Semiconductor
      € 0,194
      Each (On a Reel of 5000)
      Aantal stuks
      FXMA - - Surface Mount - MicroPak Open Drain 8 1.6 x 1.6 x 0.5mm Voltage Level Translator - - - -
      RS-stocknr. 806-2655
      FabrikantnummerMC100EPT23DTG
      FabrikantON Semiconductor
      € 7,29
      Each
      Aantal stuks
      ECL - - Surface Mount - TSSOP LVCMOS, LVTTL 8 3.1 x 3.1 x 0.95mm Translator - 24mA -3mA LVPECL/LVDS/CML to LVTTL/LVCMOS
      RS-stocknr. 166-3564
      FabrikantnummerFXMA2102UMX
      FabrikantON Semiconductor
      € 0,198
      Each (On a Reel of 5000)
      Aantal stuks
      FXMA - - Surface Mount 1 UMLP 3 State 8 1.4 x 1.2 x 0.525mm Voltage Level Translator - 50mA -50mA -
      RS-stocknr. 170-3465
      FabrikantnummerMC14504BDR2G
      FabrikantON Semiconductor
      € 0,315
      Each (On a Reel of 2500)
      Aantal stuks
      CMOS, TTL - - Surface Mount - SOIC CMOS 16 19.55 x 6.85 x 3.43mm Level Translator - 8.8mA -8.8mA CMOS, TTL to CMOS
      RS-stocknr. 163-0489
      FabrikantnummerMC100EPT23DTG
      FabrikantON Semiconductor
      € 5,445
      Each (In a Tube of 100)
      Aantal stuks
      ECL - - Surface Mount - TSSOP LVCMOS, LVTTL 8 3.1 x 3.1 x 0.95mm Translator - 24mA -3mA LVPECL/LVDS/CML to LVTTL/LVCMOS
      RS-stocknr. 518-9316
      FabrikantnummerMC14504BDG
      FabrikantON Semiconductor
      € 0,84
      Each
      Aantal stuks
      4000 - - Surface Mount - SOIC - 16 10 x 4 x 1.5mm Voltage Level Shifter - 4.2mA -4.2mA CMOS, TTL to CMOS
      RS-stocknr. 773-7746
      FabrikantnummerMC14504BDR2G
      FabrikantON Semiconductor
      € 0,746
      Each (In a Pack of 5)
      Aantal stuks
      CMOS, TTL - - Surface Mount - SOIC CMOS 16 19.55 x 6.85 x 3.43mm Level Translator - 8.8mA -8.8mA CMOS, TTL to CMOS
      RS-stocknr. 103-2927
      FabrikantnummerMC14504BDG
      FabrikantON Semiconductor
      € 0,666
      Each (In a Tube of 48)
      Aantal stuks
      4000 - - Surface Mount - SOIC - 16 10 x 4 x 1.5mm Voltage Level Shifter - 4.2mA -4.2mA CMOS, TTL to CMOS
      RS-stocknr. 807-6125
      FabrikantnummerFXMA2102UMX
      FabrikantON Semiconductor
      € 0,445
      Each (In a Pack of 20)
      Aantal stuks
      FXMA - - Surface Mount 1 UMLP 3 State 8 1.4 x 1.2 x 0.525mm Voltage Level Translator - 50mA -50mA -
      RS-stocknr. 518-9316A
      FabrikantnummerMC14504BDG
      FabrikantON Semiconductor
      € 0,81
      Each (In a Pack of 48)
      Aantal stuks
      4000 - - Surface Mount - SOIC - 16 10 x 4 x 1.5mm Voltage Level Shifter - 4.2mA -4.2mA CMOS, TTL to CMOS
      RS-stocknr. 808-4078
      FabrikantnummerMC100LVEL90DWG
      FabrikantON Semiconductor
      € 8,05
      Each
      Aantal stuks
      - - - Surface Mount - SOIC Differential 20 12.95 x 7.6 x 2.65mm Translator - - - ECL to LVPECL
      RS-stocknr. 807-6119
      FabrikantnummerFXLA108BQX
      FabrikantON Semiconductor
      € 0,728
      Each (In a Pack of 5)
      Aantal stuks
      FXLA - - Surface Mount 1 DQFN 3 State 20 4.5 x 2.5 x 0.75mm Voltage Level Translator - 50mA -50mA -
      RS-stocknr. 166-3504
      FabrikantnummerFXLH42245MPX
      FabrikantON Semiconductor
      € 0,534
      Each (On a Reel of 3000)
      Aantal stuks
      FLXH - - Surface Mount - MLP 3 State 24 4.5 x 3.5 x 0.75mm Signal Translator - 12 (Port B) mA, 24 (Port A) mA -24 mA, -14mA Bi-Directional
      RS-stocknr. 806-2659
      FabrikantnummerMC100EPT24DG
      FabrikantON Semiconductor
      € 7,55
      Each
      Aantal stuks
      ECL - - Surface Mount - SOIC LVECL 8 5 x 4 x 1.5mm Translator - - - LVTTL/LVCMOS to LVECL
      RS-stocknr. 186-9436
      FabrikantnummerMC10H124PG
      FabrikantON Semiconductor
      € 5,615
      Each (In a Pack of 2)
      Aantal stuks
      - - - Through Hole - PDIP ECL 16 19.69 x 7.11 x 4.95mm Translator - - - -
      RS-stocknr. 806-3034
      FabrikantnummerMC10ELT21DG
      FabrikantON Semiconductor
      € 3,35
      Each (In a Pack of 2)
      Aantal stuks
      ECL - - Surface Mount 1 SOIC TTL 8 5 x 4 x 1.5mm Translator - -3mA 24mA PECL to TTL
      RS-stocknr. 185-8121
      FabrikantnummerNLSX0102FC2T2G
      FabrikantON Semiconductor
      € 0,286
      Each (On a Reel of 3000)
      Aantal stuks
      - - - Surface Mount 2 Flip-Chip 3 State 8 1.9 x 0.9 x 0.31mm Level Translator - 1mA -20µA Bi-Directional
      RS-stocknr. 802-2017
      FabrikantnummerNB4L16MMNG
      FabrikantON Semiconductor
      € 8,76
      Each
      Aantal stuks
      NB - - Surface Mount - QFN CML 16 3 x 3 x 0.95mm Translator - - - CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
      RS-stocknr. 186-8384
      Fabrikantnummer74VHC541MTCX
      FabrikantON Semiconductor
      € 0,375
      Each (In a Pack of 25)
      Aantal stuks
      VHC - - Surface Mount 1 TSSOP 3 State 20 6.6 x 4.5 x 1.05mm Buffer - 8mA -8mA -