Flash Memory

What is flash memory?
Flash memory is available in several forms such as a USB flash drive, Microchip, MicroSDHC, a standard chip or SSD card and is used for fast information storage. Flash memory is a type of memory storage that retains data regardless of a power source. This type of memory is also a great solution for transferring data between computers and digital devices.

How does flash memory work?
Flash memory is also known as an EEPROM chip, this acronym stands for Electronically Erasable Programmable Read Only Memory. Flash works by retaining small parts of electricity between its transistors, allowing information to be stored with or without power.

What is flash memory used for?
It’s essentially a form of portable memory, it's also considered to be in a solid state because it has no moving parts, everything about flash is electronic and not mechanical. This is what makes it perfect choice for applications such as digital cameras and video game consoles. Flash is non-volatile, meaning it can retrieve stored information even after power has stopped working through it, mobile devices and controllers tend to be flash based for this very reason, alongside usually having a great storage capacity, high speed and high performance.

How much space is in flash memory?
RS Components offers a large variety of flash memory cheap, ranging from Bit, Kbit, MB and GB. Please refer to our selection on the home page for all flash to find the correct storage amount you need.
What is the difference between NOR flash and NAND flash?

NOR
• NOR flash provides a faster speed as possessing random access capabilities, a good choice for mobile devices as it’s suitable to store large quantities of code.
• The erase and write function is slower than NAND
• Hosts a larger memory cell size than NAND
• Limiting scaling capabilities make bit density achievable

NAND
• Provides fast rewritable and erase capabilities but is a little slower than NOR within the read speed.
• NAND flash is a popular choice for those needing flash drive for digital video, data storage and music. This is because of NAND's high speed and high capacity alongside being a flash memory that is cheap as the cost per bit is generally lower.
• Quickly re-write data, over and over again
• Stores a large quantity of data and commonly used for flash drives, smart phones, digital devices, USB and cameras.

...
Lees meer Lees minder

Filters

1 - 20 van 504 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Memory Size Interface Type Package Type Pin Count Organisation Mounting Type Cell Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Block Organisation Length Height Width Dimensions
RS-stocknr. 125-4668
FabrikantnummerS29AL016J70TFI010
€ 1,144
Each (In a Pack of 5)
Aantal stuks
16Mbit CFI, Parallel TSOP 48 1M x 16 bit, 2M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 171-1468
FabrikantnummerS29AL016J70TFI010
€ 1,447
Each (In a Tray of 96)
Aantal stuks
16Mbit CFI, Parallel TSOP 48 1M x 16 bit, 2M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 177-5266
FabrikantnummerS25FL256SAGMFI001
€ 3,238
Each (In a Tube of 47)
Aantal stuks
256Mbit SPI SOIC 16 128M x 2 bit, 256M x 1 bit, 64M x 4 bit Surface Mount NOR 2.7 V 3.6 V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-stocknr. 125-5935
FabrikantnummerS29JL064J70TFI000
€ 4,78
Each (In a Pack of 2)
Aantal stuks
64Mbit CFI, Parallel TSOP 48 4M x 16 bit, 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 125-4987
FabrikantnummerS29GL064N90TFI020
€ 4,064
Each (In a Pack of 5)
Aantal stuks
64Mbit CFI, Parallel TSOP 56 4M x 16 bit, 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 124-2649
FabrikantnummerS25FL256SAGMFI001
€ 3,645
Each (In a Pack of 2)
Aantal stuks
256Mbit SPI SOIC 16 128M x 2 bit, 256M x 1 bit, 64M x 4 bit Surface Mount NOR 2.7 V 3.6 V - 10.3mm 2.55mm 7.5mm 10.3 x 7.5 x 2.55mm
RS-stocknr. 124-2667
FabrikantnummerS29GL256P11FFI010
€ 6,28
Each
Aantal stuks
256Mbit CFI FPBGA 64 256M x 1 bit Surface Mount - 2.7 V 3.6 V - 13mm 1mm 11mm 13 x 11 x 1mm
RS-stocknr. 177-5297
FabrikantnummerS29AL016J70BFI010
€ 1,012
Each (In a Tray of 338)
Aantal stuks
16Mbit CFI FPBGA 48 1M x 16 bit, 2M x 8 bit Surface Mount - 2.7 V 3.6 V - 8.15mm 0.76mm 6.15mm 8.15 x 6.15 x 0.76mm
RS-stocknr. 177-5291
FabrikantnummerS29GL256P11FFI010
€ 5,083
Each (In a Tray of 180)
Aantal stuks
256Mbit CFI FPBGA 64 256M x 1 bit Surface Mount - 2.7 V 3.6 V - 13mm 1mm 11mm 13 x 11 x 1mm
RS-stocknr. 171-1474
FabrikantnummerS29GL064N90TFI020
€ 3,952
Each (In a Tray of 91)
Aantal stuks
64Mbit CFI, Parallel TSOP 56 4M x 16 bit, 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 124-2658
FabrikantnummerS29AL016J70BFI010
€ 1,032
Each (In a Pack of 10)
Aantal stuks
16Mbit CFI FPBGA 48 1M x 16 bit, 2M x 8 bit Surface Mount - 2.7 V 3.6 V - 8.15mm 0.76mm 6.15mm 8.15 x 6.15 x 0.76mm
RS-stocknr. 171-1492
FabrikantnummerS29JL064J70TFI000
€ 4,518
Each (In a Tray of 96)
Aantal stuks
64Mbit CFI, Parallel TSOP 48 4M x 16 bit, 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 12.1mm 18.5 x 12.1 x 1.05mm
RS-stocknr. 193-8825
FabrikantnummerS29GL064S70BHI030
€ 2,348
Each (In a Tray of 338)
Aantal stuks
64Mbit CFI BGA 48 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 8.15mm 0.84mm 6.15mm 8.15 x 6.15 x 0.84mm
RS-stocknr. 197-6881
FabrikantnummerS26HL512TFPBHI010
€ 8,48
Each
Aantal stuks
512Mbit - - 24 - - NOR - 3 V - - - - -
RS-stocknr. 193-8826
FabrikantnummerS29GL064S70BHI030
€ 2,962
Each (In a Pack of 5)
Aantal stuks
64Mbit CFI BGA 48 8M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 8.15mm 0.84mm 6.15mm 8.15 x 6.15 x 0.84mm
RS-stocknr. 125-5393
FabrikantnummerS29GL128P10TFI010
€ 4,19
Each
Aantal stuks
128Mbit CFI, Parallel TSOP 56 8M x 16 bit Surface Mount NOR 2.7 V 3.6 V - 18.5mm 1.05mm 14.1mm 18.5 x 14.1 x 1.05mm
RS-stocknr. 193-8832
FabrikantnummerS29GL128P10FFI010
€ 3,322
Each (In a Tray of 180)
Aantal stuks
128Mbit CFI BGA 64 16M x 8 bit Surface Mount NOR 2.7 V 3.6 V - 13mm 1mm 11mm 13 x 11 x 1mm
Nieuw
RS-stocknr. 193-8929
FabrikantnummerS29WS128P0PBFW000
€ 9,99
Each
Aantal stuks
128Mbit CFI FBGA 84 8M X 16 Surface Mount NOR 1.7 V 1.95 V - 11.6mm 0.76mm 8mm 11.6 x 8 x 0.76mm
RS-stocknr. 181-8293
FabrikantnummerS70GL02GS12FHIV20
€ 16,19
Each
Aantal stuks
2Gbit Parallel BGA 64 128M x 16 bit Surface Mount NOR 2.7 V 3.6 V - 13mm 1.4mm 11mm 13 x 11 x 1.4mm
RS-stocknr. 197-6882
FabrikantnummerS26HS512TGABHI000
€ 6,884
Each (In a Tray of 338)
Aantal stuks
512Mbit - - 24 - - NOR - 1.8 V - - - - -