AC-DC Controllers

Filters

1 - 20 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 110-9058
FabrikantnummerICE3BR1765JXKLA1
FabrikantInfineon
€ 1,672
Each (In a Pack of 10)
Aantal stuks
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS-stocknr. 123-8827
FabrikantnummerNCP43080DDR2G
FabrikantON Semiconductor
€ 0,698
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 163-2568
FabrikantnummerNCP43080DDR2G
FabrikantON Semiconductor
€ 0,429
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 168-5885
FabrikantnummerICE3BR1765JXKLA1
FabrikantInfineon
€ 1,33
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode - 73.5 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 25 V +150 °C - -
RS-stocknr. 166-0871
FabrikantnummerSRK2001TR
€ 1,481
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS-stocknr. 168-5882
FabrikantnummerICE3B0565JFKLA1
FabrikantInfineon
€ 0,875
Each (In a Tube of 50)
Aantal stuks
SMPS Current Mode - 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +150 °C - -
RS-stocknr. 110-7101
FabrikantnummerICE3AR0680JZXKLA1
FabrikantInfineon
€ 2,399
Each (In a Pack of 8)
Aantal stuks
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS-stocknr. 168-7849
FabrikantnummerVIPER27HD
€ 0,796
Each (In a Tube of 50)
Aantal stuks
PWM Controller 1 115 kHz 4mm Surface Mount SOIC 16 10 x 4 x 1.5mm 10mm 1.5mm 23.5 V +150 °C - -
RS-stocknr. 184-5309
FabrikantnummerBM1P107FJ-E2
FabrikantROHM
€ 0,843
Each (In a Pack of 10)
Aantal stuks
PWM Controller 1 100 kHz 3.9mm Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 1.37mm 26 V +85 °C +20mA 14.5 V
RS-stocknr. 123-8821
FabrikantnummerNCP43080DMNTWG
FabrikantON Semiconductor
€ 0,814
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS-stocknr. 124-5438
FabrikantnummerUAA2016PG
FabrikantON Semiconductor
€ 1,047
Each (In a Tube of 50)
Aantal stuks
Zero Voltage Switching Controllers 1 - 6.6mm Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 10.16mm 3.44mm -8 V +85 °C 150mA -4.5 V
RS-stocknr. 161-2610
FabrikantnummerNCP4305DDR2G
FabrikantON Semiconductor
€ 0,485
Each (On a Reel of 2500)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS-stocknr. 163-2571
FabrikantnummerNCP4371AACDR2G
FabrikantON Semiconductor
€ 0,272
Each (On a Reel of 2500)
Aantal stuks
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS-stocknr. 141-7232
FabrikantnummerNCP1399AMDR2G
FabrikantON Semiconductor
€ 1,69
Each (In a Pack of 2)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 161-2643
FabrikantnummerNCP4305DDR2G
FabrikantON Semiconductor
€ 1,013
Each (In a Pack of 10)
Aantal stuks
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS-stocknr. 126-3184
FabrikantnummerNCP1399ACDR2G
FabrikantON Semiconductor
€ 2,276
Each (In a Pack of 5)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
RS-stocknr. 145-6844
FabrikantnummerUCC28910D
€ 1,358
Each (In a Bag of 75)
Aantal stuks
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS-stocknr. 141-7220
FabrikantnummerNCP1399AIDR2G
FabrikantON Semiconductor
€ 1,45
Each (In a Pack of 2)
Aantal stuks
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS-stocknr. 134-9567
FabrikantnummerNCP4308DDR2G
FabrikantON Semiconductor
€ 0,818
Each (In a Pack of 5)
Aantal stuks
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS-stocknr. 126-3183
FabrikantnummerNCP1399AADR2G
FabrikantON Semiconductor
€ 2,276
Each (In a Pack of 5)
Aantal stuks
Resonant Mode Controller 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 60 V 150 °C 7mA -
Related Products
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The Infineon Off-line SMPS Current mode controller comes ...
Description:
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC ...
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The NIS5232 is a cost effective, resettable fuse ...
Description:
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which ...