AC-DC Controllers

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS-stocknr. 884-6794
FabrikantnummerLT1072CT#PBF
FabrikantAnalog Devices
€ 6,025
Each (In a Pack of 2)
Aantal stuks
- 1 47 kHz 4.57mm Through Hole TO-220 5 10.54 x 4.57 x 15.75mm 10.54mm 15.75mm 60 V +100 °C 1.25A 65 V
RS-stocknr. 158-0335
FabrikantnummerLT1072CT#PBF
FabrikantAnalog Devices
€ 3,907
Each (In a Tube of 50)
Aantal stuks
- 1 47 kHz 4.57mm Through Hole TO-220 5 10.54 x 4.57 x 15.75mm 10.54mm 15.75mm 60 V +100 °C 1.25A 65 V