Battery Management

Battery management devices are designed to work alongside battery powered applications. Adding a battery management IC to an electronic circuit can help to create a more efficient and reliable design which will last longer. Battery management can be used to reduce charging time, whilst enabling safe charging and low standby power usage. As electronic systems become more complex, it is essential to provide support through battery and power management ICs.

Battery management can be used with different types of battery, depending on the device. These battery types include lead-acid, Li-Ion, Lithium-Polyment, NiCD and NiMH.

Types of Battery Management IC

  • Battery Chargers are designed to help charge the battery quickly whilst keeping it cool. Chargers work with rechargeable battery packs.
  • Battery Fuel Gauges are available to give information on the charge of a battery. The fuel gauge gives information on the amount of charge available and the health status.
  • Battery Monitors (or Battery Backup Managers) provide monitoring and supervision of the battery performance. They can monitor the voltage, current and temperature to prevent any damage to the battery. Battery backup managers offer backup power from the battery in case of a power outage.

Where are Battery Management ICs used?

These devices are found in most systems that use a rechargeable battery power supply, such as portable and wearable devices. Applications include:

  • Smartphones
  • Laptops
  • Tablets
  • Cameras
  • Battery Powered Tools
  • Electric cars
  • Solar Panels
  • Automation

What is a BMS?

BMS stands for Battery Management System. This is an electronic circuit that monitors and protects a rechargable battery. Battery Management Systems feature devices such as a charge controller, gauge and surge protector, to ensure that the battery does not operate outside of its capabilities. Therefore a BMS provides protection and increases the potential lifespan of the battery.


...
Lees meer Lees minder

Filters

1 - 20 van 388 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Battery Type Mounting Type IC Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature
RS-stocknr. 189-1239
FabrikantnummerM4T28-BR12SH1
€ 6,60
Each
Aantal stuks
Lithium-CF Through Hole Battery Backup IC SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C
RS-stocknr. 920-6358
FabrikantnummerM4T28-BR12SH1
€ 3,974
Each (In a Tube of 23)
Aantal stuks
Lithium-CF Through Hole Battery Backup IC SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C
RS-stocknr. 145-7212
FabrikantnummerBQ51013BRHLT
€ 2,595
Each (On a Reel of 250)
Aantal stuks
- Surface Mount Battery Charge Controller IC VQFN 20 - 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm +150 °C - - -40 °C
RS-stocknr. 714-0868
FabrikantnummerM4T32-BR12SH1
€ 6,42
Each
Aantal stuks
- Through Hole Battery Backup IC SNAPHAT 4 - 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +70 °C - - 0 °C
RS-stocknr. 145-6097
FabrikantnummerBQ34Z100PW-G1
€ 3,853
Each (In a Tube of 90)
Aantal stuks
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount Battery Fuel Gauge IC TSSOP 14 2.7 to 4.5 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm +85 °C ≤16mA 2.7 V -40 °C
RS-stocknr. 900-9829
FabrikantnummerBQ34Z100PW-G1
€ 4,53
Each
Aantal stuks
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount Battery Fuel Gauge IC TSSOP 14 2.7 to 4.5 V 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm +85 °C ≤16mA 2.7 V -40 °C
RS-stocknr. 817-5916
FabrikantnummerBQ51013BRHLT
€ 3,52
Each
Aantal stuks
- Surface Mount Battery Charge Controller IC VQFN 20 - 4.65 x 3.65 x 0.95mm 4.65mm 3.65mm 0.95mm +150 °C - - -40 °C
RS-stocknr. 823-1114
FabrikantnummerMCP73831-2ATI/MC
FabrikantMicrochip
€ 0,286
Each (In a Pack of 20)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC DFN 8 3.75 to 6 V 3 x 2 x 0.95mm 3mm 2mm 0.95mm +125 °C - 4.232 V -40 °C
RS-stocknr. 159-7470
FabrikantnummerMCP73831-2ATI/MC
FabrikantMicrochip
€ 0,288
Each (In a Tube of 150)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC DFN 8 3.75 to 6 V 3 x 2 x 0.95mm 3mm 2mm 0.95mm +125 °C - 4.232 V -40 °C
RS-stocknr. 686-7461
FabrikantnummerTSM1011AIDT
€ 0,836
Each (In a Pack of 5)
Aantal stuks
- Surface Mount Battery Charge Controller IC SOIC 8 4.5 to 28 V 5 x 4 x 1.25mm 5mm 4mm 1.25mm +105 °C 50mA - 0 °C
RS-stocknr. 724-0599
FabrikantnummerMCP73831T-2DCI/OT
FabrikantMicrochip
€ 0,554
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOT-23 5 3.75 to 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.8mm 1.3mm +85 °C 500mA 4.232 V -40 °C
RS-stocknr. 738-6364
FabrikantnummerMCP73832T-2ACI/OT
FabrikantMicrochip
€ 0,554
Each (In a Pack of 5)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOT-23 5 3.75 to 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.8mm 1.3mm +85 °C - - -40 °C
RS-stocknr. 912-2897
FabrikantnummerMCP73832T-2ACI/OT
FabrikantMicrochip
€ 0,418
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOT-23 5 3.75 to 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.8mm 1.3mm +85 °C - - -40 °C
RS-stocknr. 165-3342
FabrikantnummerMCP73831T-2DCI/OT
FabrikantMicrochip
€ 0,418
Each (On a Reel of 3000)
Aantal stuks
Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC SOT-23 5 3.75 to 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.8mm 1.3mm +85 °C 500mA 4.232 V -40 °C
RS-stocknr. 168-6417
FabrikantnummerTSM1011AIDT
€ 0,322
Each (On a Reel of 2500)
Aantal stuks
- Surface Mount Battery Charge Controller IC SOIC 8 4.5 to 28 V 5 x 4 x 1.25mm 5mm 4mm 1.25mm +105 °C 50mA - 0 °C
RS-stocknr. 858-0829
FabrikantnummerLTC6803IG-2#PBF
FabrikantAnalog Devices
€ 17,09
Each
Aantal stuks
Lithium-Ion Surface Mount Battery Charge Controller IC SSOP 44 55 V 13.1 x 5.7 x 1.85mm 13.1mm 5.7mm 1.85mm +85 °C - - -40 °C
RS-stocknr. 920-6351
FabrikantnummerM4Z28-BR00SH1
€ 5,373
Each (In a Tube of 23)
Aantal stuks
Lithium-Ion Through Hole Battery Backup IC SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C
RS-stocknr. 189-1267
FabrikantnummerM4Z28-BR00SH1
€ 5,94
Each
Aantal stuks
Lithium-Ion Through Hole Battery Backup IC SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C
RS-stocknr. 162-8865
FabrikantnummerUCC28722DBVT
€ 0,292
Each (On a Reel of 250)
Aantal stuks
- Surface Mount Battery Charge Controller IC SOT-23 6 9 to 35 V 3.05 x 1.75 x 1.3mm 3.05mm 1.75mm 1.3mm +125 °C - - -40 °C
RS-stocknr. 817-5874
FabrikantnummerBQ24650RVAT
€ 5,23
Each
Aantal stuks
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount Battery Charge Controller IC VQFN 16 5 to 28 V 3.6 x 3.6 x 0.95mm 3.6mm 3.6mm 0.95mm +85 °C - 2.1 V -40 °C