Omschrijving | Prijs | Regulator Function | Maximum Output Current | Number of Outputs | Line Regulation | Load Regulation | Mounting Type | Package Type | Pin Count | Output Type | Maximum Switching Frequency | Switching Regulator | Efficiency | Dimensions | Height | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
922-3665
FabrikantnummerMC33063AD
FabrikantTexas Instruments
|
€ 0,492
Each (In a Tube of 75)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
661-8424
FabrikantnummerMC33063AD
FabrikantTexas Instruments
|
€ 0,60
Each
Aantal stuks
|
- | 1.5A | 1 | - | - | Surface Mount | SOIC | 8 | - | - | - | - | 4.9 x 3.91 x 1.58mm | 1.58mm | |
RS-stocknr.
698-9091
FabrikantnummerTPS63031DSKT
FabrikantTexas Instruments
|
€ 1,79
Each
Aantal stuks
|
Boost/Buck Controller, Inverting, Non-Inverting | 800mA | 1 | 0.5 % | 0.5 % | Surface Mount | SON | 10 | Fixed | 2400 kHz | Yes | 96% | 2.5 x 2.5 x 0.75mm | 0.75mm | |
RS-stocknr.
121-9241
FabrikantnummerTPS63031DSKT
FabrikantTexas Instruments
|
€ 1,056
Each (On a Reel of 250)
Aantal stuks
|
Boost/Buck Controller, Inverting, Non-Inverting | 800mA | 1 | 0.5 % | 0.5 % | Surface Mount | SON | 10 | Fixed | 2400 kHz | Yes | - | 2.5 x 2.5 x 0.75mm | 0.75mm | |
RS-stocknr.
812-3801
FabrikantnummerTPS63060DSCT
FabrikantTexas Instruments
|
€ 2,18
Each (In a Pack of 5)
Aantal stuks
|
Buck/Boost Converter | 1A | 1 | 0.5 % | 0.5 % | Surface Mount | WSON | 10 | Adjustable | 2600 kHz | Yes | - | 3.15 x 3.15 x 0.75mm | 0.75mm | |
RS-stocknr.
121-9376
FabrikantnummerTPS63060DSCT
FabrikantTexas Instruments
|
€ 1,586
Each (On a Reel of 250)
Aantal stuks
|
Buck/Boost Converter | 1A | 1 | 0.5 % | 0.5 % | Surface Mount | WSON | 10 | Adjustable | 2600 kHz | Yes | - | 3.15 x 3.15 x 0.75mm | 0.75mm | |
RS-stocknr.
922-3552
FabrikantnummerTPS63001DRCT
FabrikantTexas Instruments
|
€ 1,292
Each (On a Reel of 250)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
133-0763
FabrikantnummerTPS63051RMWT
FabrikantTexas Instruments
|
€ 1,80
Each (In a Pack of 5)
Aantal stuks
|
Boost, Buck | 500mA | 1 | 0.96 mV/V | 4 mV/A | Surface Mount | VQFN | 12 | Fixed | 2.5 MHz | Yes | - | 2.6 x 2.6 x 0.95mm | 0.95mm | |
RS-stocknr.
661-8433
FabrikantnummerMC33063AP
FabrikantTexas Instruments
|
€ 0,23
Each
Aantal stuks
|
- | 1.5A | 1 | - | - | Through Hole | PDIP | 8 | - | - | - | - | 9.81 x 6.35 x 4.57mm | 4.57mm | |
RS-stocknr.
162-4696
FabrikantnummerLM2673S-3.3/NOPB
FabrikantTexas Instruments
|
€ 4,152
Each (In a Tube of 45)
Aantal stuks
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
168-5088
FabrikantnummerTPS63020QDSJTQ1
FabrikantTexas Instruments
|
€ 1,87
Each (On a Reel of 250)
Aantal stuks
|
Boost, Buck | >2 (Boost)A | 1 | 0.5 % | 0.5 % | Surface Mount | VSON | 14 | Adjustable | 2.5 MHz | Yes | 96% | 4.15 x 3.15 x 0.95mm | 0.95mm | |
RS-stocknr.
812-3808
FabrikantnummerTPS63020DSJT
FabrikantTexas Instruments
|
€ 2,56
Each
Aantal stuks
|
Buck/Boost Converter | 3A | 1 | 0.5 % | 0.5 % | Surface Mount | VSON | 14 | Adjustable | 2600 kHz | Yes | - | 4.15 x 3.15 x 0.95mm | 0.95mm | |
RS-stocknr.
923-2394
FabrikantnummerTPS63000DRCT
FabrikantTexas Instruments
|
€ 1,302
Each (On a Reel of 250)
Aantal stuks
|
Boost/Buck Controller, Inverting, Non-Inverting | 1.2A | 1 | 0.5 % | 0.5 % | Surface Mount | SON | 10 | Adjustable | 1500 kHz | Yes | - | 3 x 3 x 0.9mm | 0.9mm | |
RS-stocknr.
162-9899
FabrikantnummerTPS630250RNCT
FabrikantTexas Instruments
|
€ 1,522
Each (On a Reel of 250)
Aantal stuks
|
Buck/Boost Converter | 2 (Boost) A, 4 (Buck) A | 1 | 7.4 mV/V | 5 mV/A | Surface Mount | VQFN | 14 | Adjustable | 2.5 MHz | Yes | 95 (Buck) %, 97 (Boost) % | 2.6 x 3.1 x 0.92mm | 0.92mm | |
RS-stocknr.
145-6961
FabrikantnummerMC33063AP
FabrikantTexas Instruments
|
€ 0,182
Each (In a Tube of 50)
Aantal stuks
|
- | 1.5A | 1 | - | - | Through Hole | PDIP | 8 | - | - | - | - | 9.81 x 6.35 x 4.57mm | 4.57mm | |
RS-stocknr.
921-2873
FabrikantnummerTPS63020DSJT
FabrikantTexas Instruments
|
€ 1,596
Each (On a Reel of 250)
Aantal stuks
|
Buck/Boost Converter | 3A | 1 | 0.5 % | 0.5 % | Surface Mount | VSON | 14 | Adjustable | 2600 kHz | Yes | - | 4.15 x 3.15 x 0.95mm | 0.95mm | |
RS-stocknr.
661-7067
FabrikantnummerTPS63001DRCT
FabrikantTexas Instruments
|
€ 2,20
Each
Aantal stuks
|
- | 1.2A | 1 | 0.5 % | 0.5 % | Surface Mount | SON | 10 | Fixed | 1.5 MHz | Yes | 96% | 3 x 3 x 0.9mm | 0.9mm | |
RS-stocknr.
389-334
FabrikantnummerTPS63000DRCT
FabrikantTexas Instruments
|
€ 2,20
Each
Aantal stuks
|
Boost/Buck Controller, Inverting, Non-Inverting | 1.2A | 1 | 0.5 % | 0.5 % | Surface Mount | SON | 10 | Adjustable | 1500 kHz | Yes | 96% | 3 x 3 x 0.9mm | 0.9mm | |
RS-stocknr.
100-0707
FabrikantnummerLM3578AM/NOPB
FabrikantTexas Instruments
|
€ 1,959
Each (In a Tube of 95)
Aantal stuks
|
Boost/Buck Controller, Inverting | 750mA | 1 | 0.01 %/V | - | Surface Mount | SOIC | 8 | Adjustable | 24 kHz | Yes | - | 4.9 x 3.9 x 1.45mm | 1.45mm | |
RS-stocknr.
460-796
FabrikantnummerLM3578AM/NOPB
FabrikantTexas Instruments
|
€ 2,308
Each (In a Pack of 5)
Aantal stuks
|
Boost/Buck Controller, Inverting | 750mA | 1 | 0.01 %/V | - | Surface Mount | SOIC | 8 | Adjustable | 24 kHz | Yes | - | 4.9 x 3.9 x 1.45mm | 1.45mm |