Buck Boost Switching Regulators

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS-stocknr. 689-9941
FabrikantnummerMC33063ADR2G
FabrikantON Semiconductor
€ 2,20
Each
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 163-2461
FabrikantnummerMC33063ADR2G
FabrikantON Semiconductor
€ 0,205
Each (On a Reel of 2500)
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 786-2417
FabrikantnummerMC33166TVG
FabrikantON Semiconductor
€ 2,17
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes - 10.541 x 4.572 x 9.271mm 9.271mm
RS-stocknr. 145-3061
FabrikantnummerMC33166TVG
FabrikantON Semiconductor
€ 1,317
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting 3A 1 3 mV, 5 mV, 23 mV 2 mV, 3 mV, 4 mV Through Hole TO-220 5 Fixed 72 kHz Yes 81.2 %, 82.8 % 10.541 x 4.572 x 9.271mm 9.271mm
RS-stocknr. 689-9948
FabrikantnummerMC34063ADR2G
FabrikantON Semiconductor
€ 2,20
Each
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 103-5076
FabrikantnummerMC34063ADR2G
FabrikantON Semiconductor
€ 0,183
Each (On a Reel of 2500)
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Surface Mount SOIC 8 - - - - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 516-5095
FabrikantnummerMC34063AP1G
FabrikantON Semiconductor
€ 0,60
Each
Aantal stuks
- 1.5A 1 - - Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS-stocknr. 178-4733
FabrikantnummerMC33063AP1G
FabrikantON Semiconductor
€ 0,574
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS-stocknr. 516-5360
FabrikantnummerMC33063AP1G
FabrikantON Semiconductor
€ 0,75
Each
Aantal stuks
Boost/Buck Controller 1.5A 1 3 mV、12 mV、30 mV 0.022 V、3 mV、10 mV Through Hole PDIP 8 - - - - 10.16 x 6.6 x 3.44mm 3.44mm
RS-stocknr. 121-6372
FabrikantnummerNCP3063DR2G
FabrikantON Semiconductor
€ 0,314
Each (On a Reel of 2500)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount SOIC 8 Adjustable 150 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 786-2436
FabrikantnummerMC34167D2TR4G
FabrikantON Semiconductor
€ 3,035
Each (In a Pack of 2)
Aantal stuks
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 786-2467
FabrikantnummerNCP3063DR2G
FabrikantON Semiconductor
€ 0,669
Each (In a Pack of 10)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 1.5 mV, 2 mV, 8 mV 1.6 mV, 5 mV, 9 mV Surface Mount SOIC 8 Adjustable 150 kHz Yes - 5 x 4 x 1.5mm 1.5mm
RS-stocknr. 162-9408
FabrikantnummerMC34167D2TR4G
FabrikantON Semiconductor
€ 2,203
Each (On a Reel of 800)
Aantal stuks
Boost/Buck Controller, Inverting 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 786-2410
FabrikantnummerMC33167D2TG
FabrikantON Semiconductor
€ 3,28
Each (In a Pack of 2)
Aantal stuks
Buck Controller, Inverting, Step Up 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes - 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 145-4720
FabrikantnummerMC33163DWG
FabrikantON Semiconductor
€ 2,436
Each (In a Tube of 47)
Aantal stuks
Buck Controller, Inverting, Step Up 3.4A 1 5 mV, 6 mV, 30 mV 2 mV, 50 mV Surface Mount SOIC 16 Fixed 55 kHz Yes 81.2% 10.45 x 7.6 x 2.4mm 2.4mm
RS-stocknr. 103-5075
FabrikantnummerMC33167TVG
FabrikantON Semiconductor
€ 2,096
Each (In a Tube of 50)
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes - 10.54 x 4.57 x 9.27mm 9.27mm
RS-stocknr. 775-2979
FabrikantnummerMC33163DWG
FabrikantON Semiconductor
€ 2,855
Each (In a Pack of 2)
Aantal stuks
Buck Controller, Inverting, Step Up 3.4A 1 5 mV, 6 mV, 30 mV 2 mV, 50 mV Surface Mount SOIC 16 Fixed 55 kHz Yes - 10.45 x 7.6 x 2.4mm 2.4mm
RS-stocknr. 689-9944
FabrikantnummerMC33167TVG
FabrikantON Semiconductor
€ 2,46
Each
Aantal stuks
Boost/Buck Controller, Inverting, Non-Inverting 5A 1 0.03 %/V 1 mV, 4 mV, 30 mV Through Hole TO-220 5 Fixed 79 kHz Yes 87.8% 10.54 x 4.57 x 9.27mm 9.27mm
RS-stocknr. 170-3510
FabrikantnummerMC33167D2TG
FabrikantON Semiconductor
€ 2,77
Each (In a Tube of 50)
Aantal stuks
Buck Controller, Inverting, Step Up 5A 1 4 mV, 10 mV, 15 mV 1 mV, 4 mV, 30 mV Surface Mount D2PAK 5 Fixed 72 kHz Yes 82.6 %, 86.2 %, 87.8 % 10.236 x 4.572 x 9.347mm 9.347mm
RS-stocknr. 121-6371
FabrikantnummerNCP3064BMNTXG
FabrikantON Semiconductor
€ 0,517
Each (On a Reel of 4000)
Aantal stuks
Boost/Buck Controller, Inverting 1.5A 1 3 mV, 8 mV 5 mV, 10 mV Surface Mount DFN 8 Adjustable 150 kHz Yes - 4 x 4 x 0.95mm 0.95mm