Charge Pumps

Charge pumps are DC to DC converters that are often needed in designs requiring more than one dc supply voltage. It’s made up of switches and capacitors. The switches are usually diodes in discrete designs but are also MOSFETs in IC versions. The capacitors are electrolytic or ceramics depending on the switching speed. There’s no need for an inductor. Charge pumps can double, triple, halve voltages but they can also invert or scale voltages. They are commonly used in low-power electronic devices to suit a voltage for different parts of the circuit.
Charge Pumps have a few advantages over the majority of other types of DC-DC converters and they are:
• Simplicity in build
• Lower cost of production
• Fewer components
• No inductor
• Higher efficiency than linear

...
Lees meer Lees minder

Filters

1 - 20 van 266 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Converter Type Maximum Output Current Maximum Switching Frequency Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Supply Voltage
RS-stocknr. 403-715
FabrikantnummerMCP1252-33X50I/MS
FabrikantMicrochip
€ 1,176
Each (In a Pack of 5)
Aantal stuks
Step Down, Step Up 150mA 650 kHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C - 2.1 V
RS-stocknr. 533-3951
FabrikantnummerLM2662M/NOPB
€ 2,13
Each
Aantal stuks
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS-stocknr. 920-3624
FabrikantnummerLM2662M/NOPB
€ 2,109
Each (In a Tube of 95)
Aantal stuks
Inverting, Step Down, Step Up 200mA - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS-stocknr. 533-3901
FabrikantnummerLM2623MM/NOPB
€ 1,30
Each
Aantal stuks
- 2A - Surface Mount MSOP 8 - 3 x 3 x 0.86mm 0.86mm 3mm - +85 °C 14 V -
RS-stocknr. 912-2944
FabrikantnummerMCP1252-33X50I/MS
FabrikantMicrochip
€ 1,013
Each (In a Tube of 100)
Aantal stuks
Step Down/Step Up 150mA 650 kHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C - 2.1 V
RS-stocknr. 920-3615
FabrikantnummerLM2623MM/NOPB
€ 0,947
Each (On a Reel of 1000)
Aantal stuks
- 2A - Surface Mount MSOP 8 - 3 x 3 x 0.86mm 0.86mm 3mm - +85 °C 14 V -
RS-stocknr. 403-604
FabrikantnummerMCP1253-33X50I/MS
FabrikantMicrochip
€ 1,154
Each (In a Pack of 5)
Aantal stuks
Step Down/Step Up 120mA 1 MHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C - 2.1 V
RS-stocknr. 460-588
FabrikantnummerMAX660M/NOPB
€ 1,566
Each (In a Pack of 5)
Aantal stuks
Inverting, Step Up - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS-stocknr. 121-8323
FabrikantnummerMAX660M/NOPB
€ 1,326
Each (In a Tube of 95)
Aantal stuks
Inverting, Step Up - - Surface Mount SOIC 8 - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V +85 °C -1.5 V 1.5 V
RS-stocknr. 889-5572
FabrikantnummerMCP1253-33X50I/MS
FabrikantMicrochip
€ 0,968
Each (In a Tube of 100)
Aantal stuks
Step Down/Step Up 120mA 1 MHz Surface Mount MSOP 8 - 3 x 3 x 0.85mm 0.85mm 3mm 5.5 V +85 °C - 2.1 V
RS-stocknr. 121-8416
FabrikantnummerTPS60400DBVT
€ 0,532
Each (On a Reel of 250)
Aantal stuks
Inverting, Step Down/Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS-stocknr. 526-975
FabrikantnummerTPS60400DBVT
€ 0,922
Each (In a Pack of 5)
Aantal stuks
Inverting, Step Down, Step Up - - Surface Mount SOT-23 5 - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.25 V +125 °C -1.6 V 1.8 V
RS-stocknr. 921-5551
FabrikantnummerICL7660CPAZ
€ 1,436
Each (In a Pack of 5)
Aantal stuks
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 10 V +70 °C -1.5 V 1.5 V
RS-stocknr. 774-7888
FabrikantnummerTC7660SEOA
FabrikantMicrochip
€ 0,762
Each (In a Bag of 5)
Aantal stuks
Inverting 20mA 45 kHz Surface Mount SOIC 8 - 5 x 3.99 x 1.5mm 1.5mm 5mm 12 V +85 °C -12 V 1.5 V
RS-stocknr. 146-0207
FabrikantnummerTC7660SEOA
FabrikantMicrochip
€ 0,575
Each (In a Tube of 100)
Aantal stuks
Inverting 20mA 45 kHz Surface Mount SOIC 8 - 5 x 3.99 x 1.5mm 1.5mm 5mm 12 V +85 °C -12 V 1.5 V
RS-stocknr. 704-4482
FabrikantnummerICL7660ACPAZ
€ 1,588
Each (In a Pack of 5)
Aantal stuks
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +70 °C -1.5 V 1.5 V
RS-stocknr. 704-6707
FabrikantnummerICL7660SIPAZ
€ 1,41
Each
Aantal stuks
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V
RS-stocknr. 919-9465
FabrikantnummerLTC1983ES6-5#TRMPBF
FabrikantAnalog Devices
€ 2,416
Each (On a Reel of 500)
Aantal stuks
Charge Pump, Regulated 125mA - Surface Mount SOT-23 6 - 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm 5.5 V +85 °C -5.2 V 3 V
RS-stocknr. 921-5731
FabrikantnummerICL7660SIPAZ
€ 1,588
Each (In a Pack of 5)
Aantal stuks
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V
RS-stocknr. 169-8352
FabrikantnummerICL7660SIPAZ
FabrikantIntersil
€ 1,304
Each (In a Tube of 50)
Aantal stuks
Inverting, Step Up - - Through Hole PDIP 8 - 10.16 x 7.11 x 4.95mm 4.95mm 10.16mm 12 V +85 °C -1.5 V, 22.8 V 1.5 V
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output ...
Microchip TC962 is an enhanced version of industry-standard ...
Description:
Microchip TC962 is an enhanced version of industry-standard 7662 high-voltage DC-to-DC converter. Using improved design techniques and CMOS construction, TC962 can source as much as 80mA versus 7662's 20mA capability. As an inverter,TC962 can put out voltages as high as ...